Wirewound Inductors:

6,579 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3924564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.114.840
50+
Rs.82.480
250+
Rs.71.950
500+
Rs.67.860
1000+
Rs.66.050
More Pricing...
Min: 5 / Mult: 5
33µH
-
1.11ohm
-
-
0.75A
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3922524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.119.050
Min: 100 / Mult: 1
0.07µH
-
770µohm
-
-
34A
2020 [5050 Metric]
HPL Series
± 20%
Shielded
Ferrite
5mm
5mm
3.2mm
3924570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.113.100
50+
Rs.80.830
250+
Rs.70.560
500+
Rs.66.560
1000+
Rs.65.170
Min: 5 / Mult: 5
47µH
-
1.4ohm
-
-
0.67A
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3924568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.114.840
50+
Rs.82.480
250+
Rs.71.950
500+
Rs.67.860
1000+
Rs.64.760
Min: 5 / Mult: 5
10µH
-
0.32ohm
-
-
1.5A
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3922523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.119.050
Min: 100 / Mult: 1
0.06µH
-
770µohm
-
-
34A
2020 [5050 Metric]
HPL Series
± 20%
Shielded
Ferrite
5mm
5mm
3.2mm
3924563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.131.370
50+
Rs.102.660
250+
Rs.74.650
500+
Rs.70.210
1000+
Rs.65.860
More Pricing...
Min: 5 / Mult: 5
15µH
-
0.48ohm
-
-
1.19A
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3922523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.204.170
50+
Rs.146.370
100+
Rs.119.050
Min: 1 / Mult: 1
0.06µH
-
770µohm
-
-
34A
2020 [5050 Metric]
HPL Series
± 20%
Shielded
Ferrite
5mm
5mm
3.2mm
3781041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.36.770
50+
Rs.31.660
250+
Rs.28.330
500+
Rs.25.110
1500+
Rs.21.440
More Pricing...
Min: 5 / Mult: 5
820nH
-
3.2ohm
200MHz
-
120mA
0604 [1610 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
3922525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.129.630
250+
Rs.126.780
500+
Rs.123.930
1000+
Rs.121.080
Min: 100 / Mult: 1
0.08µH
-
770µohm
-
-
34A
2020 [5050 Metric]
HPL Series
± 20%
Shielded
Ferrite
5mm
5mm
3.2mm
3924565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.119.890
50+
Rs.85.680
250+
Rs.73.140
500+
Rs.70.380
1000+
Rs.67.520
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
0.16ohm
-
-
2.08A
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3924566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.114.840
50+
Rs.82.480
250+
Rs.71.950
500+
Rs.67.860
1000+
Rs.66.870
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
0.21ohm
-
-
1.79A
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
1463485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.15.980
50+
Rs.13.230
100+
Rs.11.010
250+
Rs.10.790
500+
Rs.10.570
Min: 1 / Mult: 1
10µH
-
0.133ohm
23MHz
-
900mA
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
1961680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.227.340
5+
Rs.225.600
10+
Rs.223.860
25+
Rs.216.470
50+
Rs.209.070
More Pricing...
Min: 1 / Mult: 1
3mH
-
3.5ohm
630kHz
-
500mA
-
WE-ASI Series
± 10%
Unshielded
Ferrite
18.54mm
15.24mm
12mm
2286386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.87.000
50+
Rs.78.350
250+
Rs.69.690
500+
Rs.42.980
1000+
Rs.40.370
More Pricing...
Min: 5 / Mult: 5
270nH
-
1ohm
730MHz
-
350mA
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
1265437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.53.940
50+
Rs.42.370
250+
Rs.30.280
500+
Rs.26.800
1000+
Rs.23.320
More Pricing...
Min: 5 / Mult: 5
47µH
-
0.83ohm
2.1GHz
-
150mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
2286432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.73.080
50+
Rs.65.780
250+
Rs.58.470
500+
Rs.36.020
1000+
Rs.33.850
More Pricing...
Min: 5 / Mult: 5
680nH
-
2.2ohm
-
-
190mA
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
9358188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.490
10+
Rs.19.140
50+
Rs.17.450
100+
Rs.15.750
200+
Rs.14.750
More Pricing...
Min: 1 / Mult: 1
100nH
-
0.18ohm
300MHz
-
800mA
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2285917RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.124.410
250+
Rs.107.010
500+
Rs.81.000
1000+
Rs.78.310
2000+
Rs.75.610
Min: 100 / Mult: 5
10µH
-
4.5ohm
-
-
180mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2286251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.174.290
50+
Rs.153.470
250+
Rs.132.650
500+
Rs.101.740
1000+
Rs.99.710
More Pricing...
Min: 5 / Mult: 5
180nH
-
0.15ohm
950MHz
-
1.3A
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
1265419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.110
250+
Rs.26.770
500+
Rs.25.330
1000+
Rs.23.510
Min: 100 / Mult: 5
13nH
-
0.21ohm
3.45GHz
-
440mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
1174080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.45.240
10+
Rs.37.330
50+
Rs.34.030
100+
Rs.30.720
200+
Rs.28.760
More Pricing...
Min: 1 / Mult: 1
220µH
-
10ohm
4MHz
-
100mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2286292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.116.580
50+
Rs.102.660
250+
Rs.88.740
500+
Rs.66.910
1000+
Rs.65.520
More Pricing...
Min: 5 / Mult: 5
390nH
-
0.51ohm
620MHz
-
500mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2286055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.95.710
50+
Rs.83.450
250+
Rs.68.790
500+
Rs.54.840
1000+
Rs.50.500
More Pricing...
Min: 5 / Mult: 5
1nH
-
0.045ohm
-
-
1.6A
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2286549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.142.360
50+
Rs.124.130
250+
Rs.102.320
500+
Rs.81.570
1000+
Rs.75.120
More Pricing...
Min: 5 / Mult: 5
1.8µH
-
1.15ohm
246MHz
-
410mA
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
3877498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.76.310
200+
Rs.68.910
400+
Rs.61.620
750+
Rs.54.320
Min: 100 / Mult: 1
22µH
-
0.05ohm
20MHz
-
2.7A
-
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
451-475 of 6579 items
of 264 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY