0.28ohm Wirewound Inductors:

54 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3580929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.59.510
50+
Rs.42.930
250+
Rs.41.670
500+
Rs.40.400
1000+
Rs.39.130
More Pricing...
Min: 5 / Mult: 5
1µH
0.28ohm
200MHz
600mA
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1711806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.860
100+
Rs.9.500
500+
Rs.8.180
1000+
Rs.7.050
2000+
Rs.6.330
More Pricing...
Min: 10 / Mult: 10
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
2285638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.108.750
50+
Rs.83.520
250+
Rs.60.120
500+
Rs.58.990
1000+
Rs.54.560
More Pricing...
Min: 5 / Mult: 5
180nH
0.28ohm
1.15GHz
560mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
3471572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.360
100+
Rs.8.620
500+
Rs.7.490
1000+
Rs.7.050
2000+
Rs.6.690
More Pricing...
Min: 10 / Mult: 10
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
LQW18AS_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1711806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.180
1000+
Rs.7.050
2000+
Rs.6.330
4000+
Rs.5.770
20000+
Rs.4.520
More Pricing...
Min: 500 / Mult: 10
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
9358200RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.050
200+
Rs.12.790
500+
Rs.12.530
Min: 100 / Mult: 1
330nH
0.28ohm
165MHz
605mA
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
9358200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.18.270
10+
Rs.15.140
50+
Rs.14.970
100+
Rs.13.050
200+
Rs.12.790
More Pricing...
Min: 1 / Mult: 1
330nH
0.28ohm
165MHz
605mA
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2285638RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.83.520
250+
Rs.60.120
500+
Rs.58.990
1000+
Rs.54.560
2000+
Rs.50.120
Min: 100 / Mult: 1
180nH
0.28ohm
1.15GHz
560mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2991982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.930
50+
Rs.27.760
250+
Rs.23.320
500+
Rs.21.230
1000+
Rs.19.140
More Pricing...
Min: 5 / Mult: 5
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
3639628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.27.580
100+
Rs.22.710
500+
Rs.20.670
1000+
Rs.18.620
2000+
Rs.17.970
More Pricing...
Min: 10 / Mult: 10
390nH
0.28ohm
570MHz
620mA
0603 [1608 Metric]
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3471572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.490
1000+
Rs.7.050
2000+
Rs.6.690
4000+
Rs.6.330
Min: 500 / Mult: 10
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
LQW18AS_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.710
500+
Rs.20.670
1000+
Rs.18.620
2000+
Rs.17.970
4000+
Rs.17.320
Min: 100 / Mult: 10
390nH
0.28ohm
570MHz
620mA
0603 [1608 Metric]
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
2991982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.760
250+
Rs.23.320
500+
Rs.21.230
1000+
Rs.19.140
2000+
Rs.17.670
Min: 100 / Mult: 5
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
3580929RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.42.930
250+
Rs.41.670
500+
Rs.40.400
1000+
Rs.39.130
2500+
Rs.37.860
Min: 100 / Mult: 5
1µH
0.28ohm
200MHz
600mA
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3813096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.67.650
50+
Rs.56.430
250+
Rs.55.320
Min: 5 / Mult: 5
51nH
0.28ohm
2.3GHz
660mA
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.56.430
250+
Rs.55.320
Min: 100 / Mult: 5
51nH
0.28ohm
2.3GHz
660mA
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
4066112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.34.920
50+
Rs.30.670
250+
Rs.27.620
500+
Rs.25.740
1500+
Rs.23.940
More Pricing...
Min: 5 / Mult: 5
43nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4076383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.270
100+
Rs.11.750
500+
Rs.10.710
1000+
Rs.9.660
2000+
Rs.8.840
More Pricing...
Min: 10 / Mult: 10
390nH
0.28ohm
570MHz
620mA
0603 [1608 Metric]
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4066113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.930
50+
Rs.31.590
250+
Rs.29.760
500+
Rs.27.930
1500+
Rs.26.240
More Pricing...
Min: 5 / Mult: 5
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066113RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.590
250+
Rs.29.760
500+
Rs.27.930
1500+
Rs.26.240
3000+
Rs.24.540
Min: 100 / Mult: 5
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4550176RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.90.210
250+
Rs.68.070
500+
Rs.66.710
1000+
Rs.65.350
2000+
Rs.63.990
Min: 100 / Mult: 5
47nH
0.28ohm
2GHz
600mA
-
-
-
-
-
1.8mm
1.12mm
1.02mm
4538399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.120
100+
Rs.8.620
500+
Rs.7.230
2500+
Rs.6.700
4000+
Rs.6.570
More Pricing...
Min: 10 / Mult: 10
47nH
0.28ohm
2GHz
600mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4550157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.117.590
50+
Rs.111.500
250+
Rs.86.960
500+
Rs.68.780
1000+
Rs.67.650
More Pricing...
Min: 5 / Mult: 5
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4550176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.112.350
50+
Rs.90.210
250+
Rs.68.070
500+
Rs.66.710
1000+
Rs.65.350
More Pricing...
Min: 5 / Mult: 5
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4550157RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.111.500
250+
Rs.86.960
500+
Rs.68.780
1000+
Rs.67.650
2000+
Rs.67.130
Min: 100 / Mult: 5
47nH
0.28ohm
2GHz
600mA
-
-
-
-
-
1.8mm
1.12mm
1.02mm
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY