12nH Wirewound Inductors:

111 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2913050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.60.800
50+
Rs.54.680
250+
Rs.48.560
500+
Rs.31.460
1000+
Rs.29.640
Min: 5 / Mult: 5
12nH
0.039ohm
4.425GHz
1.4A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2116068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.34.360
50+
Rs.29.130
250+
Rs.21.660
500+
Rs.19.200
1000+
Rs.16.730
More Pricing...
Min: 5 / Mult: 5
12nH
0.09ohm
4.4GHz
1.2A
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
1711797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.20.650
100+
Rs.9.890
500+
Rs.7.120
1000+
Rs.6.240
2000+
Rs.5.910
More Pricing...
Min: 10 / Mult: 10
12nH
0.13ohm
4GHz
700mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1711797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.120
1000+
Rs.6.240
2000+
Rs.5.910
4000+
Rs.5.550
20000+
Rs.4.670
More Pricing...
Min: 500 / Mult: 10
12nH
0.13ohm
4GHz
700mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
2116068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.130
250+
Rs.21.660
500+
Rs.19.200
1000+
Rs.16.730
2000+
Rs.14.120
More Pricing...
Min: 100 / Mult: 10
12nH
0.09ohm
4.4GHz
1.2A
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
2913050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.54.680
250+
Rs.48.560
500+
Rs.31.460
1000+
Rs.29.640
Min: 100 / Mult: 5
12nH
0.039ohm
4.425GHz
1.4A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
4066060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.33.320
250+
Rs.31.340
500+
Rs.29.440
1000+
Rs.27.660
2000+
Rs.25.880
Min: 100 / Mult: 5
12nH
0.08ohm
4.1GHz
600mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4066060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.36.370
50+
Rs.33.320
250+
Rs.31.340
500+
Rs.29.440
1000+
Rs.27.660
More Pricing...
Min: 5 / Mult: 5
12nH
0.08ohm
4.1GHz
600mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3291948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.152.640
50+
Rs.137.550
250+
Rs.98.510
500+
Rs.73.390
1000+
Rs.67.760
More Pricing...
Min: 5 / Mult: 5
12nH
0.0813ohm
6.59GHz
1.45A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3471487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.700
100+
Rs.7.520
500+
Rs.7.240
1000+
Rs.6.340
2000+
Rs.5.800
More Pricing...
Min: 10 / Mult: 10
12nH
0.071ohm
5GHz
750mA
0603 [1608 Metric]
LQW18AN_10 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3648787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.123.710
50+
Rs.95.530
250+
Rs.68.360
500+
Rs.64.600
1000+
Rs.58.890
More Pricing...
Min: 5 / Mult: 5
12nH
0.12ohm
3.6GHz
640mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
1748801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.36.200
50+
Rs.32.130
250+
Rs.29.780
500+
Rs.27.340
1000+
Rs.24.990
More Pricing...
Min: 5 / Mult: 5
12nH
0.15ohm
4GHz
600mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
2286897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.112.050
50+
Rs.95.250
250+
Rs.78.440
500+
Rs.59.830
1000+
Rs.55.350
More Pricing...
Min: 5 / Mult: 5
12nH
0.08ohm
3.2GHz
1A
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2286897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.59.830
1000+
Rs.55.350
2000+
Rs.50.870
10000+
Rs.49.850
20000+
Rs.48.830
Min: 500 / Mult: 5
12nH
0.08ohm
3.2GHz
1A
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2800720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.93.940
50+
Rs.79.390
250+
Rs.70.520
500+
Rs.65.460
1500+
Rs.60.780
More Pricing...
Min: 5 / Mult: 5
12nH
0.09ohm
4GHz
700mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
1265418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.45.240
50+
Rs.37.560
250+
Rs.30.860
500+
Rs.27.880
1000+
Rs.24.890
More Pricing...
Min: 5 / Mult: 5
12nH
0.12ohm
3.6GHz
640mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
9527966RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.480
1000+
Rs.5.890
2000+
Rs.5.390
4000+
Rs.4.890
Min: 500 / Mult: 1
12nH
0.13ohm
6GHz
600mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1265504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.430
250+
Rs.22.910
500+
Rs.20.650
1000+
Rs.18.380
2000+
Rs.17.290
Min: 100 / Mult: 10
12nH
0.15ohm
4GHz
600mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1265504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.480
50+
Rs.27.430
250+
Rs.22.910
500+
Rs.20.650
1000+
Rs.18.380
More Pricing...
Min: 5 / Mult: 5
12nH
0.15ohm
4GHz
600mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1265418RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.37.560
250+
Rs.30.860
500+
Rs.27.880
1000+
Rs.24.890
2000+
Rs.22.620
Min: 100 / Mult: 10
12nH
0.12ohm
3.6GHz
640mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
9527966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.610
100+
Rs.7.070
500+
Rs.6.480
1000+
Rs.5.890
2000+
Rs.5.390
More Pricing...
Min: 10 / Mult: 10
12nH
0.13ohm
6GHz
600mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1748801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.32.130
250+
Rs.29.780
500+
Rs.27.340
1000+
Rs.24.990
2000+
Rs.22.540
Min: 100 / Mult: 1
12nH
0.15ohm
4GHz
600mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
2913051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.66.340
250+
Rs.47.780
500+
Rs.45.070
1000+
Rs.43.530
2000+
Rs.36.920
Min: 100 / Mult: 5
12nH
0.039ohm
4.425GHz
1.4A
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2800720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.79.390
250+
Rs.70.520
500+
Rs.65.460
1500+
Rs.60.780
3000+
Rs.53.610
Min: 100 / Mult: 5
12nH
0.09ohm
4GHz
700mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
2840182RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.260
1000+
Rs.5.430
2000+
Rs.5.210
4000+
Rs.4.990
Min: 500 / Mult: 10
12nH
0.13ohm
6GHz
600mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-25 of 111 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY