18nH Wirewound Inductors:

118 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2116072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.34.360
50+
Rs.29.130
250+
Rs.21.660
500+
Rs.19.200
1000+
Rs.16.730
More Pricing...
Min: 5 / Mult: 5
18nH
0.12ohm
3.55GHz
900mA
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
2116072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.130
250+
Rs.21.660
500+
Rs.19.200
1000+
Rs.16.730
2000+
Rs.14.120
More Pricing...
Min: 100 / Mult: 5
18nH
0.12ohm
3.55GHz
900mA
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
2747849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.17.390
50+
Rs.12.060
250+
Rs.10.310
500+
Rs.9.220
1000+
Rs.7.450
More Pricing...
Min: 5 / Mult: 5
18nH
0.18ohm
1.9GHz
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.12.060
250+
Rs.10.310
500+
Rs.9.220
1000+
Rs.7.450
2000+
Rs.7.430
More Pricing...
Min: 100 / Mult: 5
18nH
0.18ohm
1.9GHz
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3291954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.155.630
50+
Rs.140.250
250+
Rs.100.440
500+
Rs.74.830
1000+
Rs.64.530
More Pricing...
Min: 5 / Mult: 5
18nH
0.1379ohm
5.59GHz
1.1A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.123.960
50+
Rs.119.440
250+
Rs.55.750
500+
Rs.53.670
1000+
Rs.51.580
More Pricing...
Min: 5 / Mult: 5
18nH
0.1379ohm
5.59GHz
1.1A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3639715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.99.530
50+
Rs.79.540
250+
Rs.59.540
500+
Rs.56.470
1000+
Rs.53.400
More Pricing...
Min: 5 / Mult: 5
18nH
0.078ohm
2.95GHz
2A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3471496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.510
100+
Rs.7.880
500+
Rs.7.160
1000+
Rs.6.430
2000+
Rs.5.930
More Pricing...
Min: 10 / Mult: 10
18nH
0.085ohm
3.5GHz
700mA
0603 [1608 Metric]
LQW18AN_10 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2285837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.111.060
50+
Rs.93.250
250+
Rs.71.920
500+
Rs.65.860
1000+
Rs.60.800
More Pricing...
Min: 5 / Mult: 5
18nH
0.12ohm
3.55GHz
900mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1748726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.35.020
250+
Rs.32.400
500+
Rs.29.860
1500+
Rs.27.240
3000+
Rs.24.620
Min: 100 / Mult: 1
18nH
0.23ohm
3.1GHz
420mA
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1748726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.910
50+
Rs.35.020
250+
Rs.32.400
500+
Rs.29.860
1500+
Rs.27.240
More Pricing...
Min: 5 / Mult: 5
18nH
0.23ohm
3.1GHz
420mA
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
2285837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.93.250
250+
Rs.71.920
500+
Rs.65.860
1000+
Rs.60.800
2000+
Rs.55.490
Min: 100 / Mult: 5
18nH
0.12ohm
3.55GHz
900mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1748766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.36.200
50+
Rs.31.590
250+
Rs.28.600
500+
Rs.26.880
1500+
Rs.24.620
More Pricing...
Min: 5 / Mult: 5
18nH
0.12ohm
3.1GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
1748766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.590
250+
Rs.28.600
500+
Rs.26.880
1500+
Rs.24.620
3000+
Rs.20.820
Min: 100 / Mult: 1
18nH
0.12ohm
3.1GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
2991980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.37.560
250+
Rs.30.860
500+
Rs.27.740
1000+
Rs.24.620
2000+
Rs.23.080
Min: 100 / Mult: 5
18nH
0.12ohm
3.55GHz
900mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
2991980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.45.240
50+
Rs.37.560
250+
Rs.30.860
500+
Rs.27.740
1000+
Rs.24.620
More Pricing...
Min: 5 / Mult: 5
18nH
0.12ohm
3.55GHz
900mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
2913054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.60.510
50+
Rs.54.420
250+
Rs.48.330
500+
Rs.31.300
1000+
Rs.29.640
Min: 5 / Mult: 5
18nH
0.05ohm
3.65GHz
1.2A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.54.420
250+
Rs.48.330
500+
Rs.31.300
1000+
Rs.29.640
Min: 100 / Mult: 5
18nH
0.05ohm
3.65GHz
1.2A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3227917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.19.520
50+
Rs.14.670
250+
Rs.11.260
500+
Rs.11.210
1000+
Rs.8.330
More Pricing...
Min: 5 / Mult: 5
18nH
0.11ohm
2.5GHz
1A
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3291954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.140.250
250+
Rs.100.440
500+
Rs.74.830
1000+
Rs.64.530
2000+
Rs.63.340
Min: 100 / Mult: 5
18nH
0.1379ohm
5.59GHz
1.1A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.119.440
250+
Rs.55.750
500+
Rs.53.670
1000+
Rs.51.580
2000+
Rs.40.540
Min: 100 / Mult: 5
18nH
0.1379ohm
5.59GHz
1.1A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3227917RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.11.210
1000+
Rs.8.330
2000+
Rs.8.260
10000+
Rs.7.970
20000+
Rs.7.860
Min: 500 / Mult: 5
18nH
0.11ohm
2.5GHz
1A
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3471498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.150
100+
Rs.6.700
500+
Rs.6.070
1000+
Rs.5.430
2000+
Rs.4.980
More Pricing...
Min: 10 / Mult: 10
18nH
0.16ohm
5.5GHz
550mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.680
100+
Rs.9.690
500+
Rs.9.150
2500+
Rs.7.790
5000+
Rs.7.340
More Pricing...
Min: 10 / Mult: 10
18nH
0.13ohm
5.2GHz
1.05A
0402 [1005 Metric]
LQW15AN_80 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.9.690
500+
Rs.9.150
2500+
Rs.7.790
5000+
Rs.7.340
10000+
Rs.6.530
Min: 100 / Mult: 10
18nH
0.13ohm
5.2GHz
1.05A
0402 [1005 Metric]
LQW15AN_80 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1-25 of 118 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY