2.2nH Wirewound Inductors:

42 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.129.200
50+
Rs.110.800
250+
Rs.92.390
500+
Rs.62.640
1000+
Rs.56.300
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.07ohm
10.8GHz
960mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
1748791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.33.440
50+
Rs.30.920
250+
Rs.27.200
500+
Rs.24.790
1000+
Rs.22.370
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.06ohm
6GHz
800mA
0805 [2012 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3648819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.75.640
50+
Rs.67.480
250+
Rs.58.910
500+
Rs.44.230
1000+
Rs.41.200
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.046ohm
10.7GHz
1.6A
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2285811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.114.350
50+
Rs.100.560
250+
Rs.83.760
500+
Rs.68.370
1000+
Rs.63.380
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.038ohm
15.1GHz
2.1A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3471506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.10.180
100+
Rs.8.440
500+
Rs.7.970
1000+
Rs.7.490
2000+
Rs.6.970
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.018ohm
15GHz
3.2A
0603 [1608 Metric]
LQW18AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
2285811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.100.560
250+
Rs.83.760
500+
Rs.68.370
1000+
Rs.63.380
2000+
Rs.58.490
More Pricing...
Min: 100 / Mult: 5
2.2nH
0.038ohm
15.1GHz
2.1A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1748791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.920
250+
Rs.27.200
500+
Rs.24.790
1000+
Rs.22.370
2000+
Rs.20.220
More Pricing...
Min: 100 / Mult: 1
2.2nH
0.06ohm
6GHz
800mA
0805 [2012 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2840156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.620
2500+
Rs.5.310
5000+
Rs.4.920
10000+
Rs.4.690
Min: 500 / Mult: 10
2.2nH
0.027ohm
14GHz
1A
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2840156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.8.530
100+
Rs.6.880
500+
Rs.6.620
2500+
Rs.5.310
5000+
Rs.4.920
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.027ohm
14GHz
1A
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3580828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.15.310
Min: 100 / Mult: 10
2.2nH
0.035ohm
10GHz
1.5A
0603 [1608 Metric]
B82496C SIMID Series
± 0.2nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3580828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.15.310
Min: 10 / Mult: 10
2.2nH
0.035ohm
10GHz
1.5A
0603 [1608 Metric]
B82496C SIMID Series
± 0.2nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3291909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.114.840
250+
Rs.57.250
500+
Rs.53.420
1000+
Rs.49.590
2000+
Rs.38.980
More Pricing...
Min: 100 / Mult: 5
2.2nH
0.09ohm
16GHz
1.2A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3471506RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.970
1000+
Rs.7.490
2000+
Rs.6.970
4000+
Rs.6.440
Min: 500 / Mult: 10
2.2nH
0.018ohm
15GHz
3.2A
0603 [1608 Metric]
LQW18AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
3291909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.119.190
50+
Rs.114.840
250+
Rs.57.250
500+
Rs.53.420
1000+
Rs.49.590
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.09ohm
16GHz
1.2A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3648796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.110.800
250+
Rs.92.390
500+
Rs.62.640
1000+
Rs.56.300
2000+
Rs.55.180
More Pricing...
Min: 100 / Mult: 5
2.2nH
0.07ohm
10.8GHz
960mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3648819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.67.480
250+
Rs.58.910
500+
Rs.44.230
1000+
Rs.41.200
2000+
Rs.38.600
More Pricing...
Min: 100 / Mult: 5
2.2nH
0.046ohm
10.7GHz
1.6A
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
4538334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.10.230
100+
Rs.8.070
500+
Rs.6.920
2500+
Rs.5.810
4000+
Rs.5.550
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.07ohm
10.8GHz
960mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4538334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.920
2500+
Rs.5.810
4000+
Rs.5.550
8000+
Rs.5.390
Min: 500 / Mult: 10
2.2nH
0.07ohm
10.8GHz
960mA
-
-
-
-
-
1.19mm
0.7mm
0.66mm
4538388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.770
2500+
Rs.5.680
4000+
Rs.5.430
8000+
Rs.5.270
Min: 500 / Mult: 10
2.2nH
0.25ohm
12.5GHz
700mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.10.000
100+
Rs.7.890
500+
Rs.6.770
2500+
Rs.5.680
4000+
Rs.5.430
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.25ohm
12.5GHz
700mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
2286186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.113.100
50+
Rs.99.140
250+
Rs.85.180
500+
Rs.64.820
1000+
Rs.53.940
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.18ohm
15GHz
900mA
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.99.140
250+
Rs.85.180
500+
Rs.64.820
1000+
Rs.53.940
2000+
Rs.52.870
More Pricing...
Min: 100 / Mult: 5
2.2nH
0.18ohm
15GHz
900mA
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2426753

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.79.870
10000+
Rs.61.250
20000+
Rs.60.030
Min: 2000 / Mult: 2000
2.2nH
0.07ohm
16.7GHz
700mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.177.400
50+
Rs.150.850
250+
Rs.124.290
500+
Rs.86.450
1000+
Rs.81.470
Min: 5 / Mult: 5
2.2nH
0.07ohm
16.7GHz
700mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426786RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.150.850
250+
Rs.124.290
500+
Rs.86.450
1000+
Rs.81.470
Min: 100 / Mult: 1
2.2nH
0.07ohm
16.7GHz
700mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY