220nH Wirewound Inductors:

121 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3773688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.530
100+
Rs.5.600
Min: 10 / Mult: 10
220nH
0.7ohm
850MHz
400mA
-
BWCS Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
3773688RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.5.600
Min: 500 / Mult: 10
220nH
0.7ohm
850MHz
400mA
-
BWCS Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4078106RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.18.270
250+
Rs.11.920
1000+
Rs.11.050
5000+
Rs.7.570
10000+
Rs.7.420
More Pricing...
Min: 100 / Mult: 10
220nH
2.02ohm
900MHz
200mA
0603 [1608 Metric]
IWC0603 Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4078106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.18.270
250+
Rs.11.920
1000+
Rs.11.050
5000+
Rs.7.570
10000+
Rs.7.420
More Pricing...
Min: 10 / Mult: 10
220nH
2.02ohm
900MHz
200mA
0603 [1608 Metric]
IWC0603 Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2780194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.175.540
50+
Rs.140.250
250+
Rs.96.820
500+
Rs.91.390
1000+
Rs.83.250
More Pricing...
Min: 5 / Mult: 5
220nH
0.24ohm
1.56GHz
600mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
1711814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.310
100+
Rs.9.950
500+
Rs.8.540
1000+
Rs.7.640
2000+
Rs.7.020
More Pricing...
Min: 10 / Mult: 10
220nH
1.6ohm
1.2GHz
250mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
2747747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.16.290
50+
Rs.13.490
250+
Rs.11.140
500+
Rs.9.880
1000+
Rs.8.610
More Pricing...
Min: 5 / Mult: 5
220nH
0.06ohm
400MHz
1.69A
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
-
Ferrite
2.5mm
2mm
1.8mm
2286237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.112.670
50+
Rs.94.610
250+
Rs.72.970
500+
Rs.66.820
1000+
Rs.61.690
More Pricing...
Min: 5 / Mult: 5
220nH
2ohm
1.1GHz
280mA
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.94.610
250+
Rs.72.970
500+
Rs.66.820
1000+
Rs.61.690
2000+
Rs.56.300
Min: 100 / Mult: 5
220nH
2ohm
1.1GHz
280mA
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2285875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.114.910
50+
Rs.89.040
250+
Rs.64.070
500+
Rs.60.540
1000+
Rs.55.200
More Pricing...
Min: 5 / Mult: 5
220nH
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
1711814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.540
1000+
Rs.7.640
2000+
Rs.7.020
4000+
Rs.6.560
Min: 500 / Mult: 10
220nH
1.6ohm
1.2GHz
250mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
2285640RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.86.780
250+
Rs.62.440
500+
Rs.59.000
1000+
Rs.53.750
2000+
Rs.52.040
Min: 100 / Mult: 1
220nH
0.53ohm
1.15GHz
380mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.89.040
250+
Rs.64.070
500+
Rs.60.540
1000+
Rs.55.200
2000+
Rs.53.390
Min: 100 / Mult: 5
220nH
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
1174506RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.586.850
50+
Rs.527.500
100+
Rs.501.960
200+
Rs.469.400
500+
Rs.444.570
Min: 10 / Mult: 1
220nH
0.035ohm
415MHz
2.57A
-
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
2285866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.112.200
250+
Rs.80.630
500+
Rs.76.200
1000+
Rs.73.480
2000+
Rs.64.530
Min: 100 / Mult: 5
220nH
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
1470180RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.290
250+
Rs.15.570
500+
Rs.13.400
1000+
Rs.11.230
2000+
Rs.10.780
Min: 100 / Mult: 1
220nH
1ohm
860MHz
400mA
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
1174506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.855.540
10+
Rs.586.850
50+
Rs.527.500
100+
Rs.501.960
200+
Rs.469.400
More Pricing...
Min: 1 / Mult: 1
220nH
0.035ohm
415MHz
2.57A
-
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
1470180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.530
50+
Rs.19.290
250+
Rs.15.570
500+
Rs.13.400
1000+
Rs.11.230
More Pricing...
Min: 5 / Mult: 5
220nH
1ohm
860MHz
400mA
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
2285866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.144.770
50+
Rs.112.200
250+
Rs.80.630
500+
Rs.76.200
1000+
Rs.73.480
More Pricing...
Min: 5 / Mult: 5
220nH
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.112.200
50+
Rs.86.780
250+
Rs.62.440
500+
Rs.59.000
1000+
Rs.53.750
More Pricing...
Min: 5 / Mult: 5
220nH
0.53ohm
1.15GHz
380mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2747941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.390
50+
Rs.12.950
250+
Rs.11.050
500+
Rs.10.050
1000+
Rs.9.050
More Pricing...
Min: 5 / Mult: 5
220nH
0.32ohm
350MHz
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2913073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.66.340
250+
Rs.47.780
500+
Rs.45.070
1000+
Rs.43.530
2000+
Rs.37.050
Min: 100 / Mult: 5
220nH
0.426ohm
930MHz
500mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.74.200
50+
Rs.57.190
250+
Rs.41.180
500+
Rs.38.910
1000+
Rs.37.560
More Pricing...
Min: 5 / Mult: 5
220nH
0.426ohm
930MHz
500mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.57.190
250+
Rs.41.180
500+
Rs.38.910
1000+
Rs.37.560
2000+
Rs.31.770
Min: 100 / Mult: 5
220nH
0.426ohm
930MHz
500mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2780194RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.140.250
250+
Rs.96.820
500+
Rs.91.390
1000+
Rs.83.250
2000+
Rs.61.530
Min: 100 / Mult: 5
220nH
0.24ohm
1.56GHz
600mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
1-25 of 121 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY