22µH Wirewound Inductors:

101 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.23.960
10+
Rs.19.980
50+
Rs.18.210
100+
Rs.16.430
200+
Rs.16.110
Min: 1 / Mult: 1
22µH
-
0.9ohm
18MHz
-
-
1812 [4532 Metric]
CC453232 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3651610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.41.760
50+
Rs.30.020
250+
Rs.24.710
500+
Rs.23.290
1000+
Rs.21.860
More Pricing...
Min: 5 / Mult: 5
22µH
-
1ohm
21MHz
-
340mA
1210 [3225 Metric]
B82422H SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3924569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.114.840
50+
Rs.82.480
250+
Rs.74.740
500+
Rs.67.860
1000+
Rs.64.760
Min: 5 / Mult: 5
22µH
-
0.71ohm
-
-
0.96A
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3877498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.76.310
200+
Rs.68.910
400+
Rs.61.940
750+
Rs.56.030
Min: 100 / Mult: 1
22µH
-
0.05ohm
20MHz
-
2.7A
-
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
1174074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.45.240
10+
Rs.37.330
50+
Rs.34.030
100+
Rs.30.720
200+
Rs.28.760
More Pricing...
Min: 1 / Mult: 1
22µH
-
3.2ohm
13MHz
-
180mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
1711902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.37.330
50+
Rs.22.260
250+
Rs.15.570
500+
Rs.12.890
1000+
Rs.11.310
More Pricing...
Min: 5 / Mult: 5
22µH
-
3.3ohm
18MHz
-
180mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
1670099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.50.590
10+
Rs.41.630
50+
Rs.41.450
100+
Rs.34.800
200+
Rs.34.110
Min: 1 / Mult: 1
22µH
-
0.496ohm
-
-
1A
2020 [5050 Metric]
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
2493195

RoHS

Each
1+
Rs.35.670
50+
Rs.31.150
100+
Rs.26.970
250+
Rs.23.930
500+
Rs.21.750
More Pricing...
Min: 1 / Mult: 1
22µH
-
2.6ohm
27MHz
-
400mA
1210 [3225 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
2455248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.14.790
50+
Rs.12.620
250+
Rs.10.360
500+
Rs.9.450
1000+
Rs.8.530
More Pricing...
Min: 5 / Mult: 5
22µH
-
5.5ohm
22MHz
-
125mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1670099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.34.800
200+
Rs.34.110
Min: 100 / Mult: 1
22µH
-
0.496ohm
-
-
1A
2020 [5050 Metric]
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
2309152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.16.870
50+
Rs.13.050
100+
Rs.11.720
250+
Rs.11.630
500+
Rs.11.400
Min: 1 / Mult: 1
22µH
-
0.27ohm
17MHz
-
780mA
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
3877498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.101.790
10+
Rs.83.700
50+
Rs.76.310
200+
Rs.68.910
400+
Rs.61.940
More Pricing...
Min: 1 / Mult: 1
22µH
-
0.05ohm
20MHz
-
2.7A
-
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
2286280RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.123.540
250+
Rs.106.140
500+
Rs.80.480
1000+
Rs.66.990
2000+
Rs.65.660
More Pricing...
Min: 100 / Mult: 5
22µH
-
8.81ohm
19MHz
-
130mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
1711902RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.260
250+
Rs.15.570
500+
Rs.12.890
1000+
Rs.11.310
2000+
Rs.10.100
More Pricing...
Min: 100 / Mult: 5
22µH
-
3.3ohm
18MHz
-
180mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
1299976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.39.050
50+
Rs.29.470
250+
Rs.24.240
500+
Rs.21.710
1000+
Rs.19.180
Min: 5 / Mult: 5
22µH
-
1ohm
21MHz
-
330mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1644588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.74.820
50+
Rs.61.770
100+
Rs.51.860
250+
Rs.46.910
500+
Rs.41.960
More Pricing...
Min: 1 / Mult: 1
22µH
-
0.11ohm
-
-
1.5A
-
B82473A1 Series
± 10%
Unshielded
Ferrite
8.3mm
7.5mm
5.5mm
1299976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.470
250+
Rs.24.240
500+
Rs.21.710
1000+
Rs.19.180
Min: 100 / Mult: 5
22µH
-
1ohm
21MHz
-
330mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1174074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.30.720
200+
Rs.28.760
500+
Rs.26.800
Min: 100 / Mult: 10
22µH
-
3.2ohm
13MHz
-
180mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
1644588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.51.860
250+
Rs.46.910
500+
Rs.41.960
1000+
Rs.37.730
Min: 100 / Mult: 1
22µH
-
0.11ohm
-
-
1.5A
-
B82473A1 Series
± 10%
Unshielded
Ferrite
8.3mm
7.5mm
5.5mm
2286280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.140.940
50+
Rs.123.540
250+
Rs.106.140
500+
Rs.80.480
1000+
Rs.66.990
More Pricing...
Min: 5 / Mult: 5
22µH
-
8.81ohm
19MHz
-
130mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2407447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.17.400
50+
Rs.14.010
250+
Rs.11.580
500+
Rs.10.280
1000+
Rs.8.970
More Pricing...
Min: 5 / Mult: 5
22µH
-
1ohm
16MHz
-
105mA
1008 [2520 Metric]
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
2471662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.56.550
10+
Rs.50.640
50+
Rs.49.860
100+
Rs.46.810
200+
Rs.44.810
More Pricing...
Min: 1 / Mult: 1
22µH
-
3.2ohm
13MHz
-
180mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2407466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.22.620
50+
Rs.16.100
250+
Rs.13.490
500+
Rs.12.970
1000+
Rs.12.450
More Pricing...
Min: 5 / Mult: 5
22µH
-
0.4ohm
21MHz
-
120mA
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2493212

RoHS

Each
1+
Rs.36.390
10+
Rs.34.090
50+
Rs.31.780
100+
Rs.27.510
200+
Rs.25.210
More Pricing...
Min: 1 / Mult: 1
22µH
-
0.79ohm
23MHz
-
650mA
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2455248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.12.620
250+
Rs.10.360
500+
Rs.9.450
1000+
Rs.8.530
2000+
Rs.8.100
Min: 100 / Mult: 5
22µH
-
5.5ohm
22MHz
-
125mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1-25 of 101 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY