270µH Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
Rs.54.940
600+
Rs.51.140
3000+
Rs.45.110
Min: 500 / Mult: 1
270µH
20.5ohm
8.3MHz
105mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.97.880
10+
Rs.83.000
50+
Rs.75.170
100+
Rs.58.730
200+
Rs.54.940
More Pricing...
Min: 1 / Mult: 1
270µH
20.5ohm
8.3MHz
105mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2747897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.660
50+
Rs.12.450
250+
Rs.10.360
500+
Rs.9.230
1000+
Rs.8.100
More Pricing...
Min: 5 / Mult: 5
270µH
28ohm
6MHz
45mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.12.450
250+
Rs.10.360
500+
Rs.9.230
1000+
Rs.8.100
2000+
Rs.7.940
Min: 100 / Mult: 5
270µH
28ohm
6MHz
45mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3580438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.70.300
250+
Rs.60.440
500+
Rs.50.580
1500+
Rs.40.710
Min: 100 / Mult: 1
270µH
2.95ohm
3.5MHz
290mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.39.360
500+
Rs.34.330
1000+
Rs.32.380
2500+
Rs.31.740
5000+
Rs.31.090
Min: 100 / Mult: 5
270µH
10.5ohm
4.3MHz
120mA
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.119.190
50+
Rs.72.740
100+
Rs.70.300
250+
Rs.60.440
500+
Rs.50.580
More Pricing...
Min: 1 / Mult: 1
270µH
2.95ohm
3.5MHz
290mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.47.880
100+
Rs.39.360
500+
Rs.34.330
1000+
Rs.32.380
2500+
Rs.31.740
More Pricing...
Min: 10 / Mult: 10
270µH
10.5ohm
4.3MHz
120mA
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3877334RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.970
Min: 150 / Mult: 10
270µH
28ohm
5MHz
40mA
1210 [3225 Metric]
B82422T SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3877334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.970
Min: 10 / Mult: 10
270µH
28ohm
5MHz
40mA
1210 [3225 Metric]
B82422T SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY