4.7µH Wirewound Inductors:

113 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1670089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.58.500
50+
Rs.45.740
100+
Rs.38.580
250+
Rs.37.620
500+
Rs.36.870
Min: 1 / Mult: 1
4.7µH
-
0.098ohm
-
-
1.71A
-
VLCF Series
± 30%
Shielded
Ferrite
4mm
4mm
2mm
3924565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.109.750
50+
Rs.81.070
250+
Rs.72.130
500+
Rs.68.710
1000+
Rs.65.400
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
0.16ohm
-
-
2.08A
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
1670111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.47.850
10+
Rs.40.200
50+
Rs.40.020
100+
Rs.34.370
200+
Rs.33.690
Min: 1 / Mult: 1
4.7µH
-
0.122ohm
-
-
2.09A
2020 [5050 Metric]
VLCF Series
± 30%
Shielded
Ferrite
5mm
5mm
2mm
2747919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.360
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
1.5ohm
50MHz
-
220mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2467520

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.13.750
2500+
Rs.11.660
5000+
Rs.11.430
Min: 500 / Mult: 500
4.7µH
-
1ohm
35MHz
-
315mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1174070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.45.240
10+
Rs.37.330
50+
Rs.34.030
100+
Rs.30.720
200+
Rs.28.760
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
1ohm
35MHz
-
315mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2747824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.18.270
50+
Rs.13.140
250+
Rs.10.790
500+
Rs.10.180
1000+
Rs.9.570
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
2.3ohm
43MHz
-
175mA
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1670110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.48.840
10+
Rs.43.460
50+
Rs.43.210
100+
Rs.41.730
200+
Rs.40.230
Min: 1 / Mult: 1
4.7µH
-
0.096ohm
-
-
2.15A
2020 [5050 Metric]
VLCF Series
± 30%
Shielded
Ferrite
5mm
5mm
2mm
1174510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.742.110
10+
Rs.616.830
50+
Rs.553.320
100+
Rs.542.880
200+
Rs.501.990
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
0.21ohm
60MHz
-
1.05A
-
3615 Series
± 10%
Shielded
Iron
13mm
5mm
5.3mm
1174070RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.30.720
200+
Rs.28.760
500+
Rs.26.800
Min: 100 / Mult: 1
4.7µH
-
1ohm
35MHz
-
315mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
1711851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.120
1000+
Rs.6.240
2000+
Rs.5.470
10000+
Rs.4.680
20000+
Rs.4.580
Min: 500 / Mult: 5
4.7µH
-
6.4ohm
40MHz
-
90mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
2286272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.172.940
50+
Rs.152.280
250+
Rs.131.620
500+
Rs.100.960
1000+
Rs.98.950
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
2.1ohm
34MHz
-
260mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
1299974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.470
250+
Rs.24.240
500+
Rs.22.020
1000+
Rs.19.990
Min: 100 / Mult: 5
4.7µH
-
0.25ohm
46MHz
-
700mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1711851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.20.670
50+
Rs.12.280
250+
Rs.8.550
500+
Rs.7.120
1000+
Rs.6.240
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
6.4ohm
40MHz
-
90mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
2286272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.152.280
250+
Rs.131.620
500+
Rs.100.960
1000+
Rs.98.950
2000+
Rs.96.930
More Pricing...
Min: 100 / Mult: 5
4.7µH
-
2.1ohm
34MHz
-
260mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
8808430RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.58.850
500+
Rs.51.340
1000+
Rs.48.400
2500+
Rs.42.540
Min: 100 / Mult: 10
4.7µH
-
0.22ohm
40MHz
-
800mA
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2286534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.108.750
50+
Rs.99.180
250+
Rs.89.610
500+
Rs.64.730
1000+
Rs.59.950
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
1.87ohm
50MHz
-
280mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
1670110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.730
200+
Rs.40.230
Min: 100 / Mult: 1
4.7µH
-
0.096ohm
-
-
2.15A
2020 [5050 Metric]
VLCF Series
± 30%
Shielded
Ferrite
5mm
5mm
2mm
8808430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.71.590
100+
Rs.58.850
500+
Rs.51.340
1000+
Rs.48.400
2500+
Rs.42.540
Min: 10 / Mult: 10
4.7µH
-
0.22ohm
40MHz
-
800mA
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2286534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.99.180
250+
Rs.89.610
500+
Rs.64.730
1000+
Rs.59.950
2000+
Rs.58.760
More Pricing...
Min: 100 / Mult: 5
4.7µH
-
1.87ohm
50MHz
-
280mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
1299974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.40.830
50+
Rs.29.470
250+
Rs.24.240
500+
Rs.22.020
1000+
Rs.19.990
Min: 5 / Mult: 5
4.7µH
-
0.25ohm
46MHz
-
700mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1670089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.580
250+
Rs.37.620
500+
Rs.36.870
Min: 100 / Mult: 1
4.7µH
-
0.098ohm
-
-
1.71A
-
VLCF Series
± 30%
Shielded
Ferrite
4mm
4mm
2mm
2471630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.59.160
50+
Rs.49.070
100+
Rs.45.850
250+
Rs.44.200
500+
Rs.42.550
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
1.5ohm
50MHz
-
220mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1670111RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.34.370
200+
Rs.33.690
Min: 100 / Mult: 1
4.7µH
-
0.122ohm
-
-
2.09A
2020 [5050 Metric]
VLCF Series
± 30%
Shielded
Ferrite
5mm
5mm
2mm
2471630RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.850
250+
Rs.44.200
500+
Rs.42.550
1000+
Rs.34.720
Min: 100 / Mult: 1
4.7µH
-
1.5ohm
50MHz
-
220mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1-25 of 113 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY