5.6nH Wirewound Inductors:

81 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1265498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.150
50+
Rs.26.300
250+
Rs.21.680
500+
Rs.19.760
1000+
Rs.17.810
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.08ohm
5.5GHz
600mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1265498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.26.300
250+
Rs.21.680
500+
Rs.19.760
1000+
Rs.17.810
2000+
Rs.16.740
Min: 100 / Mult: 10
5.6nH
0.08ohm
5.5GHz
600mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
3812946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.550
50+
Rs.23.200
250+
Rs.20.350
500+
Rs.19.700
1500+
Rs.19.050
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.15ohm
5.5GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
3812981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.33.700
250+
Rs.28.940
500+
Rs.28.190
1500+
Rs.27.630
3000+
Rs.27.070
More Pricing...
Min: 100 / Mult: 5
5.6nH
0.083ohm
5.8GHz
760mA
0402 [1005 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
3812946RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.200
250+
Rs.20.350
500+
Rs.19.700
1500+
Rs.19.050
3000+
Rs.18.400
More Pricing...
Min: 100 / Mult: 5
5.6nH
0.15ohm
5.5GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
3812981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.030
50+
Rs.33.700
250+
Rs.28.940
500+
Rs.28.190
1500+
Rs.27.630
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.083ohm
5.8GHz
760mA
0402 [1005 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
3471530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.610
100+
Rs.7.070
500+
Rs.6.620
1000+
Rs.5.800
2000+
Rs.5.350
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.082ohm
6GHz
750mA
0603 [1608 Metric]
LQW18AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1265451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.880
250+
Rs.23.810
500+
Rs.21.410
1000+
Rs.19.010
2000+
Rs.17.750
Min: 100 / Mult: 10
5.6nH
0.17ohm
5.8GHz
700mA
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
1762610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.940
2500+
Rs.6.260
5000+
Rs.5.430
10000+
Rs.5.180
Min: 500 / Mult: 1
5.6nH
0.051ohm
8GHz
800mA
0402 [1005 Metric]
LQW15AN_10 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3291926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.79.630
50+
Rs.61.620
250+
Rs.44.340
500+
Rs.41.910
1000+
Rs.38.190
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.057ohm
11GHz
1.8A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1762610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.240
100+
Rs.7.610
500+
Rs.6.940
2500+
Rs.6.260
5000+
Rs.5.430
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.051ohm
8GHz
800mA
0402 [1005 Metric]
LQW15AN_10 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3648803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.95.010
50+
Rs.73.120
250+
Rs.52.670
500+
Rs.49.770
1000+
Rs.45.340
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.083ohm
4.8GHz
760mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
1265406RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.38.210
250+
Rs.31.390
500+
Rs.28.610
1000+
Rs.25.820
2000+
Rs.25.310
Min: 100 / Mult: 5
5.6nH
0.083ohm
4.8GHz
760mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
2840169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.880
100+
Rs.7.340
500+
Rs.6.480
2500+
Rs.5.620
5000+
Rs.5.160
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.051ohm
8GHz
800mA
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3291927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.123.960
50+
Rs.119.440
250+
Rs.59.540
500+
Rs.53.210
1000+
Rs.46.880
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.057ohm
11GHz
1.8A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1748710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.910
50+
Rs.35.020
250+
Rs.32.400
500+
Rs.29.860
1500+
Rs.27.240
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.083ohm
5.8GHz
760mA
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1265406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.46.050
50+
Rs.38.210
250+
Rs.31.390
500+
Rs.28.610
1000+
Rs.25.820
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.083ohm
4.8GHz
760mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
1748710RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.35.020
250+
Rs.32.400
500+
Rs.29.860
1500+
Rs.27.240
3000+
Rs.24.620
Min: 100 / Mult: 1
5.6nH
0.083ohm
5.8GHz
760mA
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1265451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.290
50+
Rs.28.880
250+
Rs.23.810
500+
Rs.21.410
1000+
Rs.19.010
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.17ohm
5.8GHz
700mA
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
2840169RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.480
2500+
Rs.5.620
5000+
Rs.5.160
10000+
Rs.4.810
Min: 500 / Mult: 10
5.6nH
0.051ohm
8GHz
800mA
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3291927RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.119.440
250+
Rs.59.540
500+
Rs.53.210
1000+
Rs.46.880
2000+
Rs.40.540
Min: 100 / Mult: 5
5.6nH
0.057ohm
11GHz
1.8A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.61.620
250+
Rs.44.340
500+
Rs.41.910
1000+
Rs.38.190
2000+
Rs.37.020
Min: 100 / Mult: 5
5.6nH
0.057ohm
11GHz
1.8A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3471530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.620
1000+
Rs.5.800
2000+
Rs.5.350
4000+
Rs.4.890
Min: 500 / Mult: 10
5.6nH
0.082ohm
6GHz
750mA
0603 [1608 Metric]
LQW18AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3648803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.73.120
250+
Rs.52.670
500+
Rs.49.770
1000+
Rs.45.340
2000+
Rs.43.800
Min: 100 / Mult: 5
5.6nH
0.083ohm
4.8GHz
760mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3648427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.42.350
50+
Rs.30.570
250+
Rs.26.670
500+
Rs.25.150
1500+
Rs.23.720
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.04ohm
7GHz
900mA
0805 [2012 Metric]
B82498F SIMID Series
± 10%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
1-25 of 81 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY