6.8nH Wirewound Inductors:

88 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.35.180
50+
Rs.31.600
250+
Rs.28.900
500+
Rs.26.880
1000+
Rs.24.710
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.06ohm
5.6GHz
600mA
0805 [2012 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4066143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.36.920
50+
Rs.33.180
250+
Rs.30.340
500+
Rs.28.240
1000+
Rs.25.970
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.06ohm
5.5GHz
1A
1008 [2520 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2.5mm
2mm
1.6mm
4066058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.600
250+
Rs.28.900
500+
Rs.26.880
1000+
Rs.24.710
2000+
Rs.23.120
More Pricing...
Min: 100 / Mult: 5
6.8nH
0.06ohm
5.6GHz
600mA
0805 [2012 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4066143RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.33.180
250+
Rs.30.340
500+
Rs.28.240
1000+
Rs.25.970
2000+
Rs.24.310
More Pricing...
Min: 100 / Mult: 5
6.8nH
0.06ohm
5.5GHz
1A
1008 [2520 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2.5mm
2mm
1.6mm
3291931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.119.190
50+
Rs.114.840
250+
Rs.57.250
500+
Rs.48.200
1000+
Rs.39.150
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.063ohm
10.15GHz
1.65A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
2286398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.73.080
50+
Rs.65.780
250+
Rs.58.470
500+
Rs.36.020
1000+
Rs.33.850
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.11ohm
-
600mA
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
3639704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.91.350
50+
Rs.72.480
250+
Rs.55.340
500+
Rs.48.770
1000+
Rs.42.200
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.048ohm
5.1GHz
2.58A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3291930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.149.640
50+
Rs.134.850
250+
Rs.96.570
500+
Rs.71.950
1000+
Rs.63.600
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.063ohm
10.15GHz
1.65A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1762612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.8.350
100+
Rs.6.930
500+
Rs.6.310
2500+
Rs.5.690
5000+
Rs.4.800
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.09ohm
6GHz
700mA
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2285823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.112.500
50+
Rs.98.950
250+
Rs.82.410
500+
Rs.67.260
1000+
Rs.62.360
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.07ohm
5.8GHz
1.5A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2286491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.92.600
50+
Rs.81.440
250+
Rs.67.830
500+
Rs.55.360
1000+
Rs.51.320
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.08ohm
4.8GHz
800mA
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
1762612RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.310
2500+
Rs.5.690
5000+
Rs.4.800
10000+
Rs.4.440
Min: 500 / Mult: 1
6.8nH
0.09ohm
6GHz
700mA
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1265499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.33.930
50+
Rs.31.670
250+
Rs.24.190
500+
Rs.21.670
1000+
Rs.19.140
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.11ohm
5.5GHz
600mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
2286491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.81.440
250+
Rs.67.830
500+
Rs.55.360
1000+
Rs.51.320
2000+
Rs.47.360
More Pricing...
Min: 100 / Mult: 5
6.8nH
0.08ohm
4.8GHz
800mA
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
1748712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.38.280
50+
Rs.33.670
250+
Rs.31.150
500+
Rs.28.710
1500+
Rs.26.190
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.083ohm
4.8GHz
680mA
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.16.530
50+
Rs.10.530
250+
Rs.8.180
500+
Rs.7.660
1500+
Rs.7.140
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.11ohm
4.6GHz
700mA
0603 [1608 Metric]
L-14W Series
± 5%
-
Ceramic
1.6mm
1.05mm
1.05mm
1865828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.18.360
100+
Rs.13.140
500+
Rs.12.530
2500+
Rs.12.180
5000+
Rs.10.490
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.083ohm
4.8GHz
680mA
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.10.530
250+
Rs.8.180
500+
Rs.7.660
1500+
Rs.7.140
3000+
Rs.6.180
Min: 100 / Mult: 5
6.8nH
0.11ohm
4.6GHz
700mA
0603 [1608 Metric]
L-14W Series
± 5%
-
Ceramic
1.6mm
1.05mm
1.05mm
1748756RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.21.840
250+
Rs.20.450
500+
Rs.18.540
1500+
Rs.17.800
3000+
Rs.17.430
Min: 100 / Mult: 1
6.8nH
0.11ohm
5.8GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
2286398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.65.780
250+
Rs.58.470
500+
Rs.36.020
1000+
Rs.33.850
2000+
Rs.33.180
More Pricing...
Min: 100 / Mult: 5
6.8nH
0.11ohm
-
600mA
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
1748756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.25.230
50+
Rs.21.840
250+
Rs.20.450
500+
Rs.18.540
1500+
Rs.17.800
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.11ohm
5.8GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
1865883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.15.400
250+
Rs.14.790
500+
Rs.12.160
1000+
Rs.9.520
2000+
Rs.6.880
Min: 100 / Mult: 10
6.8nH
0.06ohm
5.5GHz
600mA
0805 [2012 Metric]
L-15W Series
± 5%
-
Ceramic
2mm
1.25mm
1.2mm
1865828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.140
500+
Rs.12.530
2500+
Rs.12.180
5000+
Rs.10.490
10000+
Rs.8.790
Min: 100 / Mult: 10
6.8nH
0.083ohm
4.8GHz
680mA
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1748712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.33.670
250+
Rs.31.150
500+
Rs.28.710
1500+
Rs.26.190
3000+
Rs.23.670
Min: 100 / Mult: 1
6.8nH
0.083ohm
4.8GHz
680mA
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.28.710
50+
Rs.15.400
250+
Rs.14.790
500+
Rs.12.160
1000+
Rs.9.520
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.06ohm
5.5GHz
600mA
0805 [2012 Metric]
L-15W Series
± 5%
-
Ceramic
2mm
1.25mm
1.2mm
1-25 of 88 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY