0603LS Series Wirewound Inductors:
78 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
1
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.163.990 50+ Rs.143.820 250+ Rs.123.640 500+ Rs.94.020 1000+ Rs.92.140 More Pricing... | Min: 5 / Mult: 5 | 1µH | 0.81ohm | 190MHz | 400mA | 0603 [1608 Metric] | 0603LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.149.360 50+ Rs.130.230 250+ Rs.107.340 500+ Rs.85.580 1000+ Rs.78.810 More Pricing... | Min: 5 / Mult: 5 | 330nH | 0.46ohm | 725MHz | 560mA | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.02mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.174.290 50+ Rs.153.470 250+ Rs.132.650 500+ Rs.101.740 1000+ Rs.99.710 More Pricing... | Min: 5 / Mult: 5 | 1µH | 0.81ohm | 190MHz | 400mA | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.180.960 50+ Rs.159.210 250+ Rs.137.460 500+ Rs.105.270 1000+ Rs.89.180 More Pricing... | Min: 5 / Mult: 5 | 270nH | 0.3ohm | 775MHz | 710mA | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.02mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.130.230 250+ Rs.107.340 500+ Rs.85.580 1000+ Rs.78.810 2000+ Rs.72.680 | Min: 100 / Mult: 1 | 330nH | 0.46ohm | 725MHz | 560mA | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.02mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.128.170 250+ Rs.105.650 500+ Rs.84.230 1000+ Rs.77.560 2000+ Rs.71.540 | Min: 100 / Mult: 1 | 150nH | 0.15ohm | 1.05GHz | 1.3A | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.02mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.88.430 1000+ Rs.81.430 2000+ Rs.75.100 | Min: 500 / Mult: 5 | 3.3µH | 1.5ohm | 42MHz | 280mA | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.147.000 50+ Rs.128.170 250+ Rs.105.650 500+ Rs.84.230 1000+ Rs.77.560 More Pricing... | Min: 5 / Mult: 5 | 150nH | 0.15ohm | 1.05GHz | 1.3A | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.02mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.154.340 50+ Rs.134.570 250+ Rs.110.920 500+ Rs.88.430 1000+ Rs.81.430 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 1.5ohm | 42MHz | 280mA | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.174.290 50+ Rs.153.470 250+ Rs.132.650 500+ Rs.101.740 1000+ Rs.99.710 More Pricing... | Min: 5 / Mult: 5 | 560nH | 0.44ohm | 525MHz | 550mA | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.02mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.163.990 50+ Rs.143.820 250+ Rs.123.640 500+ Rs.94.020 1000+ Rs.92.140 More Pricing... | Min: 5 / Mult: 5 | 820nH | 0.69ohm | 410MHz | 400mA | 0603 [1608 Metric] | 0603LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.02mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.169.650 50+ Rs.148.770 250+ Rs.127.890 500+ Rs.97.440 1000+ Rs.81.830 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 1.2ohm | 68MHz | 320mA | 0603 [1608 Metric] | 0603LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.174.290 50+ Rs.153.470 250+ Rs.132.650 500+ Rs.101.740 1000+ Rs.99.710 More Pricing... | Min: 5 / Mult: 5 | 180nH | 0.15ohm | 950MHz | 1.3A | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.02mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.116.580 50+ Rs.102.660 250+ Rs.88.740 500+ Rs.66.910 1000+ Rs.65.520 More Pricing... | Min: 5 / Mult: 5 | 390nH | 0.51ohm | 620MHz | 500mA | 0603 [1608 Metric] | 0603LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.02mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.173.270 50+ Rs.136.620 250+ Rs.116.630 500+ Rs.89.190 1000+ Rs.84.530 More Pricing... | Min: 5 / Mult: 5 | 2.7µH | 1.5ohm | 60MHz | 280mA | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.174.290 50+ Rs.153.470 250+ Rs.132.650 500+ Rs.101.740 1000+ Rs.99.710 More Pricing... | Min: 5 / Mult: 5 | 1.2µH | 0.87ohm | 160MHz | 370mA | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.163.990 50+ Rs.143.820 250+ Rs.123.640 500+ Rs.94.020 1000+ Rs.92.140 More Pricing... | Min: 5 / Mult: 5 | 560nH | 0.44ohm | 525MHz | 550mA | 0603 [1608 Metric] | 0603LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.02mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.174.290 50+ Rs.153.470 250+ Rs.132.650 500+ Rs.101.740 1000+ Rs.99.710 More Pricing... | Min: 5 / Mult: 5 | 10µH | 4.8ohm | 25MHz | 180mA | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.174.290 50+ Rs.153.470 250+ Rs.132.650 500+ Rs.101.740 1000+ Rs.99.710 More Pricing... | Min: 5 / Mult: 5 | 470nH | 0.62ohm | 540MHz | 420mA | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.02mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.174.290 50+ Rs.153.470 250+ Rs.132.650 500+ Rs.101.740 1000+ Rs.99.710 More Pricing... | Min: 5 / Mult: 5 | 8.2µH | 3.6ohm | 26MHz | 190mA | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.153.470 250+ Rs.132.650 500+ Rs.101.740 1000+ Rs.99.710 2000+ Rs.97.680 | Min: 100 / Mult: 5 | 1.2µH | 0.87ohm | 160MHz | 370mA | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.153.470 250+ Rs.132.650 500+ Rs.101.740 1000+ Rs.99.710 2000+ Rs.97.680 | Min: 100 / Mult: 5 | 240nH | 0.16ohm | 800MHz | 950mA | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.02mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.174.290 50+ Rs.153.470 250+ Rs.132.650 500+ Rs.101.740 1000+ Rs.99.710 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | 0.96ohm | 100MHz | 350mA | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.167.910 50+ Rs.167.040 250+ Rs.126.150 500+ Rs.96.570 1000+ Rs.91.490 More Pricing... | Min: 5 / Mult: 5 | 470nH | 0.62ohm | 540MHz | 420mA | 0603 [1608 Metric] | 0603LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.02mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.122.360 50+ Rs.107.340 250+ Rs.92.330 500+ Rs.69.890 1000+ Rs.67.280 More Pricing... | Min: 5 / Mult: 5 | 1.2µH | 0.87ohm | 160MHz | 370mA | 0603 [1608 Metric] | 0603LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm |