2GHz Wirewound Inductors:

77 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.25.150
100+
Rs.18.090
500+
Rs.16.970
1000+
Rs.15.840
2000+
Rs.15.700
More Pricing...
Min: 10 / Mult: 10
15nH
0.025ohm
2GHz
2.2A
0603 [1608 Metric]
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639616RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.090
500+
Rs.16.970
1000+
Rs.15.840
2000+
Rs.15.700
4000+
Rs.15.540
More Pricing...
Min: 100 / Mult: 10
15nH
0.025ohm
2GHz
2.2A
0603 [1608 Metric]
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4066112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.34.920
50+
Rs.30.670
250+
Rs.27.620
500+
Rs.25.740
1500+
Rs.23.940
More Pricing...
Min: 5 / Mult: 5
43nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.670
250+
Rs.27.620
500+
Rs.25.740
1500+
Rs.23.940
3000+
Rs.22.600
Min: 100 / Mult: 5
43nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
2286467RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.111.330
250+
Rs.92.720
500+
Rs.75.680
1000+
Rs.70.160
2000+
Rs.64.740
More Pricing...
Min: 100 / Mult: 5
47nH
0.3ohm
2GHz
600mA
0805 [2012 Metric]
0805HT Series
± 2%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
3471541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.440
100+
Rs.6.960
500+
Rs.6.360
1000+
Rs.5.750
2000+
Rs.5.230
More Pricing...
Min: 10 / Mult: 10
82nH
0.6ohm
2GHz
250mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1711806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.880
100+
Rs.8.560
500+
Rs.7.370
1000+
Rs.6.350
2000+
Rs.5.700
More Pricing...
Min: 10 / Mult: 10
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
3471572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.360
100+
Rs.8.620
500+
Rs.7.490
1000+
Rs.7.050
2000+
Rs.6.440
More Pricing...
Min: 10 / Mult: 10
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
LQW18AS_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
2286437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.73.950
50+
Rs.58.030
250+
Rs.44.370
500+
Rs.42.180
1000+
Rs.39.990
More Pricing...
Min: 5 / Mult: 5
27nH
0.07ohm
2GHz
1.3A
0805 [2012 Metric]
0805HQ Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
1711806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.370
1000+
Rs.6.350
2000+
Rs.5.700
4000+
Rs.5.200
20000+
Rs.4.070
More Pricing...
Min: 500 / Mult: 10
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1711827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.880
50+
Rs.8.560
250+
Rs.7.370
500+
Rs.6.350
1000+
Rs.5.700
More Pricing...
Min: 5 / Mult: 5
39nH
0.29ohm
2GHz
500mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1711827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.350
1000+
Rs.5.700
2000+
Rs.5.200
10000+
Rs.4.070
20000+
Rs.3.840
Min: 500 / Mult: 10
39nH
0.29ohm
2GHz
500mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
2286467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.126.580
50+
Rs.111.330
250+
Rs.92.720
500+
Rs.75.680
1000+
Rs.70.160
More Pricing...
Min: 5 / Mult: 5
47nH
0.3ohm
2GHz
600mA
0805 [2012 Metric]
0805HT Series
± 2%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2286437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.58.030
250+
Rs.44.370
500+
Rs.42.180
1000+
Rs.39.990
2000+
Rs.37.800
More Pricing...
Min: 100 / Mult: 5
27nH
0.07ohm
2GHz
1.3A
0805 [2012 Metric]
0805HQ Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2991982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.930
50+
Rs.27.760
250+
Rs.22.890
500+
Rs.20.320
1000+
Rs.17.750
More Pricing...
Min: 5 / Mult: 5
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
2780189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.151.380
50+
Rs.129.630
250+
Rs.107.880
500+
Rs.71.780
1000+
Rs.66.560
More Pricing...
Min: 5 / Mult: 5
120nH
0.09ohm
2GHz
950mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2780189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.129.630
250+
Rs.107.880
500+
Rs.71.780
1000+
Rs.66.560
2000+
Rs.66.470
More Pricing...
Min: 100 / Mult: 5
120nH
0.09ohm
2GHz
950mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3639728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.66.650
250+
Rs.62.760
500+
Rs.47.320
1000+
Rs.43.990
2000+
Rs.43.100
Min: 100 / Mult: 5
62nH
0.312ohm
2GHz
970mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
2991982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.760
250+
Rs.22.890
500+
Rs.20.320
1000+
Rs.17.750
2000+
Rs.16.620
Min: 100 / Mult: 5
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
3471541RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.360
1000+
Rs.5.750
2000+
Rs.5.230
4000+
Rs.4.700
Min: 500 / Mult: 10
82nH
0.6ohm
2GHz
250mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.490
1000+
Rs.7.050
2000+
Rs.6.440
4000+
Rs.5.940
Min: 500 / Mult: 10
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
LQW18AS_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.89.530
50+
Rs.66.650
250+
Rs.62.760
500+
Rs.47.320
1000+
Rs.43.990
More Pricing...
Min: 5 / Mult: 5
62nH
0.312ohm
2GHz
970mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3813043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.62.640
50+
Rs.60.120
250+
Rs.55.680
500+
Rs.53.420
1500+
Rs.51.160
More Pricing...
Min: 5 / Mult: 5
68nH
0.33ohm
2GHz
600mA
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3791382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.760
250+
Rs.22.890
500+
Rs.20.580
1000+
Rs.18.270
2000+
Rs.17.670
Min: 100 / Mult: 5
39nH
0.29ohm
2GHz
500mA
0805 [2012 Metric]
3650 Series
± 5%
Wirewound
-
2.29mm
1.73mm
1.52mm
3791382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.930
50+
Rs.27.760
250+
Rs.22.890
500+
Rs.20.580
1000+
Rs.18.270
More Pricing...
Min: 5 / Mult: 5
39nH
0.29ohm
2GHz
500mA
0805 [2012 Metric]
3650 Series
± 5%
Wirewound
-
2.29mm
1.73mm
1.52mm
1-25 of 77 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY