35MHz Wirewound Inductors:

18 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.28.710
50+
Rs.23.580
250+
Rs.19.410
500+
Rs.17.240
1000+
Rs.15.060
More Pricing...
Min: 5 / Mult: 5
10µH
325mA
0.408ohm
35MHz
325mA
1210 [3225 Metric]
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
2467520

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.10.620
2500+
Rs.10.410
5000+
Rs.10.200
Min: 500 / Mult: 500
4.7µH
-
1ohm
35MHz
315mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3525382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.40.020
50+
Rs.28.890
250+
Rs.23.760
500+
Rs.22.380
1000+
Rs.20.990
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
0.35ohm
35MHz
570mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1174070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.45.240
10+
Rs.37.330
50+
Rs.34.030
100+
Rs.30.720
200+
Rs.28.760
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
1ohm
35MHz
315mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
1174070RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.30.720
200+
Rs.28.760
500+
Rs.26.800
Min: 100 / Mult: 1
4.7µH
-
1ohm
35MHz
315mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2286535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.109.620
50+
Rs.100.050
250+
Rs.90.480
500+
Rs.70.650
1000+
Rs.65.340
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
2.25ohm
35MHz
260mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.100.050
250+
Rs.90.480
500+
Rs.70.650
1000+
Rs.65.340
2000+
Rs.60.030
More Pricing...
Min: 100 / Mult: 5
6.8µH
-
2.25ohm
35MHz
260mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2747931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.360
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
2ohm
35MHz
170mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2871608RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.580
250+
Rs.19.410
500+
Rs.17.240
1000+
Rs.15.060
2000+
Rs.14.190
Min: 100 / Mult: 5
10µH
325mA
0.408ohm
35MHz
325mA
1210 [3225 Metric]
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3580925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.140
500+
Rs.18.620
1000+
Rs.18.100
3000+
Rs.16.770
6000+
Rs.15.430
Min: 100 / Mult: 5
8.2µH
-
2ohm
35MHz
170mA
1210 [3225 Metric]
B82422T SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3580925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.22.190
100+
Rs.19.140
500+
Rs.18.620
1000+
Rs.18.100
3000+
Rs.16.770
More Pricing...
Min: 10 / Mult: 10
8.2µH
-
2ohm
35MHz
170mA
1210 [3225 Metric]
B82422T SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3525382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.890
250+
Rs.23.760
500+
Rs.22.380
1000+
Rs.20.990
2000+
Rs.19.600
Min: 100 / Mult: 5
6.8µH
-
0.35ohm
35MHz
570mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3580930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.54.760
100+
Rs.45.000
500+
Rs.39.230
1000+
Rs.36.390
2500+
Rs.34.030
More Pricing...
Min: 10 / Mult: 10
6.8µH
-
0.78ohm
35MHz
360mA
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580930RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.000
500+
Rs.39.230
1000+
Rs.36.390
2500+
Rs.34.030
5000+
Rs.31.670
Min: 100 / Mult: 5
6.8µH
-
0.78ohm
35MHz
360mA
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2747931RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
Rs.9.360
1000+
Rs.8.180
2000+
Rs.7.660
Min: 500 / Mult: 5
8.2µH
-
2ohm
35MHz
170mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1782799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.11.180
1000+
Rs.10.110
2000+
Rs.9.350
Min: 500 / Mult: 1
6.8µH
-
0.12ohm
35MHz
1.4A
1515
LQH44PN_P0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.65mm
2219252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.17.900
10+
Rs.14.510
100+
Rs.12.830
500+
Rs.11.910
1000+
Rs.10.760
More Pricing...
Min: 1 / Mult: 1
10µH
-
0.3ohm
35MHz
560mA
1212
LQH3NPN_J0 Series
± 30%
Shielded
Ferrite
3mm
3mm
1.1mm
1782799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.16.810
10+
Rs.13.630
100+
Rs.12.060
500+
Rs.11.180
1000+
Rs.10.110
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
0.12ohm
35MHz
1.4A
1515
LQH44PN_P0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.65mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY