Wirewound Inductors:

7 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1670071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.63.310
50+
Rs.51.870
100+
Rs.42.650
250+
Rs.41.810
500+
Rs.40.950
Min: 1 / Mult: 1
10µH
-
0.188ohm
-
-
1.26A
-
VLCF Series
± 20%
Shielded
Ferrite
4mm
4mm
1.8mm
1670071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.42.650
250+
Rs.41.810
500+
Rs.40.950
Min: 100 / Mult: 1
10µH
-
0.188ohm
-
-
1.26A
-
VLCF Series
± 20%
Shielded
Ferrite
4mm
4mm
1.8mm
3580425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.53.210
250+
Rs.49.230
500+
Rs.48.480
1500+
Rs.47.730
Min: 100 / Mult: 1
15µH
-
0.19ohm
16MHz
-
1.26A
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.720
50+
Rs.56.380
100+
Rs.53.210
250+
Rs.49.230
500+
Rs.48.480
More Pricing...
Min: 1 / Mult: 1
15µH
-
0.19ohm
16MHz
-
1.26A
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
2544547

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.40.140
5000+
Rs.35.130
10000+
Rs.29.100
Min: 1000 / Mult: 1000
10µH
1.26A
0.188ohm
-
740mA
1.26A
-
VLCF Series
± 20%
Shielded
Ferrite
4mm
4mm
1.8mm
2491630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.16.290
50+
Rs.13.220
250+
Rs.10.960
500+
Rs.9.790
1000+
Rs.8.610
More Pricing...
Min: 5 / Mult: 5
680nH
-
0.09ohm
160MHz
-
1.26A
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2491630RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.220
250+
Rs.10.960
500+
Rs.9.790
1000+
Rs.8.610
2000+
Rs.8.440
Min: 100 / Mult: 5
680nH
-
0.09ohm
160MHz
-
1.26A
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY