Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1174078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.56.550
10+
Rs.47.940
50+
Rs.43.940
100+
Rs.35.590
200+
Rs.34.590
More Pricing...
Min: 1 / Mult: 1
150µH
9ohm
5MHz
105mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
1174078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.590
200+
Rs.34.590
500+
Rs.33.590
Min: 100 / Mult: 1
150µH
9ohm
5MHz
105mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2407447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.16.530
50+
Rs.13.140
250+
Rs.11.050
500+
Rs.10.010
1000+
Rs.8.970
More Pricing...
Min: 5 / Mult: 5
22µH
1ohm
16MHz
105mA
1008 [2520 Metric]
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
2407447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.140
250+
Rs.11.050
500+
Rs.10.010
1000+
Rs.8.970
2000+
Rs.8.360
Min: 100 / Mult: 5
22µH
1ohm
16MHz
105mA
1008 [2520 Metric]
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
4690499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.25.510
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
More Pricing...
Min: 5 / Mult: 5
620nH
2ohm
220MHz
105mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
2287045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
Rs.54.940
600+
Rs.51.140
3000+
Rs.45.110
Min: 500 / Mult: 1
270µH
20.5ohm
8.3MHz
105mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.97.880
10+
Rs.83.000
50+
Rs.75.170
100+
Rs.58.730
200+
Rs.54.940
More Pricing...
Min: 1 / Mult: 1
270µH
20.5ohm
8.3MHz
105mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
1612672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.750
200+
Rs.14.750
500+
Rs.13.750
Min: 100 / Mult: 1
150µH
9ohm
5MHz
105mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1612672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.490
10+
Rs.19.140
50+
Rs.18.620
100+
Rs.15.750
200+
Rs.14.750
More Pricing...
Min: 1 / Mult: 1
150µH
9ohm
5MHz
105mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2471668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.76.560
10+
Rs.61.950
50+
Rs.52.810
100+
Rs.43.770
200+
Rs.40.160
More Pricing...
Min: 1 / Mult: 1
150µH
9ohm
5MHz
105mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2471668RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.43.770
200+
Rs.40.160
500+
Rs.36.540
Min: 100 / Mult: 1
150µH
9ohm
5MHz
105mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1888806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.18.690
10+
Rs.14.000
100+
Rs.12.460
500+
Rs.11.660
1000+
Rs.10.950
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.2ohm
40MHz
105mA
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
1888806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.14.000
100+
Rs.12.460
500+
Rs.11.660
1000+
Rs.10.950
2000+
Rs.10.030
Min: 10 / Mult: 1
8.2µH
2.2ohm
40MHz
105mA
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
8031022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.31.810
50+
Rs.27.830
250+
Rs.23.060
500+
Rs.20.680
1000+
Rs.19.090
More Pricing...
Min: 5 / Mult: 5
22µH
1ohm
16MHz
105mA
0806 [2016 Metric]
LB Series
10%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY