Wirewound Inductors:

46 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2747871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.360
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
12µH
-
2.5ohm
20MHz
140mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1174076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.45.240
10+
Rs.37.330
50+
Rs.34.030
100+
Rs.30.720
200+
Rs.28.760
More Pricing...
Min: 1 / Mult: 1
47µH
-
5ohm
10MHz
140mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
1174076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.30.720
200+
Rs.28.760
500+
Rs.26.800
Min: 100 / Mult: 1
47µH
-
5ohm
10MHz
140mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2286122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.97.600
250+
Rs.77.830
500+
Rs.68.900
1000+
Rs.63.340
2000+
Rs.58.370
Min: 100 / Mult: 1
1.8µH
-
5.3ohm
180MHz
140mA
0603 [1608 Metric]
0603HL Series
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
2471633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.55.680
50+
Rs.41.330
100+
Rs.32.720
250+
Rs.30.150
500+
Rs.27.580
More Pricing...
Min: 1 / Mult: 1
12µH
-
2.5ohm
10MHz
140mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2286122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.113.580
50+
Rs.97.600
250+
Rs.77.830
500+
Rs.68.900
1000+
Rs.63.340
More Pricing...
Min: 5 / Mult: 5
1.8µH
-
5.3ohm
180MHz
140mA
0603 [1608 Metric]
0603HL Series
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
2467521

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.15.750
2500+
Rs.12.530
5000+
Rs.12.100
Min: 500 / Mult: 500
47µH
-
5ohm
10MHz
140mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2471633RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.32.720
250+
Rs.30.150
500+
Rs.27.580
1000+
Rs.27.500
Min: 100 / Mult: 1
12µH
-
2.5ohm
10MHz
140mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2840170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.400
100+
Rs.6.090
500+
Rs.5.570
2500+
Rs.5.050
5000+
Rs.4.440
More Pricing...
Min: 10 / Mult: 10
68nH
-
1.96ohm
2.5GHz
140mA
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
2747872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.18.270
50+
Rs.13.140
250+
Rs.12.360
500+
Rs.11.540
1000+
Rs.10.710
More Pricing...
Min: 5 / Mult: 5
12µH
-
2.5ohm
20MHz
140mA
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.750
50+
Rs.15.750
250+
Rs.13.140
500+
Rs.12.140
1000+
Rs.11.140
More Pricing...
Min: 5 / Mult: 5
68nH
-
3.64ohm
12MHz
140mA
1210 [3225 Metric]
NLCV32-EFD Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
2840170RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.570
2500+
Rs.5.050
5000+
Rs.4.440
10000+
Rs.4.360
Min: 500 / Mult: 10
68nH
-
1.96ohm
2.5GHz
140mA
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3580793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.26.970
250+
Rs.21.840
500+
Rs.20.800
1000+
Rs.19.760
2000+
Rs.18.710
Min: 100 / Mult: 5
22µH
-
2.65ohm
16MHz
140mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.16.630
Min: 100 / Mult: 5
820nH
-
2.5ohm
240MHz
140mA
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.59.160
250+
Rs.55.770
500+
Rs.53.250
1500+
Rs.44.460
Min: 100 / Mult: 1
1.2mH
-
12.6ohm
1.7MHz
140mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.630
Min: 10 / Mult: 10
820nH
-
2.5ohm
240MHz
140mA
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.95.700
50+
Rs.66.730
100+
Rs.59.160
250+
Rs.55.770
500+
Rs.53.250
More Pricing...
Min: 1 / Mult: 1
1.2mH
-
12.6ohm
1.7MHz
140mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.30.450
50+
Rs.24.540
250+
Rs.21.060
500+
Rs.20.280
1000+
Rs.19.500
More Pricing...
Min: 5 / Mult: 5
5.6µH
-
2.6ohm
100MHz
140mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.540
250+
Rs.21.060
500+
Rs.20.280
1000+
Rs.19.500
2000+
Rs.18.710
Min: 100 / Mult: 5
5.6µH
-
2.6ohm
100MHz
140mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.37.410
50+
Rs.26.970
250+
Rs.21.840
500+
Rs.20.800
1000+
Rs.19.760
More Pricing...
Min: 5 / Mult: 5
22µH
-
2.65ohm
16MHz
140mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
2747778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.15.750
250+
Rs.13.140
500+
Rs.12.140
1000+
Rs.11.140
2000+
Rs.9.920
Min: 100 / Mult: 5
68nH
-
3.64ohm
12MHz
140mA
1210 [3225 Metric]
NLCV32-EFD Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
2747871RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.360
1000+
Rs.8.180
2000+
Rs.7.660
Min: 100 / Mult: 5
12µH
-
2.5ohm
20MHz
140mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
4538307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.460
100+
Rs.11.410
500+
Rs.9.790
2500+
Rs.8.210
4000+
Rs.7.850
More Pricing...
Min: 10 / Mult: 10
180nH
-
2.2ohm
1.3GHz
140mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.9.790
2500+
Rs.8.210
4000+
Rs.7.850
8000+
Rs.7.620
Min: 500 / Mult: 10
180nH
-
2.2ohm
1.3GHz
140mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
2747872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.140
250+
Rs.12.360
500+
Rs.11.540
1000+
Rs.10.710
2000+
Rs.9.660
Min: 100 / Mult: 5
12µH
-
2.5ohm
20MHz
140mA
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY