Wirewound Inductors:

29 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3781046RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.550
250+
Rs.28.880
500+
Rs.26.220
1000+
Rs.23.890
Min: 100 / Mult: 5
1.5µH
-
5.88ohm
210MHz
160mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3781046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.36.660
50+
Rs.31.550
250+
Rs.28.880
500+
Rs.26.220
1000+
Rs.23.890
Min: 5 / Mult: 5
1.5µH
-
5.88ohm
210MHz
160mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2099614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.24.450
100+
Rs.20.450
500+
Rs.18.010
2500+
Rs.15.320
4000+
Rs.14.720
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
160mA
0603 [1608 Metric]
-
-
-
-
-
-
-
2471663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.45.410
10+
Rs.41.030
50+
Rs.39.510
100+
Rs.37.980
200+
Rs.36.300
More Pricing...
Min: 1 / Mult: 1
33µH
-
4ohm
11MHz
160mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2285875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.138.560
50+
Rs.119.070
250+
Rs.94.950
500+
Rs.84.060
1000+
Rs.77.270
More Pricing...
Min: 5 / Mult: 5
220nH
-
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
1265551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.760
250+
Rs.22.890
500+
Rs.20.670
1000+
Rs.18.450
2000+
Rs.15.930
Min: 100 / Mult: 10
2.2µH
-
2.7ohm
60MHz
160mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1265551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.930
50+
Rs.27.760
250+
Rs.22.890
500+
Rs.20.670
1000+
Rs.18.450
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2.7ohm
60MHz
160mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
2285875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.119.070
250+
Rs.94.950
500+
Rs.84.060
1000+
Rs.77.270
2000+
Rs.71.210
Min: 100 / Mult: 5
220nH
-
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.172.700
50+
Rs.148.400
250+
Rs.118.350
500+
Rs.104.770
1000+
Rs.96.310
More Pricing...
Min: 5 / Mult: 5
220nH
-
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.148.400
250+
Rs.118.350
500+
Rs.104.770
1000+
Rs.96.310
2000+
Rs.88.750
Min: 100 / Mult: 5
220nH
-
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2471663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.37.980
200+
Rs.36.300
500+
Rs.34.610
Min: 100 / Mult: 1
33µH
-
4ohm
11MHz
160mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.30.890
500+
Rs.29.150
1000+
Rs.22.190
2000+
Rs.21.840
4000+
Rs.21.490
Min: 100 / Mult: 10
120nH
-
3ohm
1.8GHz
160mA
0603 [1608 Metric]
B82496C SIMID Series
± 2%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3580824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.41.590
100+
Rs.30.890
500+
Rs.29.150
1000+
Rs.22.190
2000+
Rs.21.840
More Pricing...
Min: 10 / Mult: 10
120nH
-
3ohm
1.8GHz
160mA
0603 [1608 Metric]
B82496C SIMID Series
± 2%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
4538305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.460
100+
Rs.11.410
500+
Rs.9.790
2500+
Rs.8.210
4000+
Rs.7.850
More Pricing...
Min: 10 / Mult: 10
150nH
-
1.5ohm
1.4GHz
160mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.9.790
2500+
Rs.8.210
4000+
Rs.7.850
8000+
Rs.7.620
Min: 500 / Mult: 10
150nH
-
1.5ohm
1.4GHz
160mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
1711849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.990
50+
Rs.13.320
250+
Rs.9.310
500+
Rs.8.050
1000+
Rs.6.700
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2.7ohm
60MHz
160mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
2747735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.18.270
50+
Rs.13.490
250+
Rs.11.400
500+
Rs.10.490
1000+
Rs.9.570
More Pricing...
Min: 5 / Mult: 5
22µH
-
3.64ohm
18MHz
160mA
1008 [2520 Metric]
NLCV25-EFD Series
± 10%
-
Ferrite
2.5mm
2mm
1.8mm
1711849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.050
1000+
Rs.6.700
2000+
Rs.5.860
10000+
Rs.4.400
20000+
Rs.4.320
Min: 500 / Mult: 5
2.2µH
-
2.7ohm
60MHz
160mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
2429390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.12.710
250+
Rs.10.180
500+
Rs.9.180
1000+
Rs.8.180
2000+
Rs.8.100
Min: 100 / Mult: 5
22µH
-
2.8ohm
-
160mA
1008 [2520 Metric]
NLCV25-EF Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2429390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.180
500+
Rs.9.180
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
22µH
-
2.8ohm
-
160mA
1008 [2520 Metric]
NLCV25-EF Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
3812978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.190
50+
Rs.31.590
250+
Rs.30.720
500+
Rs.29.930
1500+
Rs.29.410
More Pricing...
Min: 5 / Mult: 5
75nH
-
1.2ohm
1.55GHz
160mA
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
3812978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.590
250+
Rs.30.720
500+
Rs.29.930
1500+
Rs.29.410
3000+
Rs.25.930
Min: 100 / Mult: 1
75nH
-
1.2ohm
1.55GHz
160mA
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
4062124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.43.500
50+
Rs.28.710
250+
Rs.22.280
500+
Rs.21.060
1500+
Rs.19.840
More Pricing...
Min: 5 / Mult: 5
8.2µH
160mA
1.224ohm
50MHz
160mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.710
250+
Rs.22.280
500+
Rs.21.060
1500+
Rs.19.840
3000+
Rs.18.100
Min: 100 / Mult: 5
8.2µH
160mA
1.224ohm
50MHz
160mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4066168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.940
50+
Rs.34.420
250+
Rs.31.000
500+
Rs.28.800
1500+
Rs.27.140
More Pricing...
Min: 5 / Mult: 5
75nH
-
1.2ohm
1.55GHz
160mA
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY