Wirewound Inductors:

7 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3580791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.450
500+
Rs.17.470
Min: 100 / Mult: 5
15µH
1.85ohm
20MHz
165mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.20.750
100+
Rs.18.450
500+
Rs.17.470
Min: 10 / Mult: 10
15µH
1.85ohm
20MHz
165mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
2747828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.18.270
50+
Rs.13.140
250+
Rs.10.790
500+
Rs.10.450
1000+
Rs.10.100
More Pricing...
Min: 5 / Mult: 5
6.8µH
2.7ohm
39MHz
165mA
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.140
250+
Rs.10.790
500+
Rs.10.450
1000+
Rs.10.100
2000+
Rs.9.140
Min: 100 / Mult: 5
6.8µH
2.7ohm
39MHz
165mA
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1198451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.37.910
50+
Rs.21.830
100+
Rs.16.140
500+
Rs.13.630
Min: 1 / Mult: 1
4.7µH
1.5ohm
55MHz
165mA
1210 [3225 Metric]
ELJ-FA Series
± 5%
-
Ferrite
3.2mm
2.5mm
2.2mm
608361RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.30.970
500+
Rs.29.750
1000+
Rs.27.710
2000+
Rs.25.660
Min: 100 / Mult: 1
15µH
1.85ohm
20MHz
165mA
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
608361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.45.160
10+
Rs.35.830
100+
Rs.30.970
500+
Rs.29.750
1000+
Rs.27.710
More Pricing...
Min: 1 / Mult: 1
15µH
1.85ohm
20MHz
165mA
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY