Wirewound Inductors:

74 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3781035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.870
50+
Rs.28.910
250+
Rs.26.740
500+
Rs.24.650
1500+
Rs.22.480
More Pricing...
Min: 5 / Mult: 5
470nH
2.1ohm
250MHz
170mA
0604 [1610 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
3781035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.910
250+
Rs.26.740
500+
Rs.24.650
1500+
Rs.22.480
3000+
Rs.20.320
More Pricing...
Min: 100 / Mult: 5
470nH
2.1ohm
250MHz
170mA
0604 [1610 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
1711847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.29.820
50+
Rs.17.800
250+
Rs.12.380
500+
Rs.10.330
1000+
Rs.9.040
More Pricing...
Min: 5 / Mult: 5
1µH
2.5ohm
100MHz
170mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1265547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.930
50+
Rs.27.760
250+
Rs.22.890
500+
Rs.20.500
1000+
Rs.18.100
More Pricing...
Min: 5 / Mult: 5
1µH
2.5ohm
100MHz
170mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1265550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.930
50+
Rs.27.760
250+
Rs.22.890
500+
Rs.20.580
1000+
Rs.18.270
More Pricing...
Min: 5 / Mult: 5
1.8µH
2.5ohm
80MHz
170mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
2285752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.129.330
50+
Rs.111.130
250+
Rs.88.620
500+
Rs.78.460
1000+
Rs.72.120
More Pricing...
Min: 5 / Mult: 5
330nH
2.23ohm
513MHz
170mA
0402 [1005 Metric]
0402HL Series
± 5%
Unshielded
Ceramic
1.22mm
0.79mm
0.56mm
2286315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.143.820
250+
Rs.123.640
500+
Rs.94.020
1000+
Rs.92.140
2000+
Rs.90.260
Min: 100 / Mult: 5
15µH
7.1ohm
23MHz
170mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2285752RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.111.130
250+
Rs.88.620
500+
Rs.78.460
1000+
Rs.72.120
2000+
Rs.66.460
Min: 100 / Mult: 1
330nH
2.23ohm
513MHz
170mA
0402 [1005 Metric]
0402HL Series
± 5%
Unshielded
Ceramic
1.22mm
0.79mm
0.56mm
1711847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.17.800
250+
Rs.12.380
500+
Rs.10.330
1000+
Rs.9.040
2000+
Rs.8.050
More Pricing...
Min: 100 / Mult: 5
1µH
2.5ohm
100MHz
170mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1265547RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.760
250+
Rs.22.890
500+
Rs.20.500
1000+
Rs.18.100
2000+
Rs.16.800
Min: 100 / Mult: 1
1µH
2.5ohm
100MHz
170mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1711848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.420
1000+
Rs.6.490
2000+
Rs.5.680
10000+
Rs.4.870
20000+
Rs.4.770
Min: 500 / Mult: 5
1.5µH
2.5ohm
100MHz
170mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1711848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.400
50+
Rs.12.780
250+
Rs.8.900
500+
Rs.7.420
1000+
Rs.6.490
More Pricing...
Min: 5 / Mult: 5
1.5µH
2.5ohm
100MHz
170mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1265550RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.760
250+
Rs.22.890
500+
Rs.20.580
1000+
Rs.18.270
2000+
Rs.16.970
Min: 100 / Mult: 10
1.8µH
2.5ohm
80MHz
170mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
2286315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.163.990
50+
Rs.143.820
250+
Rs.123.640
500+
Rs.94.020
1000+
Rs.92.140
More Pricing...
Min: 5 / Mult: 5
15µH
7.1ohm
23MHz
170mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2747931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.660
50+
Rs.12.270
250+
Rs.10.440
500+
Rs.9.310
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
8.2µH
2ohm
35MHz
170mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2780195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.123.510
50+
Rs.106.520
250+
Rs.85.500
500+
Rs.76.000
1000+
Rs.70.090
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.8ohm
125MHz
170mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2780195RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.106.520
250+
Rs.85.500
500+
Rs.76.000
1000+
Rs.70.090
2000+
Rs.64.800
Min: 100 / Mult: 5
2.2µH
1.8ohm
125MHz
170mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3580461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.99.180
50+
Rs.66.040
100+
Rs.59.690
250+
Rs.58.030
500+
Rs.56.730
More Pricing...
Min: 1 / Mult: 1
820µH
7.86ohm
2.2MHz
170mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580461RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.59.690
250+
Rs.58.030
500+
Rs.56.730
1500+
Rs.44.460
Min: 100 / Mult: 1
820µH
7.86ohm
2.2MHz
170mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.620
250+
Rs.19.140
500+
Rs.18.380
1000+
Rs.17.610
2000+
Rs.16.840
Min: 100 / Mult: 5
8.2µH
2ohm
35MHz
170mA
1210 [3225 Metric]
B82422T SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3580925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.190
50+
Rs.22.620
250+
Rs.19.140
500+
Rs.18.380
1000+
Rs.17.610
More Pricing...
Min: 5 / Mult: 5
8.2µH
2ohm
35MHz
170mA
1210 [3225 Metric]
B82422T SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3471556RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.010
1000+
Rs.5.490
2000+
Rs.5.400
4000+
Rs.5.310
Min: 500 / Mult: 10
130nH
1.4ohm
1.45GHz
170mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.570
100+
Rs.6.790
500+
Rs.6.010
1000+
Rs.5.490
2000+
Rs.5.400
More Pricing...
Min: 10 / Mult: 10
130nH
1.4ohm
1.45GHz
170mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3813045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.67.760
50+
Rs.56.540
Min: 5 / Mult: 5
390nH
4.7ohm
880MHz
170mA
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.56.540
Min: 100 / Mult: 5
390nH
4.7ohm
880MHz
170mA
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
1-25 of 74 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY