Wirewound Inductors:

123 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3781044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.36.660
50+
Rs.31.550
250+
Rs.28.880
500+
Rs.26.220
1000+
Rs.23.890
Min: 5 / Mult: 5
1.2µH
-
3.2ohm
190MHz
200mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3781044RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.550
250+
Rs.28.880
500+
Rs.26.220
1000+
Rs.23.890
Min: 100 / Mult: 5
1.2µH
-
3.2ohm
190MHz
200mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2285650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.135.000
50+
Rs.116.000
250+
Rs.92.510
500+
Rs.81.900
1000+
Rs.75.280
More Pricing...
Min: 5 / Mult: 5
560nH
-
0.92ohm
600MHz
200mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
1711815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.20.160
100+
Rs.9.700
500+
Rs.6.970
1000+
Rs.6.110
2000+
Rs.5.780
More Pricing...
Min: 10 / Mult: 10
270nH
-
2.1ohm
900MHz
200mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1711901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.590
50+
Rs.21.220
250+
Rs.14.850
500+
Rs.12.260
1000+
Rs.10.790
More Pricing...
Min: 5 / Mult: 5
15µH
-
2.7ohm
24MHz
200mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
8808503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.60.350
50+
Rs.43.490
250+
Rs.36.570
500+
Rs.35.510
1000+
Rs.34.440
More Pricing...
Min: 5 / Mult: 5
100µH
-
3.5ohm
6.5MHz
200mA
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2286558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.135.950
50+
Rs.116.830
250+
Rs.93.160
500+
Rs.82.480
1000+
Rs.75.820
More Pricing...
Min: 5 / Mult: 5
10µH
-
3.45ohm
21MHz
200mA
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2493224

RoHS

Each
1+
Rs.32.190
10+
Rs.30.150
50+
Rs.28.110
100+
Rs.24.280
200+
Rs.22.890
More Pricing...
Min: 1 / Mult: 1
220µH
-
7.2ohm
6.5MHz
200mA
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
1711886RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.15.150
250+
Rs.13.020
500+
Rs.11.230
1000+
Rs.10.090
2000+
Rs.9.190
More Pricing...
Min: 100 / Mult: 5
6.8µH
-
2.7ohm
36MHz
200mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
1748788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.840
250+
Rs.25.840
500+
Rs.23.670
1500+
Rs.21.670
3000+
Rs.19.580
Min: 100 / Mult: 1
270nH
-
2.1ohm
822MHz
200mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
2286517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.81.980
50+
Rs.70.160
250+
Rs.57.100
500+
Rs.49.980
1000+
Rs.46.450
More Pricing...
Min: 5 / Mult: 5
470nH
-
3.1ohm
610MHz
200mA
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
1711815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.970
1000+
Rs.6.110
2000+
Rs.5.780
4000+
Rs.5.440
20000+
Rs.4.580
More Pricing...
Min: 500 / Mult: 10
270nH
-
2.1ohm
900MHz
200mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
2286537RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.121.110
250+
Rs.99.830
500+
Rs.79.590
1000+
Rs.73.290
2000+
Rs.67.590
Min: 100 / Mult: 5
10µH
-
3.45ohm
21MHz
200mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
1711901RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.21.220
250+
Rs.14.850
500+
Rs.12.260
1000+
Rs.10.790
2000+
Rs.9.600
More Pricing...
Min: 100 / Mult: 5
15µH
-
2.7ohm
24MHz
200mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
2286558RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.116.830
250+
Rs.93.160
500+
Rs.82.480
1000+
Rs.75.820
2000+
Rs.69.870
Min: 100 / Mult: 5
10µH
-
3.45ohm
21MHz
200mA
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
8808503RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.43.490
250+
Rs.36.570
500+
Rs.35.510
1000+
Rs.34.440
2500+
Rs.29.870
Min: 100 / Mult: 5
100µH
-
3.5ohm
6.5MHz
200mA
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2286515RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.79.780
250+
Rs.63.630
500+
Rs.56.330
1000+
Rs.51.780
2000+
Rs.47.720
Min: 100 / Mult: 5
330nH
-
1.93ohm
730MHz
200mA
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
1711886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.710
50+
Rs.15.150
250+
Rs.13.020
500+
Rs.11.230
1000+
Rs.10.090
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
2.7ohm
36MHz
200mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
9358064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.28.710
10+
Rs.22.970
50+
Rs.22.800
100+
Rs.18.450
200+
Rs.17.450
More Pricing...
Min: 1 / Mult: 1
15µH
-
2.5ohm
17MHz
200mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2285650RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.116.000
250+
Rs.92.510
500+
Rs.81.900
1000+
Rs.75.280
2000+
Rs.69.370
Min: 100 / Mult: 1
560nH
-
0.92ohm
600MHz
200mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
9358064RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.450
200+
Rs.17.450
500+
Rs.16.450
Min: 100 / Mult: 1
15µH
-
2.5ohm
17MHz
200mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2286537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.138.910
50+
Rs.121.110
250+
Rs.99.830
500+
Rs.79.590
1000+
Rs.73.290
More Pricing...
Min: 5 / Mult: 5
10µH
-
3.45ohm
21MHz
200mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
1748788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.31.320
50+
Rs.27.840
250+
Rs.25.840
500+
Rs.23.670
1500+
Rs.21.670
More Pricing...
Min: 5 / Mult: 5
270nH
-
2.1ohm
822MHz
200mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
2286517RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.70.160
250+
Rs.57.100
500+
Rs.49.980
1000+
Rs.46.450
2000+
Rs.42.340
More Pricing...
Min: 100 / Mult: 5
470nH
-
3.1ohm
610MHz
200mA
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2455250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.14.790
50+
Rs.11.840
250+
Rs.10.100
500+
Rs.9.140
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
1.55ohm
105MHz
200mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1-25 of 123 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY