Wirewound Inductors:

51 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.73.080
50+
Rs.65.820
250+
Rs.58.560
500+
Rs.36.110
1000+
Rs.33.930
More Pricing...
Min: 5 / Mult: 5
560nH
1.9ohm
-
230mA
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2780211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.180.410
50+
Rs.155.230
250+
Rs.130.050
500+
Rs.86.700
1000+
Rs.84.970
More Pricing...
Min: 5 / Mult: 5
900nH
1.5ohm
760MHz
230mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
1711844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.160
50+
Rs.12.020
250+
Rs.8.400
500+
Rs.6.970
1000+
Rs.6.110
More Pricing...
Min: 5 / Mult: 5
560nH
1.9ohm
340MHz
230mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
2286356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.131.850
50+
Rs.113.300
250+
Rs.90.360
500+
Rs.79.990
1000+
Rs.73.530
More Pricing...
Min: 5 / Mult: 5
10µH
2.2ohm
26MHz
230mA
0805 [2012 Metric]
0805AF Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
2286431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.65.820
250+
Rs.58.560
500+
Rs.36.110
1000+
Rs.33.930
2000+
Rs.33.750
Min: 100 / Mult: 5
560nH
1.9ohm
-
230mA
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
1299978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.060
250+
Rs.22.710
500+
Rs.21.760
1000+
Rs.20.800
2000+
Rs.17.930
Min: 100 / Mult: 5
47µH
2.1ohm
12MHz
230mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3678406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.880
100+
Rs.6.240
500+
Rs.6.180
1000+
Rs.4.730
2000+
Rs.4.440
More Pricing...
Min: 10 / Mult: 10
91nH
0.64ohm
1.9GHz
230mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1711844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.970
1000+
Rs.6.110
2000+
Rs.5.340
10000+
Rs.4.580
20000+
Rs.4.480
Min: 500 / Mult: 5
560nH
1.9ohm
340MHz
230mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1748824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.31.320
50+
Rs.27.840
250+
Rs.25.840
500+
Rs.23.670
1000+
Rs.21.580
More Pricing...
Min: 5 / Mult: 5
560nH
2.5ohm
340MHz
230mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
2286356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.113.300
250+
Rs.90.360
500+
Rs.79.990
1000+
Rs.73.530
2000+
Rs.67.760
Min: 100 / Mult: 5
10µH
2.2ohm
26MHz
230mA
0805 [2012 Metric]
0805AF Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
1299978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.36.540
50+
Rs.27.060
250+
Rs.22.710
500+
Rs.21.760
1000+
Rs.20.800
More Pricing...
Min: 5 / Mult: 5
47µH
2.1ohm
12MHz
230mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2455245RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.580
1000+
Rs.8.620
2000+
Rs.8.100
Min: 100 / Mult: 5
1.2µH
1.2ohm
230MHz
230mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2455245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.580
1000+
Rs.8.620
More Pricing...
Min: 5 / Mult: 5
1.2µH
1.2ohm
230MHz
230mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1748824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.840
250+
Rs.25.840
500+
Rs.23.670
1000+
Rs.21.580
2000+
Rs.19.490
Min: 100 / Mult: 1
560nH
2.5ohm
340MHz
230mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
2780211RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.155.230
250+
Rs.130.050
500+
Rs.86.700
1000+
Rs.84.970
2000+
Rs.83.240
Min: 100 / Mult: 5
900nH
1.5ohm
760MHz
230mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3580811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.41.760
50+
Rs.30.020
250+
Rs.24.710
500+
Rs.23.910
1000+
Rs.23.110
More Pricing...
Min: 5 / Mult: 5
47µH
2.1ohm
12MHz
230mA
1210 [3225 Metric]
B82422H SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3580811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.020
250+
Rs.24.710
500+
Rs.23.910
1000+
Rs.23.110
2000+
Rs.22.310
Min: 100 / Mult: 5
47µH
2.1ohm
12MHz
230mA
1210 [3225 Metric]
B82422H SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3648426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.670
250+
Rs.24.360
500+
Rs.23.670
1500+
Rs.22.970
3000+
Rs.22.000
Min: 100 / Mult: 5
560nH
1.3ohm
400MHz
230mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
3648426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.40.890
50+
Rs.29.670
250+
Rs.24.360
500+
Rs.23.670
1500+
Rs.22.970
More Pricing...
Min: 5 / Mult: 5
560nH
1.3ohm
400MHz
230mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
3781039RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.370
250+
Rs.28.110
500+
Rs.25.840
1000+
Rs.24.760
2000+
Rs.23.670
Min: 100 / Mult: 5
620nH
1.2ohm
250MHz
230mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3781038RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.370
250+
Rs.28.110
500+
Rs.25.840
1000+
Rs.23.580
2000+
Rs.21.230
Min: 100 / Mult: 5
560nH
1.1ohm
250MHz
230mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3781039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.930
50+
Rs.30.370
250+
Rs.28.110
500+
Rs.25.840
1000+
Rs.24.760
More Pricing...
Min: 5 / Mult: 5
620nH
1.2ohm
250MHz
230mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3791384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.660
250+
Rs.19.220
500+
Rs.18.890
1000+
Rs.18.440
2000+
Rs.15.670
Min: 100 / Mult: 5
430nH
1.7ohm
430MHz
230mA
0805 [2012 Metric]
3650 Series
± 5%
Wirewound
-
2.29mm
1.73mm
1.52mm
3781038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.930
50+
Rs.30.370
250+
Rs.28.110
500+
Rs.25.840
1000+
Rs.23.580
More Pricing...
Min: 5 / Mult: 5
560nH
1.1ohm
250MHz
230mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3678406RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.180
1000+
Rs.4.730
2000+
Rs.4.440
4000+
Rs.4.370
Min: 500 / Mult: 10
91nH
0.64ohm
1.9GHz
230mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-25 of 51 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY