Wirewound Inductors:

7 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.27.840
50+
Rs.23.150
250+
Rs.19.060
500+
Rs.17.060
1000+
Rs.15.060
More Pricing...
Min: 5 / Mult: 5
10µH
325mA
0.408ohm
35MHz
325mA
1210 [3225 Metric]
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
2493185

RoHS

Each
5+
Rs.32.190
50+
Rs.28.110
250+
Rs.21.580
500+
Rs.21.560
1000+
Rs.21.530
More Pricing...
Min: 5 / Mult: 5
15µH
-
2.5ohm
33MHz
325mA
1008 [2520 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
2.5mm
2mm
1.8mm
2455273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.19.140
50+
Rs.13.400
250+
Rs.10.880
500+
Rs.9.970
1000+
Rs.9.050
More Pricing...
Min: 5 / Mult: 5
560nH
-
0.75ohm
325MHz
325mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2455273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.400
250+
Rs.10.880
500+
Rs.9.970
1000+
Rs.9.050
2000+
Rs.6.700
Min: 100 / Mult: 5
560nH
-
0.75ohm
325MHz
325mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2871608RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.150
250+
Rs.19.060
500+
Rs.17.060
1000+
Rs.15.060
2000+
Rs.14.190
Min: 100 / Mult: 5
10µH
325mA
0.408ohm
35MHz
325mA
1210 [3225 Metric]
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
2747840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.26.970
50+
Rs.21.410
250+
Rs.14.190
500+
Rs.13.410
1000+
Rs.12.620
More Pricing...
Min: 5 / Mult: 5
560nH
-
0.75ohm
325MHz
325mA
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747840RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.21.410
250+
Rs.14.190
500+
Rs.13.410
1000+
Rs.12.620
2000+
Rs.9.920
Min: 100 / Mult: 5
560nH
-
0.75ohm
325MHz
325mA
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY