Wirewound Inductors:

45 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.68.420
1000+
Rs.62.890
2000+
Rs.57.950
Min: 500 / Mult: 5
1.5µH
-
2.3ohm
200MHz
330mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.112.770
50+
Rs.96.910
250+
Rs.77.280
500+
Rs.68.420
1000+
Rs.62.890
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
2.3ohm
200MHz
330mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2780204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.176.870
50+
Rs.152.190
250+
Rs.127.500
500+
Rs.85.000
1000+
Rs.83.300
More Pricing...
Min: 5 / Mult: 5
530nH
-
0.715ohm
1GHz
330mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2285858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.154.490
250+
Rs.123.200
500+
Rs.109.070
1000+
Rs.100.260
2000+
Rs.92.390
Min: 100 / Mult: 5
56nH
-
0.9ohm
2.07GHz
330mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
1265535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.50.460
50+
Rs.33.590
250+
Rs.32.540
500+
Rs.27.850
1000+
Rs.23.150
More Pricing...
Min: 5 / Mult: 5
300nH
-
1.2ohm
620MHz
330mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
2286353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.108.270
250+
Rs.86.340
500+
Rs.76.440
1000+
Rs.70.260
2000+
Rs.64.750
Min: 100 / Mult: 5
3.3µH
-
1.2ohm
85MHz
330mA
0805 [2012 Metric]
0805AF Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
1299976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.49.700
50+
Rs.39.230
250+
Rs.29.910
500+
Rs.26.360
1000+
Rs.22.810
Min: 5 / Mult: 5
22µH
-
1ohm
21MHz
330mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2286532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.152.510
50+
Rs.131.050
250+
Rs.104.510
500+
Rs.92.520
1000+
Rs.85.050
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
1.57ohm
83MHz
330mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
1299976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.39.230
250+
Rs.29.910
500+
Rs.26.360
1000+
Rs.22.810
Min: 100 / Mult: 5
22µH
-
1ohm
21MHz
330mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1265535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.33.590
250+
Rs.32.540
500+
Rs.27.850
1000+
Rs.23.150
2000+
Rs.18.450
Min: 100 / Mult: 5
300nH
-
1.2ohm
620MHz
330mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
2286353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.125.990
50+
Rs.108.270
250+
Rs.86.340
500+
Rs.76.440
1000+
Rs.70.260
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
1.2ohm
85MHz
330mA
0805 [2012 Metric]
0805AF Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
2285858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.179.790
50+
Rs.154.490
250+
Rs.123.200
500+
Rs.109.070
1000+
Rs.100.260
More Pricing...
Min: 5 / Mult: 5
56nH
-
0.9ohm
2.07GHz
330mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2426799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.117.400
250+
Rs.96.990
500+
Rs.67.910
1000+
Rs.63.180
Min: 100 / Mult: 1
5.5nH
-
0.285ohm
9.5GHz
330mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.137.780
50+
Rs.117.400
250+
Rs.96.990
500+
Rs.67.910
1000+
Rs.63.180
Min: 5 / Mult: 5
5.5nH
-
0.285ohm
9.5GHz
330mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2286532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.131.050
250+
Rs.104.510
500+
Rs.92.520
1000+
Rs.85.050
2000+
Rs.78.370
Min: 100 / Mult: 5
3.3µH
-
1.57ohm
83MHz
330mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2913079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.103.040
50+
Rs.88.540
250+
Rs.70.610
500+
Rs.62.510
1000+
Rs.57.460
More Pricing...
Min: 5 / Mult: 5
390nH
-
1.11ohm
700MHz
330mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.71.220
250+
Rs.56.800
500+
Rs.50.280
1000+
Rs.46.220
2000+
Rs.42.600
Min: 100 / Mult: 5
390nH
-
1.11ohm
700MHz
330mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.82.890
50+
Rs.71.220
250+
Rs.56.800
500+
Rs.50.280
1000+
Rs.46.220
More Pricing...
Min: 5 / Mult: 5
390nH
-
1.11ohm
700MHz
330mA
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913079RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.88.540
250+
Rs.70.610
500+
Rs.62.510
1000+
Rs.57.460
2000+
Rs.52.950
Min: 100 / Mult: 5
390nH
-
1.11ohm
700MHz
330mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2780204RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.152.190
250+
Rs.127.500
500+
Rs.85.000
1000+
Rs.83.300
2000+
Rs.81.600
Min: 100 / Mult: 5
530nH
-
0.715ohm
1GHz
330mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
1786100

RoHS

TAIYO YUDEN
Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.14.790
50+
Rs.12.270
250+
Rs.10.790
500+
Rs.10.230
1500+
Rs.9.660
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
330mA
0805 [2012 Metric]
BR Series
-
-
Ferrite
-
-
-
2286717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.92.850
50+
Rs.79.780
250+
Rs.63.630
500+
Rs.56.330
1000+
Rs.51.780
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
2.3ohm
200MHz
330mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4550247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.141.960
50+
Rs.124.560
250+
Rs.107.160
500+
Rs.91.500
1000+
Rs.71.930
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
2.3ohm
200MHz
330mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4690486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.25.510
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
More Pricing...
Min: 5 / Mult: 5
240nH
-
1.2ohm
690MHz
330mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4688195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.900
50+
Rs.20.180
250+
Rs.16.600
500+
Rs.15.130
1500+
Rs.13.650
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
3.1ohm
55MHz
330mA
0603 [1608 Metric]
CWF1612A Series
± 5%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
1-25 of 45 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY