Wirewound Inductors:

42 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2429393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.010
50+
Rs.11.460
250+
Rs.9.790
500+
Rs.8.760
1000+
Rs.7.080
More Pricing...
Min: 5 / Mult: 5
3.3µH
0.65ohm
-
340mA
1008 [2520 Metric]
NLCV25-EF Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2429393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.11.460
250+
Rs.9.790
500+
Rs.8.760
1000+
Rs.7.080
2000+
Rs.6.700
More Pricing...
Min: 100 / Mult: 5
3.3µH
0.65ohm
-
340mA
1008 [2520 Metric]
NLCV25-EF Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2780203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.176.870
50+
Rs.152.190
250+
Rs.127.500
500+
Rs.85.000
1000+
Rs.83.300
More Pricing...
Min: 5 / Mult: 5
470nH
0.67ohm
1.07GHz
340mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3580790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.670
50+
Rs.24.710
250+
Rs.21.060
500+
Rs.20.320
1000+
Rs.19.580
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.5ohm
270MHz
340mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3651610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.41.760
50+
Rs.30.020
250+
Rs.24.710
500+
Rs.23.910
1000+
Rs.23.110
More Pricing...
Min: 5 / Mult: 5
22µH
1ohm
21MHz
340mA
1210 [3225 Metric]
B82422H SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2780203RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.152.190
250+
Rs.127.500
500+
Rs.85.000
1000+
Rs.83.300
2000+
Rs.81.600
Min: 100 / Mult: 5
470nH
0.67ohm
1.07GHz
340mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3580790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.710
250+
Rs.21.060
500+
Rs.20.320
1000+
Rs.19.580
2000+
Rs.18.710
Min: 100 / Mult: 5
1.5µH
0.5ohm
270MHz
340mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3651610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.020
250+
Rs.24.710
500+
Rs.23.910
1000+
Rs.23.110
2000+
Rs.22.310
Min: 100 / Mult: 5
22µH
1ohm
21MHz
340mA
1210 [3225 Metric]
B82422H SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
9544445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.16.530
10+
Rs.13.920
100+
Rs.11.490
500+
Rs.9.970
1000+
Rs.8.440
More Pricing...
Min: 1 / Mult: 1
-
-
-
340mA
-
-
-
Unshielded
Ferrite
3.2mm
-
-
4153367RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.270
1000+
Rs.5.570
2000+
Rs.5.100
4000+
Rs.4.620
Min: 500 / Mult: 10
68nH
0.38ohm
2.2GHz
340mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
4690483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.25.510
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
More Pricing...
Min: 5 / Mult: 5
220nH
1.18ohm
850MHz
340mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4538287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.460
100+
Rs.11.410
500+
Rs.9.790
2500+
Rs.8.210
4000+
Rs.7.850
More Pricing...
Min: 10 / Mult: 10
68nH
0.38ohm
2.2GHz
340mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4153367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.440
100+
Rs.6.960
500+
Rs.6.270
1000+
Rs.5.570
2000+
Rs.5.100
More Pricing...
Min: 10 / Mult: 10
68nH
0.38ohm
2.2GHz
340mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
4688158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.26.540
100+
Rs.19.840
500+
Rs.19.230
1000+
Rs.14.450
2000+
Rs.13.580
More Pricing...
Min: 10 / Mult: 10
6.8µH
1.5ohm
43MHz
340mA
0603 [1608 Metric]
CWF1610A Series
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
4688158RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.840
500+
Rs.19.230
1000+
Rs.14.450
2000+
Rs.13.580
4000+
Rs.12.710
Min: 100 / Mult: 10
6.8µH
1.5ohm
43MHz
340mA
0603 [1608 Metric]
-
-
-
-
1.6mm
1mm
1mm
4538287RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.9.790
2500+
Rs.8.210
4000+
Rs.7.850
8000+
Rs.7.620
Min: 500 / Mult: 10
68nH
0.38ohm
2.2GHz
340mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
2426848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.135.720
50+
Rs.120.930
250+
Rs.85.960
500+
Rs.68.910
1000+
Rs.65.860
Min: 5 / Mult: 5
8.1nH
0.3ohm
9.1GHz
340mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.132.900
250+
Rs.109.900
500+
Rs.76.680
1000+
Rs.75.150
Min: 100 / Mult: 1
7.9nH
0.3ohm
9.1GHz
340mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426824

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.64.990
10000+
Rs.60.820
20000+
Rs.59.610
Min: 2000 / Mult: 2000
7.7nH
0.3ohm
9.2GHz
340mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426827

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
Rs.64.990
10000+
Rs.60.820
20000+
Rs.59.610
Min: 2000 / Mult: 2000
8nH
0.3ohm
9.2GHz
340mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.155.900
50+
Rs.132.900
250+
Rs.109.900
500+
Rs.76.680
1000+
Rs.75.150
Min: 5 / Mult: 5
7.7nH
0.3ohm
9.2GHz
340mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426829

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
Rs.64.990
10000+
Rs.60.820
20000+
Rs.59.610
Min: 2000 / Mult: 2000
8.3nH
0.3ohm
8.9GHz
340mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426828

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.64.820
10000+
Rs.60.560
20000+
Rs.59.350
Min: 2000 / Mult: 2000
8.1nH
0.3ohm
9.1GHz
340mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426823

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.54.120
10000+
Rs.50.580
20000+
Rs.47.300
Min: 2000 / Mult: 2000
7.6nH
0.3ohm
9.3GHz
340mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426825

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
Rs.64.990
10000+
Rs.60.820
20000+
Rs.59.610
Min: 2000 / Mult: 2000
7.8nH
0.3ohm
9.2GHz
340mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY