Wirewound Inductors:

23 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2780198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.176.870
50+
Rs.152.190
250+
Rs.127.500
500+
Rs.85.000
1000+
Rs.83.300
More Pricing...
Min: 5 / Mult: 5
330nH
0.435ohm
1.34GHz
430mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2780198RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.152.190
250+
Rs.127.500
500+
Rs.85.000
1000+
Rs.83.300
2000+
Rs.81.600
Min: 100 / Mult: 5
330nH
0.435ohm
1.34GHz
430mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3471443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.230
100+
Rs.5.920
500+
Rs.5.400
2500+
Rs.4.700
5000+
Rs.4.270
More Pricing...
Min: 10 / Mult: 10
13nH
0.21ohm
5GHz
430mA
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.400
2500+
Rs.4.700
5000+
Rs.4.270
10000+
Rs.4.010
Min: 500 / Mult: 10
13nH
0.21ohm
5GHz
430mA
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
4076386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.270
100+
Rs.11.750
500+
Rs.10.710
1000+
Rs.9.660
2000+
Rs.9.050
More Pricing...
Min: 10 / Mult: 10
650nH
0.52ohm
510MHz
430mA
0603 [1608 Metric]
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4716948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.105.880
10+
Rs.86.400
100+
Rs.76.760
500+
Rs.71.430
1000+
Rs.64.590
More Pricing...
Min: 1 / Mult: 1
22µH
0.81ohm
1MHz
430mA
1210 [3225 Metric]
LQW32FT_2H Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.3mm
4688188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.540
250+
Rs.19.230
500+
Rs.16.840
1500+
Rs.14.450
3000+
Rs.13.050
Min: 100 / Mult: 5
3.9µH
1.6ohm
80MHz
430mA
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
4562189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.770
100+
Rs.23.270
500+
Rs.16.420
2500+
Rs.16.100
5000+
Rs.15.770
More Pricing...
Min: 10 / Mult: 10
470nH
0.51ohm
1.6GHz
430mA
0402 [1005 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
4538551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.260
100+
Rs.10.460
500+
Rs.8.980
1000+
Rs.7.530
3000+
Rs.7.200
More Pricing...
Min: 10 / Mult: 10
680nH
1.58ohm
450MHz
430mA
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
4076386RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.11.750
500+
Rs.10.710
1000+
Rs.9.660
2000+
Rs.9.050
4000+
Rs.8.440
Min: 100 / Mult: 10
650nH
0.52ohm
510MHz
430mA
0603 [1608 Metric]
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4688188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.190
50+
Rs.24.540
250+
Rs.19.230
500+
Rs.16.840
1500+
Rs.14.450
More Pricing...
Min: 5 / Mult: 5
3.9µH
1.6ohm
80MHz
430mA
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4562189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.270
500+
Rs.16.420
2500+
Rs.16.100
5000+
Rs.15.770
10000+
Rs.15.720
Min: 100 / Mult: 10
470nH
0.51ohm
1.6GHz
430mA
-
-
-
-
-
1mm
0.55mm
0.55mm
4538551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.980
1000+
Rs.7.530
3000+
Rs.7.200
6000+
Rs.6.990
Min: 500 / Mult: 10
680nH
1.58ohm
450MHz
430mA
-
-
-
-
-
3.7mm
2.8mm
2.2mm
2286996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.160.950
10+
Rs.137.460
50+
Rs.126.150
100+
Rs.93.960
200+
Rs.89.880
More Pricing...
Min: 1 / Mult: 1
1.5µH
1.6ohm
210MHz
430mA
1812 [4532 Metric]
1812CS Series
± 2%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
2286996RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
200+
Rs.89.880
600+
Rs.85.790
Min: 500 / Mult: 1
1.5µH
1.6ohm
210MHz
430mA
1812 [4532 Metric]
1812CS Series
± 2%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
2426766

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
Rs.64.820
10000+
Rs.60.560
20000+
Rs.59.350
Min: 2000 / Mult: 2000
5.2nH
0.17ohm
10GHz
430mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2747835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.18.270
50+
Rs.13.140
250+
Rs.10.790
500+
Rs.10.320
1000+
Rs.9.840
More Pricing...
Min: 5 / Mult: 5
220nH
0.5ohm
450MHz
430mA
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
4723225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.890
100+
Rs.8.070
500+
Rs.7.170
1000+
Rs.6.680
2000+
Rs.6.040
More Pricing...
Min: 10 / Mult: 10
510nH
0.45ohm
800MHz
430mA
0603 [1608 Metric]
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
2747835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.140
250+
Rs.10.790
500+
Rs.10.320
1000+
Rs.9.840
2000+
Rs.9.400
Min: 100 / Mult: 5
220nH
0.5ohm
450MHz
430mA
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
3639633RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.150
500+
Rs.20.890
1000+
Rs.18.620
2000+
Rs.18.250
Min: 100 / Mult: 10
650nH
0.52ohm
510MHz
430mA
0603 [1608 Metric]
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.33.930
10+
Rs.28.110
100+
Rs.23.150
500+
Rs.20.890
1000+
Rs.18.620
More Pricing...
Min: 1 / Mult: 1
650nH
0.52ohm
510MHz
430mA
0603 [1608 Metric]
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1888836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.9.780
Min: 1 / Mult: 1
1.5µH
0.61ohm
60MHz
430mA
1812 [4532 Metric]
ELJ-FB Series
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
1888836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.9.780
100+
Rs.24.230
Min: 100 / Mult: 1
1.5µH
0.61ohm
60MHz
430mA
1812 [4532 Metric]
ELJ-FB Series
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY