Wirewound Inductors:

180 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.100
Min: 10 / Mult: 10
75nH
0.61ohm
1.8GHz
450mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
2471621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.46.310
50+
Rs.36.230
100+
Rs.26.600
250+
Rs.26.070
500+
Rs.25.550
More Pricing...
Min: 1 / Mult: 1
820nH
0.65ohm
140MHz
450mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.600
250+
Rs.26.070
500+
Rs.25.550
1000+
Rs.24.500
5000+
Rs.24.040
Min: 100 / Mult: 1
820nH
0.65ohm
140MHz
450mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.16.520
50+
Rs.11.460
250+
Rs.9.790
500+
Rs.8.760
1000+
Rs.7.080
More Pricing...
Min: 5 / Mult: 5
18nH
0.18ohm
1.9GHz
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3639554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.7.100
Min: 100 / Mult: 10
75nH
0.61ohm
1.8GHz
450mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3813017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.29.990
100+
Rs.29.440
Min: 10 / Mult: 10
43nH
0.52ohm
2.5GHz
450mA
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813017RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.440
Min: 100 / Mult: 10
43nH
0.52ohm
2.5GHz
450mA
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
2747849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.11.460
250+
Rs.9.790
500+
Rs.8.760
1000+
Rs.7.080
2000+
Rs.7.060
More Pricing...
Min: 100 / Mult: 5
18nH
0.18ohm
1.9GHz
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2429395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.980
50+
Rs.12.080
250+
Rs.10.390
500+
Rs.9.240
1000+
Rs.8.080
Min: 5 / Mult: 5
10µH
0.36ohm
30MHz
450mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.360
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
100nH
0.44ohm
700MHz
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2800790

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.7.310
10000+
Rs.7.240
20000+
Rs.7.160
Min: 2000 / Mult: 2000
10µH
0.36ohm
30MHz
450mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1711881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.39.250
50+
Rs.23.460
250+
Rs.16.270
500+
Rs.13.440
1000+
Rs.11.910
More Pricing...
Min: 5 / Mult: 5
1µH
0.8ohm
280MHz
450mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
2747951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.360
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
560nH
0.55ohm
180MHz
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.18.270
50+
Rs.13.140
250+
Rs.10.790
500+
Rs.10.320
1000+
Rs.9.840
More Pricing...
Min: 5 / Mult: 5
560nH
0.55ohm
180MHz
450mA
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.360
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
820nH
0.65ohm
140MHz
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2066883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.32.890
250+
Rs.30.450
500+
Rs.28.020
1000+
Rs.25.580
2000+
Rs.23.150
Min: 100 / Mult: 5
560nH
1.1ohm
340MHz
450mA
0805 [2012 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
2747949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.14.790
50+
Rs.12.450
250+
Rs.10.270
500+
Rs.9.230
1000+
Rs.8.180
Min: 5 / Mult: 5
470nH
0.5ohm
220MHz
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2285855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.113.690
50+
Rs.97.700
250+
Rs.77.910
500+
Rs.68.970
1000+
Rs.63.400
More Pricing...
Min: 5 / Mult: 5
43nH
0.52ohm
2.5GHz
450mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1711881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.460
250+
Rs.16.270
500+
Rs.13.440
1000+
Rs.11.910
2000+
Rs.10.560
More Pricing...
Min: 100 / Mult: 10
1µH
0.8ohm
280MHz
450mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
9358021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.16.330
50+
Rs.14.290
250+
Rs.11.840
500+
Rs.10.610
1000+
Rs.9.800
More Pricing...
Min: 5 / Mult: 5
470nH
0.44ohm
160MHz
450mA
1210 [3225 Metric]
CM322522 Series
± 20%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2285847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.95.420
250+
Rs.76.100
500+
Rs.67.370
1000+
Rs.61.930
2000+
Rs.57.070
Min: 100 / Mult: 5
30nH
0.35ohm
2.9GHz
450mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
9358030RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.750
250+
Rs.15.400
500+
Rs.13.660
1000+
Rs.11.920
2000+
Rs.10.620
Min: 100 / Mult: 10
680nH
0.55ohm
135MHz
450mA
1210 [3225 Metric]
CM322522 Series
± 20%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2285855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.97.700
250+
Rs.77.910
500+
Rs.68.970
1000+
Rs.63.400
2000+
Rs.58.430
Min: 100 / Mult: 5
43nH
0.52ohm
2.5GHz
450mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.111.050
50+
Rs.95.420
250+
Rs.76.100
500+
Rs.67.370
1000+
Rs.61.930
More Pricing...
Min: 5 / Mult: 5
30nH
0.35ohm
2.9GHz
450mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
9358030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.26.100
50+
Rs.19.750
250+
Rs.15.400
500+
Rs.13.660
1000+
Rs.11.920
More Pricing...
Min: 5 / Mult: 5
680nH
0.55ohm
135MHz
450mA
1210 [3225 Metric]
CM322522 Series
± 20%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
1-25 of 180 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY