Wirewound Inductors:

37 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2747915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.17.920
50+
Rs.14.560
250+
Rs.11.890
500+
Rs.10.990
1000+
Rs.10.080
Min: 5 / Mult: 5
47µH
-
7ohm
15MHz
60mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
9357955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.010
50+
Rs.16.800
250+
Rs.13.840
500+
Rs.12.970
1000+
Rs.12.100
Min: 5 / Mult: 5
47µH
-
7ohm
15MHz
60mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
9357955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.16.800
250+
Rs.13.840
500+
Rs.12.970
1000+
Rs.12.100
Min: 100 / Mult: 1
47µH
-
7ohm
15MHz
60mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2471639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.53.070
50+
Rs.44.200
100+
Rs.41.330
250+
Rs.39.460
500+
Rs.37.590
More Pricing...
Min: 1 / Mult: 1
47µH
-
7ohm
15MHz
60mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2407454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.880
50+
Rs.16.880
250+
Rs.13.230
500+
Rs.11.580
1000+
Rs.9.920
More Pricing...
Min: 5 / Mult: 5
47µH
-
1.7ohm
11MHz
60mA
1008 [2520 Metric]
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
2455240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.360
1000+
Rs.8.180
2000+
Rs.8.100
Min: 100 / Mult: 5
100µH
-
21ohm
12MHz
60mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2471639RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.330
250+
Rs.39.460
500+
Rs.37.590
1000+
Rs.30.630
Min: 100 / Mult: 1
47µH
-
7ohm
15MHz
60mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2407454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.16.880
250+
Rs.13.230
500+
Rs.11.580
1000+
Rs.9.920
2000+
Rs.9.230
Min: 100 / Mult: 1
47µH
-
1.7ohm
11MHz
60mA
1008 [2520 Metric]
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
2455240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.360
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
100µH
-
21ohm
12MHz
60mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2786927

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.10.270
10000+
Rs.10.010
20000+
Rs.9.810
Min: 2000 / Mult: 2000
47µH
-
7ohm
15MHz
60mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2747881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.14.790
50+
Rs.12.450
250+
Rs.10.270
500+
Rs.9.230
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
180µH
-
17ohm
7MHz
60mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.18.270
50+
Rs.13.140
250+
Rs.10.790
500+
Rs.10.360
1000+
Rs.9.920
More Pricing...
Min: 5 / Mult: 5
100µH
-
21ohm
12MHz
60mA
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
3227882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.860
200+
Rs.40.730
500+
Rs.31.590
Min: 100 / Mult: 1
560µH
-
13.56ohm
2.7MHz
60mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.770
10+
Rs.61.250
50+
Rs.55.560
100+
Rs.49.860
200+
Rs.40.730
More Pricing...
Min: 1 / Mult: 1
560µH
-
13.56ohm
2.7MHz
60mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
2747807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.140
250+
Rs.10.790
500+
Rs.10.360
1000+
Rs.9.920
2000+
Rs.9.730
Min: 100 / Mult: 5
100µH
-
21ohm
12MHz
60mA
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747915RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.14.560
250+
Rs.11.890
500+
Rs.10.990
1000+
Rs.10.080
Min: 100 / Mult: 5
47µH
-
7ohm
15MHz
60mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.12.450
250+
Rs.10.270
500+
Rs.9.230
1000+
Rs.8.180
2000+
Rs.8.100
Min: 100 / Mult: 5
180µH
-
17ohm
7MHz
60mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
4048019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.19.140
10+
Rs.15.230
100+
Rs.11.840
500+
Rs.10.540
1000+
Rs.9.230
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
60mA
-
LSQB Series
-
Wirewound
-
-
0.8mm
0.8mm
2800804

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.9.880
10000+
Rs.8.650
20000+
Rs.7.160
Min: 2000 / Mult: 2000
47µH
-
7ohm
15MHz
60mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3813108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.760
250+
Rs.27.500
500+
Rs.25.230
1000+
Rs.25.150
2000+
Rs.22.890
Min: 100 / Mult: 5
39µH
-
8.5ohm
18MHz
60mA
1008 [2520 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
3813108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.060
50+
Rs.29.760
250+
Rs.27.500
500+
Rs.25.230
1000+
Rs.25.150
More Pricing...
Min: 5 / Mult: 5
39µH
-
8.5ohm
18MHz
60mA
1008 [2520 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
4062136RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.320
250+
Rs.24.100
500+
Rs.21.800
1500+
Rs.19.490
3000+
Rs.14.790
Min: 100 / Mult: 5
68µH
60mA
8.28ohm
12MHz
60mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.670
50+
Rs.29.320
250+
Rs.24.100
500+
Rs.21.800
1500+
Rs.19.490
More Pricing...
Min: 5 / Mult: 5
68µH
60mA
8.28ohm
12MHz
60mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
3580814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.32.260
10+
Rs.25.600
100+
Rs.22.130
500+
Rs.21.250
1000+
Rs.19.800
More Pricing...
Min: 1 / Mult: 1
100µH
-
11ohm
8MHz
60mA
1210 [3225 Metric]
B82422T SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
4764948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.32,060.650
5+
Rs.25,921.670
10+
Rs.22,728.430
Min: 1 / Mult: 1
100µH
-
11ohm
8MHz
60mA
1210 [3225 Metric]
B82422T SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY