Wirewound Inductors:

28 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2747907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.360
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
39µH
-
6.4ohm
16MHz
65mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.13.920
50+
Rs.11.230
250+
Rs.9.230
500+
Rs.8.710
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
150µH
-
15ohm
8MHz
65mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3580785RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.25.580
250+
Rs.21.060
500+
Rs.19.970
1000+
Rs.18.880
2000+
Rs.18.710
Min: 100 / Mult: 5
100µH
-
11.5ohm
7MHz
65mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3471309RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.16.710
250+
Rs.13.840
500+
Rs.12.280
1000+
Rs.10.710
2000+
Rs.10.010
Min: 100 / Mult: 5
330µH
65mA
13ohm
5MHz
65mA
1210 [3225 Metric]
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3580459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.81.070
50+
Rs.65.080
100+
Rs.49.920
250+
Rs.48.010
500+
Rs.46.090
More Pricing...
Min: 1 / Mult: 1
6.8mH
-
60.3ohm
600kHz
65mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3438295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.020
50+
Rs.18.170
250+
Rs.14.420
500+
Rs.13.220
1000+
Rs.12.020
More Pricing...
Min: 5 / Mult: 5
220µH
-
16.5ohm
2.6MHz
65mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3580459RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.920
250+
Rs.48.010
500+
Rs.46.090
1500+
Rs.42.430
Min: 100 / Mult: 1
6.8mH
-
60.3ohm
600kHz
65mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3471309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.010
50+
Rs.16.710
250+
Rs.13.840
500+
Rs.12.280
1000+
Rs.10.710
More Pricing...
Min: 5 / Mult: 5
330µH
65mA
13ohm
5MHz
65mA
1210 [3225 Metric]
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3471306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.16.710
250+
Rs.13.840
500+
Rs.12.280
1000+
Rs.10.710
2000+
Rs.10.010
Min: 100 / Mult: 5
220µH
65mA
11.8ohm
5.5MHz
65mA
1210 [3225 Metric]
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3580785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.670
50+
Rs.25.580
250+
Rs.21.060
500+
Rs.19.970
1000+
Rs.18.880
More Pricing...
Min: 5 / Mult: 5
100µH
-
11.5ohm
7MHz
65mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3471306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.010
50+
Rs.16.710
250+
Rs.13.840
500+
Rs.12.280
1000+
Rs.10.710
More Pricing...
Min: 5 / Mult: 5
220µH
65mA
11.8ohm
5.5MHz
65mA
1210 [3225 Metric]
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3438295RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.18.170
250+
Rs.14.420
500+
Rs.13.220
1000+
Rs.12.020
2000+
Rs.9.010
More Pricing...
Min: 100 / Mult: 5
220µH
-
16.5ohm
2.6MHz
65mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
2747877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.11.230
250+
Rs.9.230
500+
Rs.8.710
1000+
Rs.8.180
2000+
Rs.7.400
Min: 100 / Mult: 5
150µH
-
15ohm
8MHz
65mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747907RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.360
1000+
Rs.8.180
2000+
Rs.7.660
Min: 100 / Mult: 5
39µH
-
6.4ohm
16MHz
65mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.18.270
50+
Rs.13.140
250+
Rs.10.790
500+
Rs.10.320
1000+
Rs.9.840
More Pricing...
Min: 5 / Mult: 5
150µH
-
15ohm
8MHz
65mA
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
4062135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.710
250+
Rs.22.280
500+
Rs.21.060
1500+
Rs.19.840
3000+
Rs.18.100
Min: 100 / Mult: 5
56µH
65mA
7.32ohm
12MHz
65mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.43.500
50+
Rs.28.710
250+
Rs.22.280
500+
Rs.21.060
1500+
Rs.19.840
More Pricing...
Min: 5 / Mult: 5
56µH
65mA
7.32ohm
12MHz
65mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
2747878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.140
250+
Rs.10.790
500+
Rs.10.320
1000+
Rs.9.840
2000+
Rs.9.230
Min: 100 / Mult: 5
150µH
-
15ohm
8MHz
65mA
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1711923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.19.100
50+
Rs.16.270
100+
Rs.12.610
500+
Rs.10.370
1000+
Rs.8.840
More Pricing...
Min: 10 / Mult: 10
150µH
-
15ohm
8MHz
65mA
1210 [3225 Metric]
MCFT Series
± 10%
Shielded
Ceramic
3.2mm
2.5mm
2.2mm
200475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.59.720
10+
Rs.47.900
100+
Rs.41.760
500+
Rs.39.980
1000+
Rs.37.140
More Pricing...
Min: 1 / Mult: 1
680µH
-
25ohm
2.6MHz
65mA
1812 [4532 Metric]
B82432A SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
200475RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.39.980
1000+
Rs.42.940
2000+
Rs.34.380
Min: 500 / Mult: 1
680µH
-
25ohm
2.6MHz
65mA
1812 [4532 Metric]
B82432A SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1711923RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.610
500+
Rs.10.370
1000+
Rs.8.840
2000+
Rs.8.140
Min: 100 / Mult: 10
150µH
-
15ohm
8MHz
65mA
1210 [3225 Metric]
MCFT Series
± 10%
Shielded
Ceramic
3.2mm
2.5mm
2.2mm
1888809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.18.690
10+
Rs.14.000
100+
Rs.12.460
500+
Rs.11.660
1000+
Rs.10.950
More Pricing...
Min: 1 / Mult: 1
18µH
-
5.4ohm
25MHz
65mA
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
1198467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.19.210
10+
Rs.14.390
100+
Rs.12.800
500+
Rs.11.980
1000+
Rs.11.250
More Pricing...
Min: 1 / Mult: 1
68µH
-
9ohm
15MHz
65mA
1210 [3225 Metric]
ELJ-FA Series
± 5%
-
Ferrite
3.2mm
2.5mm
2.2mm
1888788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.20.170
10+
Rs.15.110
100+
Rs.13.440
500+
Rs.12.580
1000+
Rs.11.820
More Pricing...
Min: 1 / Mult: 1
5.6µH
-
8.7ohm
46MHz
65mA
1210 [3225 Metric]
ELJ-NA Series
± 5%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY