Wirewound Inductors:

12 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3813109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.200
250+
Rs.23.780
500+
Rs.22.670
1000+
Rs.21.550
2000+
Rs.21.480
More Pricing...
Min: 100 / Mult: 1
27µH
-
6ohm
21MHz
95mA
1008 [2520 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
3813109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.34.190
50+
Rs.27.200
250+
Rs.23.780
500+
Rs.22.670
1000+
Rs.21.550
More Pricing...
Min: 5 / Mult: 5
27µH
-
6ohm
21MHz
95mA
1008 [2520 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
3263602RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.580
250+
Rs.19.410
500+
Rs.17.240
1000+
Rs.15.060
2000+
Rs.14.190
Min: 100 / Mult: 5
100µH
95mA
4.38ohm
10MHz
95mA
1210 [3225 Metric]
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3263602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.710
50+
Rs.23.580
250+
Rs.19.410
500+
Rs.17.240
1000+
Rs.15.060
More Pricing...
Min: 5 / Mult: 5
100µH
95mA
4.38ohm
10MHz
95mA
1210 [3225 Metric]
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3471359RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.21.580
200+
Rs.20.190
500+
Rs.18.800
Min: 100 / Mult: 1
330µH
95mA
8.2ohm
3.6MHz
95mA
1812 [4532 Metric]
LQH43MN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3438293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.360
50+
Rs.18.450
250+
Rs.14.450
500+
Rs.12.840
1000+
Rs.11.230
More Pricing...
Min: 5 / Mult: 5
100µH
-
6.8ohm
5MHz
95mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.18.450
250+
Rs.14.450
500+
Rs.12.840
1000+
Rs.11.230
2000+
Rs.10.970
Min: 100 / Mult: 5
100µH
-
6.8ohm
5MHz
95mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3471359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.32.190
10+
Rs.26.190
50+
Rs.23.890
100+
Rs.21.580
200+
Rs.20.190
More Pricing...
Min: 1 / Mult: 1
330µH
95mA
8.2ohm
3.6MHz
95mA
1812 [4532 Metric]
LQH43MN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
4062130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.42.630
50+
Rs.33.500
250+
Rs.25.760
500+
Rs.22.800
1500+
Rs.19.840
More Pricing...
Min: 5 / Mult: 5
22µH
95mA
3.3ohm
21MHz
95mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.33.500
250+
Rs.25.760
500+
Rs.22.800
1500+
Rs.19.840
3000+
Rs.18.100
Min: 100 / Mult: 5
22µH
95mA
3.3ohm
21MHz
95mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4000638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.49.130
10+
Rs.39.400
100+
Rs.34.350
500+
Rs.32.880
1000+
Rs.30.550
More Pricing...
Min: 1 / Mult: 1
3.9µH
-
3.6ohm
150MHz
95mA
0805 [2012 Metric]
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
4000638RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.32.880
1000+
Rs.30.550
2000+
Rs.28.280
Min: 500 / Mult: 1
3.9µH
-
3.6ohm
150MHz
95mA
0805 [2012 Metric]
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY