Wirewound Inductors:

6 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2286369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.107.300
50+
Rs.91.840
250+
Rs.74.730
500+
Rs.65.410
1000+
Rs.60.800
More Pricing...
Min: 5 / Mult: 5
36nH
0.27ohm
1.9GHz
500mA
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.51.560
1000+
Rs.47.930
2000+
Rs.43.670
10000+
Rs.39.470
Min: 500 / Mult: 5
36nH
0.27ohm
-
500mA
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286369RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.65.410
1000+
Rs.60.800
2000+
Rs.55.410
10000+
Rs.50.080
Min: 500 / Mult: 5
36nH
0.27ohm
1.9GHz
500mA
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.84.580
50+
Rs.72.390
250+
Rs.58.900
500+
Rs.51.560
1000+
Rs.47.930
More Pricing...
Min: 5 / Mult: 5
36nH
0.27ohm
-
500mA
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
4538451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.10.890
500+
Rs.9.280
1000+
Rs.7.850
3000+
Rs.7.540
6000+
Rs.7.330
Min: 100 / Mult: 10
36nH
0.27ohm
1.7GHz
500mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.13.770
100+
Rs.10.890
500+
Rs.9.280
1000+
Rs.7.850
3000+
Rs.7.540
More Pricing...
Min: 10 / Mult: 10
36nH
0.27ohm
1.7GHz
500mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY