0.49ohm Wirewound Inductors:

8 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.36.920
50+
Rs.33.180
250+
Rs.30.340
500+
Rs.28.240
1500+
Rs.25.970
More Pricing...
Min: 5 / Mult: 5
72nH
0.49ohm
1.7GHz
400mA
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.33.180
250+
Rs.30.340
500+
Rs.28.240
1500+
Rs.25.970
3000+
Rs.24.310
More Pricing...
Min: 100 / Mult: 5
72nH
0.49ohm
1.7GHz
400mA
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4538410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.000
100+
Rs.7.890
500+
Rs.6.770
2500+
Rs.5.680
4000+
Rs.5.430
More Pricing...
Min: 10 / Mult: 10
72nH
0.49ohm
1.7GHz
400mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.770
2500+
Rs.5.680
4000+
Rs.5.430
8000+
Rs.5.270
Min: 500 / Mult: 10
72nH
0.49ohm
1.7GHz
400mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
2285953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.93.910
250+
Rs.74.890
500+
Rs.66.300
1000+
Rs.60.950
2000+
Rs.56.160
Min: 100 / Mult: 5
72nH
0.49ohm
1.7GHz
400mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.109.290
50+
Rs.93.910
250+
Rs.74.890
500+
Rs.66.300
1000+
Rs.60.950
More Pricing...
Min: 5 / Mult: 5
72nH
0.49ohm
1.7GHz
400mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
1888822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.19.210
10+
Rs.14.390
100+
Rs.12.800
500+
Rs.11.980
1000+
Rs.11.250
More Pricing...
Min: 1 / Mult: 1
560nH
0.49ohm
150MHz
275mA
1210 [3225 Metric]
ELJ-FA Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
1888822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.800
500+
Rs.11.980
1000+
Rs.11.250
2000+
Rs.10.310
Min: 100 / Mult: 1
560nH
0.49ohm
150MHz
275mA
1210 [3225 Metric]
ELJ-FA Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY