Wirewound Inductors:

145 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1748791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.440
50+
Rs.30.920
250+
Rs.27.200
500+
Rs.24.790
1000+
Rs.22.370
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.06ohm
6GHz
800mA
0805 [2012 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3813087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.57.470
50+
Rs.51.570
250+
Rs.47.760
500+
Rs.45.810
1500+
Rs.43.880
More Pricing...
Min: 5 / Mult: 5
6nH
0.036ohm
6GHz
1.7A
0603 [1608 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
1748791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.920
250+
Rs.27.200
500+
Rs.24.790
1000+
Rs.22.370
2000+
Rs.20.220
More Pricing...
Min: 100 / Mult: 1
2.2nH
0.06ohm
6GHz
800mA
0805 [2012 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3813072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.33.020
100+
Rs.32.360
500+
Rs.31.710
2500+
Rs.31.040
5000+
Rs.30.380
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.045ohm
12.8GHz
1.7A
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.51.570
250+
Rs.47.760
500+
Rs.45.810
1500+
Rs.43.880
3000+
Rs.36.270
More Pricing...
Min: 100 / Mult: 5
6nH
0.036ohm
6GHz
1.7A
0603 [1608 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.32.360
500+
Rs.31.710
2500+
Rs.31.040
5000+
Rs.30.380
10000+
Rs.29.730
More Pricing...
Min: 100 / Mult: 10
3.3nH
0.045ohm
12.8GHz
1.7A
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
4066085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.31.960
50+
Rs.26.470
250+
Rs.23.270
500+
Rs.22.800
1500+
Rs.22.330
More Pricing...
Min: 5 / Mult: 5
4.7nH
0.13ohm
5.8GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.37.410
50+
Rs.30.980
250+
Rs.27.240
500+
Rs.26.700
1500+
Rs.26.160
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.08ohm
6GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066083RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.980
250+
Rs.27.240
500+
Rs.26.700
1500+
Rs.26.160
3000+
Rs.25.610
Min: 100 / Mult: 5
3.9nH
0.08ohm
6GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066085RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.26.470
250+
Rs.23.270
500+
Rs.22.800
1500+
Rs.22.330
3000+
Rs.21.880
More Pricing...
Min: 100 / Mult: 5
4.7nH
0.13ohm
5.8GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
3471530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.270
100+
Rs.6.790
500+
Rs.6.360
1000+
Rs.5.570
2000+
Rs.5.180
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.082ohm
6GHz
750mA
0603 [1608 Metric]
LQW18AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1762604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.060
100+
Rs.7.460
500+
Rs.6.800
2500+
Rs.6.140
5000+
Rs.5.330
More Pricing...
Min: 10 / Mult: 10
3.6nH
0.04ohm
9.5GHz
900mA
0402 [1005 Metric]
LQW15AN_10 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1762610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.890
2500+
Rs.6.140
5000+
Rs.5.330
10000+
Rs.4.980
Min: 500 / Mult: 1
5.6nH
0.051ohm
8GHz
800mA
0402 [1005 Metric]
LQW15AN_10 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1748746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.20.710
250+
Rs.19.060
500+
Rs.17.400
1500+
Rs.17.340
More Pricing...
Min: 5 / Mult: 5
2nH
0.08ohm
6.9GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
1865853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.670
50+
Rs.23.580
250+
Rs.23.110
500+
Rs.22.640
1500+
Rs.22.170
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.08ohm
5.9GHz
700mA
0603 [1608 Metric]
L-14W Series
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
1762610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.240
100+
Rs.7.640
500+
Rs.6.890
2500+
Rs.6.140
5000+
Rs.5.330
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.051ohm
8GHz
800mA
0402 [1005 Metric]
LQW15AN_10 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1865819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.930
100+
Rs.18.540
500+
Rs.16.080
2500+
Rs.13.620
5000+
Rs.11.160
More Pricing...
Min: 10 / Mult: 10
1nH
0.045ohm
6GHz
1.36A
0402 [1005 Metric]
L-07W Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
3678402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.310
100+
Rs.7.660
500+
Rs.7.010
1000+
Rs.6.360
2000+
Rs.5.970
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.032ohm
11GHz
1A
0603 [1608 Metric]
LQW18AN_10 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1865851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.190
50+
Rs.18.620
250+
Rs.18.100
500+
Rs.17.740
1500+
Rs.17.380
More Pricing...
Min: 5 / Mult: 5
1.8nH
0.08ohm
6.9GHz
700mA
0603 [1608 Metric]
L-14W Series
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
1762609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.830
100+
Rs.6.270
500+
Rs.6.180
2500+
Rs.5.310
5000+
Rs.4.530
More Pricing...
Min: 10 / Mult: 10
5.1nH
0.12ohm
8GHz
600mA
0402 [1005 Metric]
LQW15AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1865820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.530
500+
Rs.16.450
2500+
Rs.14.420
5000+
Rs.12.390
10000+
Rs.10.360
Min: 100 / Mult: 10
1.8nH
0.07ohm
6GHz
1.04A
0402 [1005 Metric]
L-07W Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1762600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.990
100+
Rs.6.670
500+
Rs.6.000
2500+
Rs.5.330
5000+
Rs.4.630
More Pricing...
Min: 10 / Mult: 10
1.5nH
0.03ohm
18GHz
1A
0402 [1005 Metric]
LQW15AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1865824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.320
500+
Rs.14.620
2500+
Rs.9.920
5000+
Rs.9.230
10000+
Rs.8.330
Min: 100 / Mult: 10
3.3nH
0.066ohm
6GHz
840mA
0402 [1005 Metric]
L-07W Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.230
100+
Rs.16.530
500+
Rs.16.450
2500+
Rs.14.420
5000+
Rs.12.390
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.07ohm
6GHz
1.04A
0402 [1005 Metric]
L-07W Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.19.430
50+
Rs.14.440
250+
Rs.12.770
500+
Rs.11.180
1000+
Rs.10.070
More Pricing...
Min: 5 / Mult: 5
2.7nH
0.08ohm
6GHz
800mA
0805 [2012 Metric]
L-15W Series
± 0.2nH
-
Ceramic
2mm
1.25mm
1.2mm
1-25 of 145 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY