Wirewound Inductors:

8 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.060
50+
Rs.27.320
250+
Rs.22.540
500+
Rs.20.020
1000+
Rs.17.490
More Pricing...
Min: 5 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
LQW2UAS_00 Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.25.760
250+
Rs.21.150
500+
Rs.20.240
1000+
Rs.19.320
2000+
Rs.17.930
Min: 100 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.060
50+
Rs.25.760
250+
Rs.21.150
500+
Rs.20.240
1000+
Rs.19.320
More Pricing...
Min: 5 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3471617RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.320
250+
Rs.22.540
500+
Rs.20.020
1000+
Rs.17.490
2000+
Rs.17.400
Min: 100 / Mult: 5
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
LQW2UAS_00 Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.030
50+
Rs.25.970
250+
Rs.19.520
500+
Rs.19.060
1000+
Rs.16.950
More Pricing...
Min: 5 / Mult: 5
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.25.970
250+
Rs.19.520
500+
Rs.19.060
1000+
Rs.16.950
2000+
Rs.15.840
More Pricing...
Min: 100 / Mult: 5
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.25.760
250+
Rs.21.150
500+
Rs.19.980
1000+
Rs.18.800
2000+
Rs.17.670
Min: 100 / Mult: 5
1.2µH
2ohm
210MHz
310mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.670
50+
Rs.25.760
250+
Rs.21.150
500+
Rs.19.980
1000+
Rs.18.800
More Pricing...
Min: 5 / Mult: 5
1.2µH
2ohm
210MHz
310mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY