Wirewound Inductors:

31 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2471667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.070
200+
Rs.46.590
500+
Rs.44.110
Min: 100 / Mult: 1
100µH
8ohm
8MHz
110mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2471667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.640
10+
Rs.56.730
50+
Rs.52.900
100+
Rs.49.070
200+
Rs.46.590
More Pricing...
Min: 1 / Mult: 1
100µH
8ohm
8MHz
110mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2858939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.24.360
10+
Rs.20.010
50+
Rs.18.270
100+
Rs.16.530
200+
Rs.15.450
More Pricing...
Min: 1 / Mult: 1
100µH
8ohm
8MHz
110mA
1812 [4532 Metric]
CM45 Series
± 5%
-
Ferrite
4.5mm
3.2mm
3.2mm
2333639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.960
10+
Rs.19.980
50+
Rs.18.210
100+
Rs.16.430
200+
Rs.15.410
More Pricing...
Min: 1 / Mult: 1
100µH
4ohm
8MHz
-
1812 [4532 Metric]
CC453232 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3525383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.61.700
50+
Rs.44.420
250+
Rs.38.730
500+
Rs.36.520
1000+
Rs.34.440
More Pricing...
Min: 5 / Mult: 5
100µH
4.7ohm
8MHz
145mA
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1299982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.470
250+
Rs.24.240
500+
Rs.23.300
1000+
Rs.22.350
2000+
Rs.21.400
Min: 100 / Mult: 5
100µH
4.8ohm
8MHz
150mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1299982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.40.830
50+
Rs.29.470
250+
Rs.24.240
500+
Rs.23.300
1000+
Rs.22.350
More Pricing...
Min: 5 / Mult: 5
100µH
4.8ohm
8MHz
150mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2407443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.14.010
250+
Rs.11.580
500+
Rs.10.410
1000+
Rs.9.230
2000+
Rs.8.360
Min: 100 / Mult: 1
100µH
4ohm
8MHz
40mA
1008 [2520 Metric]
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
2407443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.17.400
50+
Rs.14.010
250+
Rs.11.580
500+
Rs.10.410
1000+
Rs.9.230
More Pricing...
Min: 5 / Mult: 5
100µH
4ohm
8MHz
40mA
1008 [2520 Metric]
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
2467517

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.13.750
2500+
Rs.11.490
5000+
Rs.11.230
Min: 500 / Mult: 500
100µH
8ohm
8MHz
110mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2333639RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.430
200+
Rs.15.410
500+
Rs.14.390
Min: 100 / Mult: 1
100µH
4ohm
8MHz
-
1812 [4532 Metric]
CC453232 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2858939RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.530
200+
Rs.15.450
500+
Rs.14.360
Min: 100 / Mult: 1
100µH
8ohm
8MHz
110mA
1812 [4532 Metric]
CM45 Series
± 5%
-
Ferrite
4.5mm
3.2mm
3.2mm
3525383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.44.420
250+
Rs.38.730
500+
Rs.36.520
1000+
Rs.34.440
2500+
Rs.33.760
Min: 100 / Mult: 5
100µH
4.7ohm
8MHz
145mA
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.110
250+
Rs.24.710
500+
Rs.23.970
1000+
Rs.23.230
2000+
Rs.22.310
Min: 100 / Mult: 5
100µH
4.6ohm
8MHz
150mA
1210 [3225 Metric]
B82422H SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3580809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.34.800
50+
Rs.28.110
250+
Rs.24.710
500+
Rs.23.970
1000+
Rs.23.230
More Pricing...
Min: 5 / Mult: 5
100µH
4.6ohm
8MHz
150mA
1210 [3225 Metric]
B82422H SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1653741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.9.770
50+
Rs.7.730
250+
Rs.6.400
500+
Rs.5.830
1500+
Rs.5.250
More Pricing...
Min: 5 / Mult: 5
100µH
7ohm
8MHz
45mA
0805 [2012 Metric]
LB Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
1653741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.830
1500+
Rs.5.250
3000+
Rs.4.530
Min: 500 / Mult: 5
100µH
7ohm
8MHz
45mA
0805 [2012 Metric]
LB Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
4666716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.750
1500+
Rs.4.270
3000+
Rs.3.920
Min: 500 / Mult: 5
100µH
4ohm
8MHz
50mA
-
-
-
-
-
2mm
1.25mm
1.25mm
4666716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.700
50+
Rs.6.270
250+
Rs.5.220
500+
Rs.4.750
1500+
Rs.4.270
More Pricing...
Min: 5 / Mult: 5
100µH
4ohm
8MHz
50mA
0805 [2012 Metric]
LSQA Series
± 10%
Wirewound
Ferrite
2mm
1.25mm
1.25mm
1174077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.58.290
10+
Rs.47.940
50+
Rs.46.200
100+
Rs.37.760
200+
Rs.34.630
More Pricing...
Min: 1 / Mult: 1
100µH
8ohm
8MHz
110mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
1174077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.37.760
200+
Rs.34.630
500+
Rs.31.500
Min: 100 / Mult: 1
100µH
8ohm
8MHz
110mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2215592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.22.510
10+
Rs.18.060
100+
Rs.15.740
500+
Rs.15.070
1000+
Rs.14.000
More Pricing...
Min: 1 / Mult: 1
100µH
8ohm
8MHz
110mA
1812 [4532 Metric]
NL Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.32.260
10+
Rs.25.600
100+
Rs.22.130
500+
Rs.21.250
1000+
Rs.19.800
More Pricing...
Min: 1 / Mult: 1
100µH
11ohm
8MHz
60mA
1210 [3225 Metric]
B82422T SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
1174513RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.605.480
20+
Rs.568.460
Min: 10 / Mult: 5
100µH
4.9ohm
8MHz
216mA
-
3615 Series
± 10%
Shielded
Iron
13mm
5mm
5.3mm
4764948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.32,060.650
5+
Rs.25,921.670
10+
Rs.22,728.430
Min: 1 / Mult: 1
100µH
11ohm
8MHz
60mA
1210 [3225 Metric]
B82422T SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY