Wirewound Inductors:

144 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3580419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.820
50+
Rs.56.020
100+
Rs.52.850
250+
Rs.48.860
500+
Rs.48.090
More Pricing...
Min: 1 / Mult: 1
1mH
9.5ohm
1.8MHz
150mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3525385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.103.400
50+
Rs.73.270
100+
Rs.69.100
250+
Rs.63.950
500+
Rs.62.880
More Pricing...
Min: 1 / Mult: 1
10mH
112ohm
500kHz
46mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.820
50+
Rs.55.930
100+
Rs.52.760
250+
Rs.48.780
500+
Rs.45.970
More Pricing...
Min: 1 / Mult: 1
1mH
0.025ohm
111MHz
3.51A
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.71.480
50+
Rs.55.830
100+
Rs.45.430
250+
Rs.42.890
500+
Rs.39.370
More Pricing...
Min: 1 / Mult: 1
10mH
0.132ohm
19MHz
1.42A
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.720
50+
Rs.56.200
100+
Rs.53.030
250+
Rs.49.050
500+
Rs.48.390
More Pricing...
Min: 1 / Mult: 1
47µH
0.519ohm
8MHz
700mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.720
50+
Rs.56.740
100+
Rs.53.480
250+
Rs.49.500
500+
Rs.48.620
More Pricing...
Min: 1 / Mult: 1
330µH
3.29ohm
3.4MHz
280mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.820
50+
Rs.56.020
100+
Rs.52.850
250+
Rs.48.860
500+
Rs.48.300
More Pricing...
Min: 1 / Mult: 1
3.3µH
0.046ohm
36MHz
2.46A
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.81.070
50+
Rs.65.080
100+
Rs.49.920
250+
Rs.48.010
500+
Rs.46.090
More Pricing...
Min: 1 / Mult: 1
5.6mH
54.7ohm
800kHz
66mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.820
50+
Rs.56.020
100+
Rs.52.850
250+
Rs.48.860
500+
Rs.48.090
More Pricing...
Min: 1 / Mult: 1
68µH
0.781ohm
7MHz
570mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.67.860
50+
Rs.55.290
100+
Rs.52.670
250+
Rs.48.690
500+
Rs.48.210
More Pricing...
Min: 1 / Mult: 1
2.2µH
0.038ohm
46MHz
2.71A
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1644428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.68.770
250+
Rs.67.280
500+
Rs.65.790
1500+
Rs.64.290
Min: 100 / Mult: 1
1mH
9.5ohm
1.8MHz
150mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1644426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.66.780
250+
Rs.61.620
500+
Rs.58.190
1500+
Rs.57.190
Min: 100 / Mult: 1
100µH
0.99ohm
6.1MHz
510mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1644428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.89.580
50+
Rs.72.940
100+
Rs.68.770
250+
Rs.67.280
500+
Rs.65.790
More Pricing...
Min: 1 / Mult: 1
1mH
9.5ohm
1.8MHz
150mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1644426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.85.960
50+
Rs.72.120
100+
Rs.66.780
250+
Rs.61.620
500+
Rs.58.190
More Pricing...
Min: 1 / Mult: 1
100µH
0.99ohm
6.1MHz
510mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.720
50+
Rs.56.740
100+
Rs.53.580
250+
Rs.49.500
500+
Rs.48.620
More Pricing...
Min: 1 / Mult: 1
390µH
3.7ohm
3MHz
260mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.720
50+
Rs.56.380
100+
Rs.53.210
250+
Rs.49.230
500+
Rs.48.480
More Pricing...
Min: 1 / Mult: 1
15µH
0.19ohm
16MHz
1.26A
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.720
50+
Rs.56.740
100+
Rs.53.580
250+
Rs.49.500
500+
Rs.46.700
More Pricing...
Min: 1 / Mult: 1
680µH
5.87ohm
2.3MHz
210mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.720
50+
Rs.56.380
100+
Rs.53.210
250+
Rs.52.180
500+
Rs.51.150
More Pricing...
Min: 1 / Mult: 1
1.5µH
0.033ohm
60MHz
3.02A
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.820
50+
Rs.55.930
100+
Rs.52.670
250+
Rs.48.780
500+
Rs.48.260
More Pricing...
Min: 1 / Mult: 1
1.5µH
14.9ohm
1.5MHz
130mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.720
50+
Rs.56.740
100+
Rs.53.580
250+
Rs.49.500
500+
Rs.48.620
More Pricing...
Min: 1 / Mult: 1
3.3µH
32.8ohm
1MHz
85mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.94.100
50+
Rs.72.480
100+
Rs.56.560
250+
Rs.52.210
500+
Rs.49.320
More Pricing...
Min: 1 / Mult: 1
12µH
0.141ohm
19MHz
1.38A
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.820
50+
Rs.55.930
100+
Rs.52.670
250+
Rs.48.780
500+
Rs.48.260
More Pricing...
Min: 1 / Mult: 1
470µH
4.73ohm
2.6MHz
240mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.81.070
50+
Rs.65.080
100+
Rs.49.920
250+
Rs.48.010
500+
Rs.46.090
More Pricing...
Min: 1 / Mult: 1
6.8mH
60.3ohm
600kHz
65mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.99.530
50+
Rs.71.670
100+
Rs.60.540
250+
Rs.57.100
500+
Rs.54.840
More Pricing...
Min: 1 / Mult: 1
820µH
7.86ohm
2.2MHz
170mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.78.720
50+
Rs.56.740
100+
Rs.53.480
250+
Rs.49.500
500+
Rs.48.410
More Pricing...
Min: 1 / Mult: 1
10mH
112ohm
500kHz
46mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-25 of 144 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY