Wirewound Inductors:

22 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3813106RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.25.550
250+
Rs.25.000
Min: 100 / Mult: 5
680nH
1.2ohm
375MHz
480mA
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
3813106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.770
50+
Rs.25.550
250+
Rs.25.000
Min: 5 / Mult: 5
680nH
1.2ohm
375MHz
480mA
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
2066931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.110
50+
Rs.31.300
250+
Rs.28.980
500+
Rs.26.670
1000+
Rs.24.950
More Pricing...
Min: 5 / Mult: 5
10µH
2.8ohm
40MHz
300mA
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
2066931RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.300
250+
Rs.28.980
500+
Rs.26.670
1000+
Rs.24.950
2000+
Rs.22.560
More Pricing...
Min: 100 / Mult: 5
10µH
2.8ohm
40MHz
300mA
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
2309151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.630
1000+
Rs.8.730
More Pricing...
Min: 5 / Mult: 5
1µH
0.043ohm
220MHz
2.2A
1210 [3225 Metric]
BR Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
2112889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.980
50+
Rs.12.880
250+
Rs.10.480
500+
Rs.9.280
1000+
Rs.8.080
More Pricing...
Min: 5 / Mult: 5
100µH
2.5ohm
5MHz
250mA
1210 [3225 Metric]
BR Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
2309151RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.630
1000+
Rs.8.730
2000+
Rs.7.820
Min: 100 / Mult: 5
1µH
0.043ohm
220MHz
2.2A
1210 [3225 Metric]
BR Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
2112889RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.12.880
250+
Rs.10.480
500+
Rs.9.280
1000+
Rs.8.080
2000+
Rs.7.730
Min: 100 / Mult: 5
100µH
2.5ohm
5MHz
250mA
1210 [3225 Metric]
BR Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
4066180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.43.590
50+
Rs.38.530
250+
Rs.34.700
500+
Rs.32.240
1000+
Rs.30.380
More Pricing...
Min: 5 / Mult: 5
470nH
1.18ohm
450MHz
470mA
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
4360061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.760
500+
Rs.31.060
1000+
Rs.25.580
2000+
Rs.23.150
Min: 100 / Mult: 1
2.7µH
1.1ohm
135MHz
520mA
-
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
4360061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.40.890
10+
Rs.39.150
100+
Rs.33.760
500+
Rs.31.060
1000+
Rs.25.580
More Pricing...
Min: 1 / Mult: 1
2.7µH
1.1ohm
135MHz
520mA
-
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
4066180RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.38.530
250+
Rs.34.700
500+
Rs.32.240
1000+
Rs.30.380
2000+
Rs.28.190
Min: 100 / Mult: 5
470nH
1.18ohm
450MHz
470mA
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
3471614RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
Rs.24.110
250+
Rs.19.160
500+
Rs.17.510
1000+
Rs.15.860
2000+
Rs.14.210
More Pricing...
Min: 100 / Mult: 5
220nH
0.7ohm
500MHz
240mA
0805 [2015 Metric]
LQW2BHN_03 Series
± 5%
Unshielded
Ferrite
2mm
1.5mm
1.7mm
3471608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.30.450
50+
Rs.26.370
250+
Rs.18.270
500+
Rs.16.010
1000+
Rs.13.750
More Pricing...
Min: 5 / Mult: 5
22nH
0.09ohm
2.1GHz
720mA
0805 [2015 Metric]
LQW2BHN_03 Series
± 5%
Unshielded
Ferrite
2mm
1.5mm
1.7mm
3471614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.020
50+
Rs.24.110
250+
Rs.19.160
500+
Rs.17.510
1000+
Rs.15.860
More Pricing...
Min: 5 / Mult: 5
220nH
0.7ohm
500MHz
240mA
0805 [2015 Metric]
LQW2BHN_03 Series
± 5%
Unshielded
Ferrite
2mm
1.5mm
1.7mm
3471608RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.26.370
250+
Rs.18.270
500+
Rs.16.010
1000+
Rs.13.750
2000+
Rs.13.050
Min: 100 / Mult: 5
22nH
0.09ohm
2.1GHz
720mA
0805 [2015 Metric]
LQW2BHN_03 Series
± 5%
Unshielded
Ferrite
2mm
1.5mm
1.7mm
3813104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.37.150
250+
Rs.32.460
500+
Rs.32.420
1000+
Rs.32.370
2000+
Rs.29.240
Min: 100 / Mult: 5
560nH
1.33ohm
415MHz
450mA
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
3813105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.37.290
50+
Rs.32.970
250+
Rs.29.690
500+
Rs.27.580
1000+
Rs.25.990
More Pricing...
Min: 5 / Mult: 5
820nH
1.6ohm
350MHz
400mA
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
3813105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.32.970
250+
Rs.29.690
500+
Rs.27.580
1000+
Rs.25.990
2000+
Rs.24.120
Min: 100 / Mult: 5
820nH
1.6ohm
350MHz
400mA
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
3813104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.46.110
50+
Rs.37.150
250+
Rs.32.460
500+
Rs.32.420
1000+
Rs.32.370
More Pricing...
Min: 5 / Mult: 5
560nH
1.33ohm
415MHz
450mA
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
3471610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.18.880
500+
Rs.16.930
1000+
Rs.14.970
2000+
Rs.13.840
Min: 100 / Mult: 5
100µH
0.38ohm
900MHz
350mA
0805 [2015 Metric]
LQW2BHN_03 Series
± 5%
Unshielded
Ferrite
2mm
1.5mm
1.7mm
3471610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.35.670
10+
Rs.24.630
100+
Rs.18.880
500+
Rs.16.930
1000+
Rs.14.970
More Pricing...
Min: 1 / Mult: 1
100µH
0.38ohm
900MHz
350mA
0805 [2015 Metric]
LQW2BHN_03 Series
± 5%
Unshielded
Ferrite
2mm
1.5mm
1.7mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY