Wirewound Inductors:

56 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.50.880
Min: 1 / Mult: 1
1.2µH
-
0.0516ohm
100MHz
1.1A
1812 [4532 Metric]
LQH43NH_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.53.010
10+
Rs.49.720
50+
Rs.48.240
100+
Rs.44.930
200+
Rs.37.910
More Pricing...
Min: 1 / Mult: 1
18µH
-
0.42ohm
17MHz
365mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.52.200
10+
Rs.44.810
50+
Rs.41.070
100+
Rs.33.240
200+
Rs.32.070
More Pricing...
Min: 1 / Mult: 1
33µH
-
0.84ohm
12MHz
250mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.860
200+
Rs.40.730
500+
Rs.31.590
Min: 100 / Mult: 1
560µH
-
13.56ohm
2.7MHz
60mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471362RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.180
200+
Rs.32.540
500+
Rs.24.900
2500+
Rs.22.090
5000+
Rs.21.380
Min: 100 / Mult: 1
1.8mH
35mA
45ohm
1.5MHz
35mA
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471364RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.310
200+
Rs.21.840
500+
Rs.21.380
Min: 100 / Mult: 1
2.2mH
30mA
50ohm
1.3MHz
30mA
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.26.970
10+
Rs.23.230
50+
Rs.22.770
100+
Rs.22.310
200+
Rs.21.840
More Pricing...
Min: 1 / Mult: 1
2.2mH
30mA
50ohm
1.3MHz
30mA
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.450
200+
Rs.24.370
500+
Rs.22.280
Min: 100 / Mult: 1
1mH
50mA
25ohm
2MHz
50mA
1812 [4532 Metric]
LQH43MN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.50.110
10+
Rs.49.570
50+
Rs.44.870
100+
Rs.40.180
200+
Rs.32.540
More Pricing...
Min: 1 / Mult: 1
1.8mH
35mA
45ohm
1.5MHz
35mA
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.770
10+
Rs.61.250
50+
Rs.55.560
100+
Rs.49.860
200+
Rs.40.730
More Pricing...
Min: 1 / Mult: 1
560µH
-
13.56ohm
2.7MHz
60mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.860
200+
Rs.40.730
500+
Rs.31.590
Min: 100 / Mult: 1
120µH
-
3.12ohm
6.2MHz
130mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.240
200+
Rs.32.070
500+
Rs.30.890
Min: 100 / Mult: 1
33µH
-
0.84ohm
12MHz
250mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.770
10+
Rs.61.250
50+
Rs.55.560
100+
Rs.49.860
200+
Rs.40.730
More Pricing...
Min: 1 / Mult: 1
120µH
-
3.12ohm
6.2MHz
130mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.770
10+
Rs.61.250
50+
Rs.55.560
100+
Rs.49.860
200+
Rs.40.730
More Pricing...
Min: 1 / Mult: 1
180µH
-
4.08ohm
5MHz
110mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.860
200+
Rs.40.730
500+
Rs.31.590
Min: 100 / Mult: 1
180µH
-
4.08ohm
5MHz
110mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471360RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.630
200+
Rs.30.240
500+
Rs.21.840
Min: 100 / Mult: 1
470µH
80mA
11.8ohm
3MHz
80mA
1812 [4532 Metric]
LQH43MN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.40.020
10+
Rs.33.330
50+
Rs.32.370
100+
Rs.26.450
200+
Rs.24.370
More Pricing...
Min: 1 / Mult: 1
1mH
50mA
25ohm
2MHz
50mA
1812 [4532 Metric]
LQH43MN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.50.880
Min: 100 / Mult: 1
1.2µH
-
0.0516ohm
100MHz
1.1A
1812 [4532 Metric]
LQH43NH_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.52.200
10+
Rs.41.420
50+
Rs.34.800
100+
Rs.33.500
200+
Rs.32.200
More Pricing...
Min: 1 / Mult: 1
820µH
-
17.4ohm
2.2MHz
50mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.40.020
10+
Rs.39.560
50+
Rs.39.100
100+
Rs.38.630
200+
Rs.30.240
More Pricing...
Min: 1 / Mult: 1
470µH
80mA
11.8ohm
3MHz
80mA
1812 [4532 Metric]
LQH43MN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.44.930
200+
Rs.37.910
500+
Rs.30.860
Min: 100 / Mult: 1
18µH
-
0.42ohm
17MHz
365mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.500
200+
Rs.32.200
500+
Rs.30.890
Min: 100 / Mult: 1
820µH
-
17.4ohm
2.2MHz
50mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.40.020
10+
Rs.33.060
50+
Rs.30.150
100+
Rs.27.240
200+
Rs.26.020
More Pricing...
Min: 1 / Mult: 1
2.2mH
30mA
50ohm
1.3MHz
30mA
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.43.500
10+
Rs.35.760
50+
Rs.31.240
100+
Rs.29.500
200+
Rs.27.630
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
0.216ohm
31MHz
530mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.43.500
10+
Rs.35.760
50+
Rs.31.240
100+
Rs.29.500
200+
Rs.27.630
More Pricing...
Min: 1 / Mult: 1
1.8mH
-
0.0516ohm
75MHz
1.05A
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1-25 of 56 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY