Wirewound Inductors:

73 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2285645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.132.890
50+
Rs.114.190
250+
Rs.91.060
500+
Rs.80.620
1000+
Rs.74.110
More Pricing...
Min: 5 / Mult: 5
330nH
0.56ohm
820MHz
350mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.165.150
50+
Rs.141.920
250+
Rs.113.170
500+
Rs.100.190
1000+
Rs.92.100
More Pricing...
Min: 5 / Mult: 5
100nH
1.2ohm
1.58GHz
310mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.135.000
50+
Rs.116.000
250+
Rs.92.510
500+
Rs.81.900
1000+
Rs.75.280
More Pricing...
Min: 5 / Mult: 5
560nH
0.92ohm
600MHz
200mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.104.100
50+
Rs.93.710
250+
Rs.82.430
500+
Rs.66.190
1000+
Rs.61.840
More Pricing...
Min: 5 / Mult: 5
120nH
1.2ohm
1.25GHz
310mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.131.240
50+
Rs.112.780
250+
Rs.89.940
500+
Rs.79.620
1000+
Rs.73.190
More Pricing...
Min: 5 / Mult: 5
68nH
1ohm
1.84GHz
320mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
3648657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.254.360
50+
Rs.207.710
250+
Rs.161.060
500+
Rs.110.410
1000+
Rs.108.190
More Pricing...
Min: 5 / Mult: 5
120nH
1.2ohm
1.25GHz
310mA
0402 [1005 Metric]
0402HP series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.138.560
50+
Rs.119.070
250+
Rs.94.950
500+
Rs.84.060
1000+
Rs.77.270
More Pricing...
Min: 5 / Mult: 5
220nH
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.168.720
50+
Rs.144.980
250+
Rs.115.610
500+
Rs.102.350
1000+
Rs.94.090
More Pricing...
Min: 5 / Mult: 5
150nH
2ohm
1.14GHz
240mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.135.000
50+
Rs.116.000
250+
Rs.92.510
500+
Rs.81.900
1000+
Rs.75.280
More Pricing...
Min: 5 / Mult: 5
270nH
0.55ohm
860MHz
360mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.129.860
50+
Rs.111.590
250+
Rs.88.990
500+
Rs.78.780
1000+
Rs.72.420
More Pricing...
Min: 5 / Mult: 5
470nH
0.73ohm
650MHz
310mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.125.990
50+
Rs.108.270
250+
Rs.86.340
500+
Rs.76.440
1000+
Rs.70.260
More Pricing...
Min: 5 / Mult: 5
180nH
0.28ohm
1.15GHz
560mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.111.590
250+
Rs.88.990
500+
Rs.78.780
1000+
Rs.72.420
2000+
Rs.66.740
Min: 100 / Mult: 1
470nH
0.73ohm
650MHz
310mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.135.000
50+
Rs.116.000
250+
Rs.92.510
500+
Rs.81.900
1000+
Rs.75.280
More Pricing...
Min: 5 / Mult: 5
100nH
0.16ohm
1.4GHz
900mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.154.490
250+
Rs.123.200
500+
Rs.109.070
1000+
Rs.100.260
2000+
Rs.92.390
Min: 100 / Mult: 5
56nH
0.9ohm
2.07GHz
330mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.116.000
250+
Rs.92.510
500+
Rs.81.900
1000+
Rs.75.280
2000+
Rs.69.370
Min: 100 / Mult: 5
270nH
0.55ohm
860MHz
360mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.118.360
50+
Rs.101.300
250+
Rs.82.430
500+
Rs.72.150
1000+
Rs.67.070
More Pricing...
Min: 5 / Mult: 5
140nH
0.26ohm
1.22GHz
630mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.111.950
250+
Rs.89.280
500+
Rs.79.040
1000+
Rs.72.660
2000+
Rs.66.950
Min: 100 / Mult: 5
82nH
1.1ohm
1.75GHz
315mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.141.920
250+
Rs.113.170
500+
Rs.100.190
1000+
Rs.92.100
2000+
Rs.84.870
Min: 100 / Mult: 5
100nH
1.2ohm
1.58GHz
310mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285868RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.112.780
250+
Rs.89.940
500+
Rs.79.620
1000+
Rs.73.190
2000+
Rs.67.450
Min: 100 / Mult: 5
68nH
1ohm
1.84GHz
320mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.144.980
250+
Rs.115.610
500+
Rs.102.350
1000+
Rs.94.090
2000+
Rs.86.700
Min: 100 / Mult: 5
150nH
2ohm
1.14GHz
240mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285625RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.115.080
250+
Rs.91.770
500+
Rs.81.250
1000+
Rs.74.690
2000+
Rs.68.820
Min: 100 / Mult: 5
20nH
0.05ohm
2.6GHz
1.6A
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.162.470
50+
Rs.139.610
250+
Rs.111.330
500+
Rs.98.560
1000+
Rs.90.600
More Pricing...
Min: 5 / Mult: 5
180nH
2.1ohm
1.08GHz
240mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.148.400
250+
Rs.118.350
500+
Rs.104.770
1000+
Rs.96.310
2000+
Rs.88.750
Min: 100 / Mult: 5
220nH
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.172.700
50+
Rs.148.400
250+
Rs.118.350
500+
Rs.104.770
1000+
Rs.96.310
More Pricing...
Min: 5 / Mult: 5
220nH
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.125.990
50+
Rs.108.270
250+
Rs.86.340
500+
Rs.76.440
1000+
Rs.70.260
More Pricing...
Min: 5 / Mult: 5
220nH
0.53ohm
1.15GHz
380mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
1-25 of 73 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY