Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3438294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.17.220
250+
Rs.15.330
500+
Rs.13.440
1000+
Rs.11.670
2000+
Rs.9.770
Min: 100 / Mult: 5
1µH
0.3ohm
320MHz
450mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.110
50+
Rs.10.830
250+
Rs.10.300
500+
Rs.9.760
1000+
Rs.8.960
Min: 5 / Mult: 5
2.2µH
0.6ohm
175MHz
450mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.10.830
250+
Rs.10.300
500+
Rs.9.760
1000+
Rs.8.960
Min: 100 / Mult: 5
2.2µH
0.6ohm
175MHz
450mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.020
50+
Rs.18.170
250+
Rs.14.420
500+
Rs.13.220
1000+
Rs.12.020
More Pricing...
Min: 5 / Mult: 5
220µH
16.5ohm
2.6MHz
65mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.17.400
50+
Rs.14.010
250+
Rs.11.140
500+
Rs.10.010
1000+
Rs.8.880
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.3ohm
60MHz
350mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438295RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.18.170
250+
Rs.14.420
500+
Rs.13.220
1000+
Rs.12.020
2000+
Rs.9.010
More Pricing...
Min: 100 / Mult: 5
220µH
16.5ohm
2.6MHz
65mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438299RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.14.010
250+
Rs.11.140
500+
Rs.10.010
1000+
Rs.8.880
2000+
Rs.8.740
Min: 100 / Mult: 5
4.7µH
1.3ohm
60MHz
350mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.000
50+
Rs.17.220
250+
Rs.15.330
500+
Rs.13.440
1000+
Rs.11.670
More Pricing...
Min: 5 / Mult: 5
1µH
0.3ohm
320MHz
450mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.18.450
250+
Rs.14.450
500+
Rs.12.840
1000+
Rs.11.230
2000+
Rs.10.010
Min: 100 / Mult: 5
3.3µH
1.1ohm
80MHz
380mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.14.790
50+
Rs.11.920
250+
Rs.10.710
500+
Rs.10.060
1000+
Rs.9.400
More Pricing...
Min: 5 / Mult: 5
10µH
1ohm
30MHz
300mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438292RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.11.920
250+
Rs.10.710
500+
Rs.10.060
1000+
Rs.9.400
2000+
Rs.8.880
Min: 100 / Mult: 5
10µH
1ohm
30MHz
300mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.360
50+
Rs.18.450
250+
Rs.14.450
500+
Rs.12.840
1000+
Rs.11.230
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.1ohm
80MHz
380mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.360
50+
Rs.18.450
250+
Rs.14.450
500+
Rs.12.840
1000+
Rs.11.230
More Pricing...
Min: 5 / Mult: 5
100µH
6.8ohm
5MHz
95mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3438293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.18.450
250+
Rs.14.450
500+
Rs.12.840
1000+
Rs.11.230
2000+
Rs.10.970
Min: 100 / Mult: 5
100µH
6.8ohm
5MHz
95mA
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY