Wirewound Inductors:

40 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3922525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.191.400
50+
Rs.137.460
100+
Rs.129.630
250+
Rs.128.920
500+
Rs.128.210
More Pricing...
Min: 1 / Mult: 1
0.08µH
-
770µohm
-
34A
2020 [5050 Metric]
HPL Series
± 20%
Shielded
Ferrite
5mm
5mm
3.2mm
3922524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.204.170
50+
Rs.146.370
100+
Rs.119.050
Min: 1 / Mult: 1
0.07µH
-
770µohm
-
34A
2020 [5050 Metric]
HPL Series
± 20%
Shielded
Ferrite
5mm
5mm
3.2mm
3922524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.119.050
Min: 100 / Mult: 1
0.07µH
-
770µohm
-
34A
2020 [5050 Metric]
HPL Series
± 20%
Shielded
Ferrite
5mm
5mm
3.2mm
3922523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.119.050
Min: 100 / Mult: 1
0.06µH
-
770µohm
-
34A
2020 [5050 Metric]
HPL Series
± 20%
Shielded
Ferrite
5mm
5mm
3.2mm
3922523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.204.170
50+
Rs.146.370
100+
Rs.119.050
Min: 1 / Mult: 1
0.06µH
-
770µohm
-
34A
2020 [5050 Metric]
HPL Series
± 20%
Shielded
Ferrite
5mm
5mm
3.2mm
3922525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.129.630
250+
Rs.128.920
500+
Rs.128.210
1000+
Rs.127.500
Min: 100 / Mult: 1
0.08µH
-
770µohm
-
34A
2020 [5050 Metric]
HPL Series
± 20%
Shielded
Ferrite
5mm
5mm
3.2mm
1670091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.56.800
10+
Rs.46.330
50+
Rs.43.310
100+
Rs.38.520
200+
Rs.37.750
Min: 1 / Mult: 1
10µH
-
0.237ohm
-
1.5A
2020 [5050 Metric]
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1670099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.53.940
10+
Rs.43.590
50+
Rs.43.330
100+
Rs.35.670
200+
Rs.34.960
Min: 1 / Mult: 1
22µH
-
0.496ohm
-
1A
2020 [5050 Metric]
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
2544566

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.33.590
2500+
Rs.31.670
5000+
Rs.31.060
Min: 500 / Mult: 500
10µH
1.5A
0.237ohm
1.13A
1.5A
2020 [5050 Metric]
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1670091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.520
200+
Rs.37.750
Min: 100 / Mult: 1
10µH
-
0.237ohm
-
1.5A
2020 [5050 Metric]
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1670099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.670
200+
Rs.34.960
Min: 100 / Mult: 1
22µH
-
0.496ohm
-
1A
2020 [5050 Metric]
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1670097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.830
200+
Rs.43.960
Min: 100 / Mult: 1
22µH
-
0.373ohm
-
1.1A
2020 [5050 Metric]
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1670110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.57.510
10+
Rs.50.870
50+
Rs.48.830
100+
Rs.44.860
200+
Rs.43.960
Min: 1 / Mult: 1
4.7µH
-
0.096ohm
-
2.15A
2020 [5050 Metric]
VLCF Series
± 30%
Shielded
Ferrite
5mm
5mm
2mm
1670105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.53.070
10+
Rs.43.330
50+
Rs.39.500
100+
Rs.35.670
200+
Rs.33.370
More Pricing...
Min: 1 / Mult: 1
33µH
-
0.717ohm
-
860mA
2020 [5050 Metric]
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1670097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.53.690
10+
Rs.47.950
50+
Rs.47.700
100+
Rs.45.830
200+
Rs.43.960
Min: 1 / Mult: 1
22µH
-
0.373ohm
-
1.1A
2020 [5050 Metric]
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1670110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.44.860
200+
Rs.43.960
Min: 100 / Mult: 1
4.7µH
-
0.096ohm
-
2.15A
2020 [5050 Metric]
VLCF Series
± 30%
Shielded
Ferrite
5mm
5mm
2mm
1670092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.58.480
10+
Rs.48.120
50+
Rs.47.720
100+
Rs.45.840
200+
Rs.43.960
Min: 1 / Mult: 1
10µH
-
0.182ohm
-
1.56A
-
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1670092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.840
200+
Rs.43.960
Min: 100 / Mult: 1
10µH
-
0.182ohm
-
1.56A
-
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1670105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.670
200+
Rs.33.370
500+
Rs.31.060
Min: 100 / Mult: 1
33µH
-
0.717ohm
-
860mA
2020 [5050 Metric]
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
2544567

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.29.160
Min: 500 / Mult: 500
10µH
1.56A
0.182ohm
870mA
1.56A
-
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
2544569

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
Rs.31.060
2500+
Rs.30.390
5000+
Rs.29.710
Min: 500 / Mult: 500
15µH
1.2A
0.35ohm
900mA
1.2A
2020 [5050 Metric]
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1670111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.65.810
10+
Rs.54.440
50+
Rs.49.640
100+
Rs.44.850
200+
Rs.43.960
Min: 1 / Mult: 1
4.7µH
-
0.122ohm
-
2.09A
2020 [5050 Metric]
VLCF Series
± 30%
Shielded
Ferrite
5mm
5mm
2mm
2544571

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.31.060
2500+
Rs.30.440
5000+
Rs.29.820
Min: 500 / Mult: 500
22µH
1A
0.496ohm
750mA
1A
2020 [5050 Metric]
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1670100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.55.680
10+
Rs.45.420
50+
Rs.40.370
100+
Rs.37.760
200+
Rs.37.010
Min: 1 / Mult: 1
2.2µH
-
0.071ohm
-
2.76A
2020 [5050 Metric]
VLCF Series
± 30%
Shielded
Ferrite
5mm
5mm
2mm
2544570

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.43.090
2500+
Rs.37.710
5000+
Rs.31.240
Min: 500 / Mult: 500
22µH
1.1A
0.373ohm
580mA
1.1A
2020 [5050 Metric]
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY