ELJ-FA Series Wirewound Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.37.910 50+ Rs.21.830 100+ Rs.16.140 500+ Rs.13.630 | Min: 1 / Mult: 1 | 4.7µH | 1.5ohm | 55MHz | 165mA | 1210 [3225 Metric] | ELJ-FA Series | ± 5% | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.12.800 500+ Rs.11.980 1000+ Rs.11.250 2000+ Rs.10.310 | Min: 100 / Mult: 1 | 220µH | 21ohm | 7MHz | 45mA | 1210 [3225 Metric] | ELJ-FA Series | ± 5% | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.19.210 10+ Rs.14.390 100+ Rs.12.800 500+ Rs.11.980 1000+ Rs.11.250 More Pricing... | Min: 1 / Mult: 1 | 560nH | 0.49ohm | 150MHz | 275mA | 1210 [3225 Metric] | ELJ-FA Series | ± 10% | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.12.800 500+ Rs.11.980 1000+ Rs.11.250 2000+ Rs.10.310 | Min: 100 / Mult: 1 | 560nH | 0.49ohm | 150MHz | 275mA | 1210 [3225 Metric] | ELJ-FA Series | ± 10% | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.19.210 10+ Rs.14.390 100+ Rs.12.800 500+ Rs.11.980 1000+ Rs.11.250 More Pricing... | Min: 1 / Mult: 1 | 8.2µH | 2ohm | 40MHz | 140mA | 1210 [3225 Metric] | ELJ-FA Series | ± 5% | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.19.210 10+ Rs.14.390 100+ Rs.12.800 500+ Rs.11.980 1000+ Rs.11.250 More Pricing... | Min: 1 / Mult: 1 | 68µH | 9ohm | 15MHz | 65mA | 1210 [3225 Metric] | ELJ-FA Series | ± 5% | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.14.390 100+ Rs.12.800 500+ Rs.11.980 1000+ Rs.11.250 2000+ Rs.10.310 | Min: 10 / Mult: 1 | 68µH | 9ohm | 15MHz | 65mA | 1210 [3225 Metric] | ELJ-FA Series | ± 5% | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.19.210 10+ Rs.14.390 100+ Rs.12.800 500+ Rs.11.980 1000+ Rs.11.250 More Pricing... | Min: 1 / Mult: 1 | 220µH | 21ohm | 7MHz | 45mA | 1210 [3225 Metric] | ELJ-FA Series | ± 5% | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.12.800 500+ Rs.11.980 1000+ Rs.11.250 2000+ Rs.10.310 | Min: 100 / Mult: 1 | 8.2µH | 2ohm | 40MHz | 140mA | 1210 [3225 Metric] | ELJ-FA Series | ± 5% | Ferrite | 3.2mm | 2.5mm | 2.2mm |