Wirewound Inductors:

42 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.100
Min: 10 / Mult: 10
75nH
0.61ohm
1.8GHz
450mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.7.100
Min: 100 / Mult: 10
75nH
0.61ohm
1.8GHz
450mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639541RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.9.000
500+
Rs.8.780
2500+
Rs.8.450
5000+
Rs.8.220
Min: 100 / Mult: 10
51nH
0.47ohm
2.1GHz
480mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.9.030
500+
Rs.8.720
2500+
Rs.8.410
5000+
Rs.8.250
Min: 100 / Mult: 10
120nH
1.2ohm
1.4GHz
320mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639573RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.9.030
500+
Rs.8.720
2500+
Rs.8.410
5000+
Rs.8.250
Min: 100 / Mult: 10
180nH
2.2ohm
1.3GHz
260mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.100
Min: 10 / Mult: 10
53nH
0.47ohm
2.1GHz
480mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639544RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.7.100
Min: 100 / Mult: 10
53nH
0.47ohm
2.1GHz
480mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.350
100+
Rs.9.030
500+
Rs.8.720
2500+
Rs.8.410
5000+
Rs.8.250
Min: 10 / Mult: 10
160nH
1.86ohm
1.3GHz
280mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.330
100+
Rs.9.000
500+
Rs.8.780
2500+
Rs.8.450
5000+
Rs.8.220
Min: 10 / Mult: 10
51nH
0.47ohm
2.1GHz
480mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.350
100+
Rs.9.030
500+
Rs.8.720
2500+
Rs.8.410
5000+
Rs.8.250
Min: 10 / Mult: 10
120nH
1.2ohm
1.4GHz
320mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.350
100+
Rs.9.030
500+
Rs.8.720
2500+
Rs.8.410
5000+
Rs.8.250
Min: 10 / Mult: 10
180nH
2.2ohm
1.3GHz
260mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.9.030
500+
Rs.8.720
2500+
Rs.8.410
5000+
Rs.8.250
Min: 100 / Mult: 10
160nH
1.86ohm
1.3GHz
280mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.350
100+
Rs.9.030
500+
Rs.8.720
2500+
Rs.8.410
5000+
Rs.8.250
Min: 10 / Mult: 10
100nH
1ohm
1.6GHz
350mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.370
100+
Rs.12.700
500+
Rs.11.460
2500+
Rs.10.220
5000+
Rs.9.150
More Pricing...
Min: 10 / Mult: 10
120nH
1.2ohm
1.4GHz
320mA
0402 [1005 Metric]
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639560RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.9.030
500+
Rs.8.720
2500+
Rs.8.410
5000+
Rs.8.250
Min: 100 / Mult: 10
100nH
1ohm
1.6GHz
350mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.20.010
100+
Rs.14.970
500+
Rs.14.530
2500+
Rs.10.100
5000+
Rs.9.570
More Pricing...
Min: 10 / Mult: 10
56nH
0.52ohm
2.1GHz
480mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.040
100+
Rs.12.440
500+
Rs.11.220
2500+
Rs.10.000
5000+
Rs.9.220
More Pricing...
Min: 10 / Mult: 10
68nH
0.56ohm
1.8GHz
480mA
-
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.930
500+
Rs.15.400
2500+
Rs.10.620
5000+
Rs.10.180
10000+
Rs.9.230
Min: 100 / Mult: 10
180nH
2.2ohm
1.3GHz
260mA
0402 [1005 Metric]
LQW15AW_80 Series
± 2%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639558RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.470
500+
Rs.12.840
2500+
Rs.8.690
5000+
Rs.8.070
10000+
Rs.7.290
Min: 100 / Mult: 10
82nH
0.87ohm
1.7GHz
370mA
-
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.320
100+
Rs.15.930
500+
Rs.15.400
2500+
Rs.10.620
5000+
Rs.10.180
More Pricing...
Min: 10 / Mult: 10
180nH
2.2ohm
1.3GHz
260mA
0402 [1005 Metric]
LQW15AW_80 Series
± 2%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.790
100+
Rs.12.180
500+
Rs.11.100
2500+
Rs.10.010
5000+
Rs.8.790
More Pricing...
Min: 10 / Mult: 10
220nH
2.75ohm
1.1GHz
220mA
0402 [1005 Metric]
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.060
100+
Rs.12.450
500+
Rs.11.230
2500+
Rs.10.010
5000+
Rs.8.970
More Pricing...
Min: 10 / Mult: 10
160nH
1.86ohm
1.3GHz
280mA
0402 [1005 Metric]
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.180
500+
Rs.11.100
2500+
Rs.10.010
5000+
Rs.8.790
10000+
Rs.8.180
Min: 100 / Mult: 10
220nH
2.75ohm
1.1GHz
220mA
0402 [1005 Metric]
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.060
100+
Rs.12.450
500+
Rs.11.490
2500+
Rs.10.530
5000+
Rs.9.230
More Pricing...
Min: 10 / Mult: 10
56nH
0.52ohm
2.1GHz
480mA
0402 [1005 Metric]
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639569RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.010
500+
Rs.15.490
2500+
Rs.10.710
5000+
Rs.10.270
10000+
Rs.10.010
Min: 100 / Mult: 10
160nH
1.86ohm
1.3GHz
280mA
0402 [1005 Metric]
LQW15AW_80 Series
± 2%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY