Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.131.370
50+
Rs.101.790
250+
Rs.72.820
500+
Rs.68.730
1000+
Rs.66.300
More Pricing...
Min: 5 / Mult: 5
5nH
0.032ohm
5.3GHz
1.6A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.164.730
50+
Rs.141.550
250+
Rs.112.880
500+
Rs.99.940
1000+
Rs.91.870
More Pricing...
Min: 5 / Mult: 5
2.6nH
0.026ohm
9.3GHz
2A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.140.430
250+
Rs.111.990
500+
Rs.99.150
1000+
Rs.91.140
2000+
Rs.83.990
Min: 100 / Mult: 5
1.15nH
0.021ohm
12.3GHz
3A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.163.430
50+
Rs.140.430
250+
Rs.111.990
500+
Rs.99.150
1000+
Rs.91.140
More Pricing...
Min: 5 / Mult: 5
1.15nH
0.021ohm
12.3GHz
3A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286337RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.141.550
250+
Rs.112.880
500+
Rs.99.940
1000+
Rs.91.870
2000+
Rs.84.650
Min: 100 / Mult: 5
2.6nH
0.026ohm
9.3GHz
2A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3648833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.101.790
250+
Rs.72.820
500+
Rs.68.730
1000+
Rs.66.300
2000+
Rs.56.290
More Pricing...
Min: 100 / Mult: 5
5nH
0.032ohm
5.3GHz
1.6A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.152.510
50+
Rs.131.050
250+
Rs.104.510
500+
Rs.92.520
1000+
Rs.85.050
More Pricing...
Min: 5 / Mult: 5
5nH
0.032ohm
5.3GHz
1.6A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.97.590
1000+
Rs.89.710
2000+
Rs.82.670
Min: 500 / Mult: 5
6.8nH
0.035ohm
4.7GHz
1.8A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.160.860
50+
Rs.138.230
250+
Rs.110.230
500+
Rs.97.590
1000+
Rs.89.710
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.035ohm
4.7GHz
1.8A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.80.440
1000+
Rs.74.070
2000+
Rs.68.310
Min: 500 / Mult: 5
10.4nH
0.037ohm
4.1GHz
1.5A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.92.520
1000+
Rs.85.050
2000+
Rs.78.370
Min: 500 / Mult: 5
5nH
0.032ohm
5.3GHz
1.6A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
2286342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.140.380
50+
Rs.122.400
250+
Rs.100.890
500+
Rs.80.440
1000+
Rs.74.070
More Pricing...
Min: 5 / Mult: 5
10.4nH
0.037ohm
4.1GHz
1.5A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3648832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.131.370
50+
Rs.101.790
250+
Rs.72.820
500+
Rs.68.730
1000+
Rs.62.730
More Pricing...
Min: 5 / Mult: 5
4.5nH
0.032ohm
5.8GHz
1.8A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3648832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.101.790
250+
Rs.72.820
500+
Rs.68.730
1000+
Rs.62.730
2000+
Rs.60.560
Min: 100 / Mult: 5
4.5nH
0.032ohm
5.8GHz
1.8A
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY