Wirewound Inductors:

72 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4078164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.490
100+
Rs.16.710
500+
Rs.14.010
2500+
Rs.11.050
5000+
Rs.10.620
More Pricing...
Min: 10 / Mult: 10
330nH
1.05ohm
570MHz
450mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.18.190
100+
Rs.14.970
500+
Rs.12.930
2500+
Rs.10.880
5000+
Rs.10.530
More Pricing...
Min: 10 / Mult: 10
680nH
1.47ohm
375MHz
400mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.490
100+
Rs.16.710
500+
Rs.14.010
2500+
Rs.11.050
5000+
Rs.10.620
More Pricing...
Min: 10 / Mult: 10
100nH
0.56ohm
1GHz
650mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.490
100+
Rs.16.710
500+
Rs.14.010
2500+
Rs.11.050
5000+
Rs.10.620
More Pricing...
Min: 10 / Mult: 10
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.18.190
100+
Rs.14.970
500+
Rs.14.010
2500+
Rs.8.700
5000+
Rs.8.530
More Pricing...
Min: 10 / Mult: 10
1µH
1.75ohm
290MHz
370mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078168RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.710
500+
Rs.14.010
2500+
Rs.11.050
5000+
Rs.10.620
10000+
Rs.10.100
Min: 100 / Mult: 10
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078175RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.14.970
500+
Rs.14.010
2500+
Rs.8.700
5000+
Rs.8.530
10000+
Rs.8.480
Min: 100 / Mult: 10
1µH
1.75ohm
290MHz
370mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078152RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.710
500+
Rs.14.010
2500+
Rs.11.050
5000+
Rs.10.620
10000+
Rs.10.100
Min: 100 / Mult: 10
100nH
0.56ohm
1GHz
650mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.710
500+
Rs.14.010
2500+
Rs.11.050
5000+
Rs.10.620
10000+
Rs.10.100
Min: 100 / Mult: 10
330nH
1.05ohm
570MHz
450mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078170RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.14.970
500+
Rs.12.930
2500+
Rs.10.880
5000+
Rs.10.530
10000+
Rs.10.010
Min: 100 / Mult: 10
680nH
1.47ohm
375MHz
400mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.24.450
100+
Rs.18.270
500+
Rs.17.670
2500+
Rs.12.010
5000+
Rs.11.660
More Pricing...
Min: 10 / Mult: 10
390nH
1.12ohm
500MHz
470mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.950
100+
Rs.17.700
500+
Rs.15.930
2500+
Rs.11.430
5000+
Rs.10.910
More Pricing...
Min: 10 / Mult: 10
390nH
1.12ohm
500MHz
470mA
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.24.450
100+
Rs.18.270
500+
Rs.17.670
2500+
Rs.12.010
5000+
Rs.11.660
More Pricing...
Min: 10 / Mult: 10
820nH
1.61ohm
350MHz
400mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.950
100+
Rs.17.700
500+
Rs.15.930
2500+
Rs.11.430
5000+
Rs.10.910
More Pricing...
Min: 10 / Mult: 10
220nH
0.84ohm
700MHz
500mA
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.950
100+
Rs.17.700
500+
Rs.15.930
2500+
Rs.11.430
5000+
Rs.10.910
More Pricing...
Min: 10 / Mult: 10
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.950
100+
Rs.17.700
500+
Rs.15.930
2500+
Rs.11.430
5000+
Rs.10.910
More Pricing...
Min: 10 / Mult: 10
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.24.450
100+
Rs.18.270
500+
Rs.17.670
2500+
Rs.12.010
5000+
Rs.11.660
More Pricing...
Min: 10 / Mult: 10
18nH
0.11ohm
2.5GHz
1A
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.24.450
100+
Rs.18.270
500+
Rs.17.670
2500+
Rs.12.010
5000+
Rs.11.660
More Pricing...
Min: 10 / Mult: 10
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.950
100+
Rs.17.700
500+
Rs.15.930
2500+
Rs.11.430
5000+
Rs.10.910
More Pricing...
Min: 10 / Mult: 10
18nH
0.11ohm
2.5GHz
1A
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.950
100+
Rs.17.700
500+
Rs.15.930
2500+
Rs.11.430
5000+
Rs.10.910
More Pricing...
Min: 10 / Mult: 10
33nH
0.14ohm
1.6GHz
1A
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.950
100+
Rs.17.700
500+
Rs.15.930
2500+
Rs.11.430
5000+
Rs.10.910
More Pricing...
Min: 10 / Mult: 10
22nH
0.12ohm
2.4GHz
1A
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.24.450
100+
Rs.18.270
500+
Rs.17.670
2500+
Rs.12.010
5000+
Rs.11.660
More Pricing...
Min: 10 / Mult: 10
220nH
0.84ohm
700MHz
500mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.950
100+
Rs.17.700
500+
Rs.15.930
2500+
Rs.11.430
5000+
Rs.10.910
More Pricing...
Min: 10 / Mult: 10
330nH
1.05ohm
570MHz
450mA
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.950
100+
Rs.17.700
500+
Rs.15.930
2500+
Rs.11.430
5000+
Rs.10.910
More Pricing...
Min: 10 / Mult: 10
680nH
1.47ohm
375MHz
400mA
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.24.450
100+
Rs.18.270
500+
Rs.17.670
2500+
Rs.12.010
5000+
Rs.11.660
More Pricing...
Min: 10 / Mult: 10
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
1-25 of 72 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY