Wirewound Inductors:

265 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3580929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.60.960
50+
Rs.43.620
250+
Rs.38.040
500+
Rs.35.870
1000+
Rs.35.570
More Pricing...
Min: 5 / Mult: 5
1µH
-
0.28ohm
200MHz
600mA
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3227845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.50.880
Min: 1 / Mult: 1
1.2µH
-
0.0516ohm
100MHz
1.1A
1812 [4532 Metric]
LQH43NH_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1653708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.25.230
10+
Rs.20.010
50+
Rs.19.010
100+
Rs.18.010
200+
Rs.17.650
More Pricing...
Min: 1 / Mult: 1
1µH
-
40ohm
2.5MHz
30mA
1812 [4532 Metric]
CM45 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
8808481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.48.810
50+
Rs.35.330
250+
Rs.29.120
500+
Rs.29.040
1000+
Rs.28.960
More Pricing...
Min: 5 / Mult: 5
47µH
-
1.35ohm
11MHz
350mA
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2471667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.070
200+
Rs.46.590
500+
Rs.44.110
Min: 100 / Mult: 1
100µH
-
8ohm
8MHz
110mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2333640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.960
10+
Rs.19.980
50+
Rs.18.210
100+
Rs.16.430
200+
Rs.16.110
Min: 1 / Mult: 1
22µH
-
0.9ohm
18MHz
-
1812 [4532 Metric]
CC453232 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2493216

RoHS

Each
1+
Rs.35.670
10+
Rs.33.410
50+
Rs.31.150
100+
Rs.26.970
200+
Rs.24.140
More Pricing...
Min: 1 / Mult: 1
47µH
-
1.54ohm
15MHz
425mA
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2467518

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.13.580
2500+
Rs.11.660
5000+
Rs.11.310
Min: 500 / Mult: 500
220µH
-
10ohm
4MHz
100mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
9358188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.31.320
10+
Rs.25.580
50+
Rs.23.230
100+
Rs.21.230
200+
Rs.20.810
More Pricing...
Min: 1 / Mult: 1
100µH
-
0.18ohm
300MHz
800mA
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1174080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.45.240
10+
Rs.37.330
50+
Rs.34.030
100+
Rs.30.720
200+
Rs.28.760
More Pricing...
Min: 1 / Mult: 1
220µH
-
10ohm
4MHz
100mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2471663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.45.410
10+
Rs.41.030
50+
Rs.39.510
100+
Rs.37.980
200+
Rs.36.300
More Pricing...
Min: 1 / Mult: 1
33µH
-
4ohm
11MHz
160mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2786932

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.29.060
2500+
Rs.13.580
5000+
Rs.13.320
Min: 500 / Mult: 500
470µH
-
26ohm
3MHz
62mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3227860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.53.010
10+
Rs.49.720
50+
Rs.48.240
100+
Rs.44.930
200+
Rs.37.910
More Pricing...
Min: 1 / Mult: 1
18µH
-
0.42ohm
17MHz
365mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1174074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.45.240
10+
Rs.37.330
50+
Rs.34.030
100+
Rs.30.720
200+
Rs.28.760
More Pricing...
Min: 1 / Mult: 1
22µH
-
3.2ohm
13MHz
180mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
8808503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.60.350
50+
Rs.43.490
250+
Rs.36.570
500+
Rs.35.510
1000+
Rs.34.440
More Pricing...
Min: 5 / Mult: 5
100µH
-
3.5ohm
6.5MHz
200mA
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2493224

RoHS

Each
1+
Rs.32.190
10+
Rs.30.150
50+
Rs.28.110
100+
Rs.24.280
200+
Rs.22.890
More Pricing...
Min: 1 / Mult: 1
220µH
-
7.2ohm
6.5MHz
200mA
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2471667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.640
10+
Rs.56.730
50+
Rs.52.900
100+
Rs.49.070
200+
Rs.46.590
More Pricing...
Min: 1 / Mult: 1
100µH
-
8ohm
8MHz
110mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2493208

RoHS

Each
1+
Rs.32.190
10+
Rs.30.150
50+
Rs.28.110
100+
Rs.24.280
200+
Rs.22.620
More Pricing...
Min: 1 / Mult: 1
12µH
-
0.465ohm
31MHz
810mA
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2467520

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.13.750
2500+
Rs.11.660
5000+
Rs.11.430
Min: 500 / Mult: 500
4.7µH
-
1ohm
35MHz
315mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2858939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.24.360
10+
Rs.20.010
50+
Rs.18.270
100+
Rs.16.530
200+
Rs.15.450
More Pricing...
Min: 1 / Mult: 1
100µH
-
8ohm
8MHz
110mA
1812 [4532 Metric]
CM45 Series
± 5%
-
Ferrite
4.5mm
3.2mm
3.2mm
2333638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.960
10+
Rs.19.980
50+
Rs.18.210
100+
Rs.16.430
200+
Rs.15.280
More Pricing...
Min: 1 / Mult: 1
10µH
-
0.5ohm
22MHz
-
1812 [4532 Metric]
CC453232 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2333639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.960
10+
Rs.19.980
50+
Rs.18.210
100+
Rs.16.430
200+
Rs.15.410
More Pricing...
Min: 1 / Mult: 1
100µH
-
4ohm
8MHz
-
1812 [4532 Metric]
CC453232 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3525383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.61.700
50+
Rs.44.420
250+
Rs.38.730
500+
Rs.36.520
1000+
Rs.34.440
More Pricing...
Min: 5 / Mult: 5
100µH
-
4.7ohm
8MHz
145mA
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2471659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.640
10+
Rs.56.730
50+
Rs.52.900
100+
Rs.49.070
200+
Rs.46.590
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.6ohm
20MHz
250mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1174070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.45.240
10+
Rs.37.330
50+
Rs.34.030
100+
Rs.30.720
200+
Rs.28.760
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
1ohm
35MHz
315mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
1-25 of 265 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY