Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1961674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.176.610
10+
Rs.174.000
50+
Rs.161.820
100+
Rs.149.640
200+
Rs.136.160
More Pricing...
Min: 1 / Mult: 1
18mH
72ohm
400kHz
80mA
WE-ASI Series
± 10%
Unshielded
Ferrite
8mm
7mm
5mm
1961674RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.149.640
200+
Rs.136.160
500+
Rs.122.670
Min: 100 / Mult: 1
18mH
72ohm
400kHz
80mA
WE-ASI Series
± 10%
Unshielded
Ferrite
8mm
7mm
5mm
1961670RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.149.640
200+
Rs.136.160
500+
Rs.122.670
Min: 100 / Mult: 1
3mH
10ohm
900kHz
240mA
WE-ASI Series
± 10%
Unshielded
Ferrite
8mm
7mm
5mm
1961670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.176.610
10+
Rs.174.000
50+
Rs.161.820
100+
Rs.149.640
200+
Rs.136.160
More Pricing...
Min: 1 / Mult: 1
3mH
10ohm
900kHz
240mA
WE-ASI Series
± 10%
Unshielded
Ferrite
8mm
7mm
5mm
1961673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.176.610
10+
Rs.174.000
50+
Rs.161.820
100+
Rs.149.640
200+
Rs.137.030
More Pricing...
Min: 1 / Mult: 1
8mH
25ohm
700kHz
140mA
WE-ASI Series
± 10%
Unshielded
Ferrite
8mm
7mm
5mm
1961673RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.149.640
200+
Rs.137.030
500+
Rs.124.410
Min: 100 / Mult: 1
8mH
25ohm
700kHz
140mA
WE-ASI Series
± 10%
Unshielded
Ferrite
8mm
7mm
5mm
1961672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.176.610
10+
Rs.174.000
50+
Rs.161.820
100+
Rs.149.640
200+
Rs.136.160
More Pricing...
Min: 1 / Mult: 1
6mH
18ohm
600kHz
180mA
WE-ASI Series
± 10%
Unshielded
Ferrite
8mm
7mm
5mm
1961672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.149.640
200+
Rs.136.160
500+
Rs.122.670
Min: 100 / Mult: 1
6mH
18ohm
600kHz
180mA
WE-ASI Series
± 10%
Unshielded
Ferrite
8mm
7mm
5mm
1961671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.176.610
10+
Rs.174.000
100+
Rs.149.640
500+
Rs.122.670
1000+
Rs.120.220
More Pricing...
Min: 1 / Mult: 1
4.7mH
13.8ohm
700kHz
200mA
WE-ASI Series
± 10%
Unshielded
Ferrite
8mm
7mm
5mm
1961671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.149.640
500+
Rs.122.670
1000+
Rs.120.220
2000+
Rs.117.770
Min: 100 / Mult: 1
4.7mH
13.8ohm
700kHz
200mA
WE-ASI Series
± 10%
Unshielded
Ferrite
8mm
7mm
5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY