Wirewound Inductors:

248 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4688197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.900
50+
Rs.20.180
250+
Rs.16.600
500+
Rs.15.130
1500+
Rs.13.650
More Pricing...
Min: 5 / Mult: 5
72nH
0.12ohm
1.7GHz
1.5A
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4690477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.25.510
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
More Pricing...
Min: 5 / Mult: 5
120nH
0.55ohm
1.1GHz
400mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4690423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
2000+
Rs.14.460
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
4688207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.190
50+
Rs.24.540
250+
Rs.19.230
500+
Rs.16.840
1500+
Rs.14.450
More Pricing...
Min: 5 / Mult: 5
330nH
0.46ohm
850MHz
900mA
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4690494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.25.510
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
More Pricing...
Min: 5 / Mult: 5
470nH
1.76ohm
375MHz
250mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4690428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
2000+
Rs.14.460
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
4690506RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
2000+
Rs.14.460
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
4688258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.190
50+
Rs.24.540
250+
Rs.19.230
500+
Rs.16.840
1000+
Rs.14.450
More Pricing...
Min: 5 / Mult: 5
560nH
0.21ohm
665MHz
730mA
0805 [2012 Metric]
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4688264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.190
50+
Rs.24.540
250+
Rs.19.230
500+
Rs.16.840
1000+
Rs.14.450
More Pricing...
Min: 5 / Mult: 5
820nH
0.31ohm
545MHz
650mA
0805 [2012 Metric]
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4723227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.890
100+
Rs.8.070
500+
Rs.7.170
1000+
Rs.6.680
2000+
Rs.6.040
More Pricing...
Min: 10 / Mult: 10
150nH
0.12ohm
1.35GHz
900mA
0603 [1608 Metric]
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
4688214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.540
250+
Rs.19.230
500+
Rs.16.840
1500+
Rs.14.450
3000+
Rs.13.050
Min: 100 / Mult: 5
910nH
0.76ohm
330MHz
670mA
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
4688248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.540
250+
Rs.19.230
500+
Rs.16.840
1000+
Rs.14.450
2000+
Rs.13.050
Min: 100 / Mult: 5
4.7µH
0.99ohm
51MHz
345mA
0805 [2012 Metric]
-
-
-
-
2.4mm
1.6mm
1.4mm
4723233RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.28.280
50+
Rs.23.070
250+
Rs.20.500
500+
Rs.19.080
1000+
Rs.17.250
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
4723236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.280
50+
Rs.23.070
250+
Rs.20.500
500+
Rs.19.080
1000+
Rs.17.250
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.42ohm
260MHz
530mA
0603 [1608 Metric]
LQW18FT_0H Series
± 10%
Shielded
Ferrite
1.6mm
0.94mm
1.15mm
4690464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.25.510
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.06ohm
5.5GHz
800mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4690496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
2000+
Rs.14.460
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
4688153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.20.180
100+
Rs.16.600
500+
Rs.15.130
1000+
Rs.13.650
2000+
Rs.13.380
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.97ohm
51MHz
420mA
0603 [1608 Metric]
CWF1610A Series
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
4723222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.890
100+
Rs.8.070
500+
Rs.7.170
1000+
Rs.6.680
2000+
Rs.6.040
More Pricing...
Min: 10 / Mult: 10
430nH
0.33ohm
900MHz
500mA
0603 [1608 Metric]
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
4690434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.25.510
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
More Pricing...
Min: 5 / Mult: 5
22nH
0.12ohm
2.6GHz
600mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4690506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.25.510
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
More Pricing...
Min: 5 / Mult: 5
820nH
2.5ohm
200MHz
170mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4688182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.190
50+
Rs.24.540
250+
Rs.19.230
500+
Rs.16.840
1500+
Rs.14.450
More Pricing...
Min: 5 / Mult: 5
1.2µH
0.87ohm
270MHz
550mA
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4688201RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.540
250+
Rs.19.230
500+
Rs.16.840
1500+
Rs.14.450
3000+
Rs.13.050
Min: 100 / Mult: 5
8.2µH
3.8ohm
42MHz
300mA
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
4688206RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.540
250+
Rs.19.230
500+
Rs.16.840
1500+
Rs.14.450
3000+
Rs.13.050
Min: 100 / Mult: 5
180nH
0.15ohm
1.15GHz
1.4A
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
4690441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.25.510
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
More Pricing...
Min: 5 / Mult: 5
2nH
0.03ohm
8GHz
800mA
0805 [2012 Metric]
CW2012A Series
± 0.2nH
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4690466RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
2000+
Rs.14.460
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 248 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY