1.62GHz Wirewound Inductors:

16 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2285694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.142.970
50+
Rs.120.140
250+
Rs.92.750
500+
Rs.84.790
1000+
Rs.78.220
More Pricing...
Min: 5 / Mult: 5
68nH
1.12ohm
1.62GHz
100mA
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285694RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.120.140
250+
Rs.92.750
500+
Rs.84.790
1000+
Rs.78.220
2000+
Rs.71.560
Min: 100 / Mult: 5
68nH
1.12ohm
1.62GHz
100mA
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
4538357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.800
100+
Rs.7.810
500+
Rs.7.210
2500+
Rs.5.910
4000+
Rs.5.660
More Pricing...
Min: 10 / Mult: 10
68nH
1.12ohm
1.62GHz
100mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4538357RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.210
2500+
Rs.5.910
4000+
Rs.5.660
8000+
Rs.5.440
Min: 500 / Mult: 10
68nH
1.12ohm
1.62GHz
100mA
-
-
-
-
-
1.19mm
0.7mm
0.66mm
2285746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.104.930
50+
Rs.88.170
250+
Rs.68.070
500+
Rs.62.230
1000+
Rs.57.410
More Pricing...
Min: 5 / Mult: 5
68nH
1.12ohm
1.62GHz
100mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.62.230
1000+
Rs.57.410
2000+
Rs.52.520
Min: 500 / Mult: 5
68nH
1.12ohm
1.62GHz
100mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3812950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.30.180
50+
Rs.26.410
250+
Rs.21.880
500+
Rs.19.620
1500+
Rs.18.110
More Pricing...
Min: 5 / Mult: 5
68nH
1.12ohm
1.62GHz
100mA
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
3812950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.26.410
250+
Rs.21.880
500+
Rs.19.620
1500+
Rs.18.110
3000+
Rs.16.900
Min: 100 / Mult: 5
68nH
1.12ohm
1.62GHz
100mA
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
4078076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.18.200
250+
Rs.13.460
1000+
Rs.12.020
5000+
Rs.8.830
10000+
Rs.8.420
More Pricing...
Min: 10 / Mult: 10
68nH
1.12ohm
1.62GHz
100mA
0402 [1005 Metric]
IWC0402 Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4078075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.21.410
250+
Rs.14.530
1000+
Rs.10.710
5000+
Rs.9.140
10000+
Rs.8.270
More Pricing...
Min: 100 / Mult: 10
68nH
1.12ohm
1.62GHz
100mA
0402 [1005 Metric]
IWC0402 Series
± 2%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4078076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.18.200
250+
Rs.13.460
1000+
Rs.12.020
5000+
Rs.8.830
10000+
Rs.8.420
More Pricing...
Min: 100 / Mult: 10
68nH
1.12ohm
1.62GHz
100mA
0402 [1005 Metric]
IWC0402 Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4078075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.410
250+
Rs.14.530
1000+
Rs.10.710
5000+
Rs.9.140
10000+
Rs.8.270
More Pricing...
Min: 10 / Mult: 10
68nH
1.12ohm
1.62GHz
100mA
0402 [1005 Metric]
IWC0402 Series
± 2%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
1711791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.780
50+
Rs.7.190
100+
Rs.6.490
500+
Rs.6.010
1000+
Rs.5.780
More Pricing...
Min: 10 / Mult: 10
68nH
1.12ohm
1.62GHz
100mA
0402 [1005 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.27mm
0.76mm
0.61mm
1265440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.29.560
50+
Rs.20.940
Min: 5 / Mult: 5
68nH
1.12ohm
1.62GHz
100mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
1265440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.940
Min: 100 / Mult: 1
68nH
1.12ohm
1.62GHz
100mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
1711791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.010
1000+
Rs.5.780
4000+
Rs.5.310
Min: 500 / Mult: 10
68nH
1.12ohm
1.62GHz
100mA
0402 [1005 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.27mm
0.76mm
0.61mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY