1.8MHz Wirewound Inductors:

6 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3580419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.820
50+
Rs.56.020
100+
Rs.52.850
250+
Rs.48.860
500+
Rs.48.090
More Pricing...
Total:Rs.77.82
Min: 1 / Mult: 1
1mH
9.5ohm
1.8MHz
150mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1644428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.68.860
250+
Rs.67.540
500+
Rs.66.210
1500+
Rs.64.880
Total:Rs.6,886.00
Min: 100 / Mult: 1
1mH
9.5ohm
1.8MHz
150mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1644428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.97.720
50+
Rs.73.020
100+
Rs.68.860
250+
Rs.67.540
500+
Rs.66.210
More Pricing...
Total:Rs.97.72
Min: 1 / Mult: 1
1mH
9.5ohm
1.8MHz
150mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.52.850
250+
Rs.48.860
500+
Rs.48.090
1500+
Rs.47.320
Total:Rs.5,285.00
Min: 100 / Mult: 1
1mH
9.5ohm
1.8MHz
150mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
158847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.640
10+
Rs.80.250
100+
Rs.69.320
500+
Rs.66.660
1000+
Rs.62.680
More Pricing...
Total:Rs.100.64
Min: 1 / Mult: 1
1mH
12ohm
1.8MHz
85mA
2220 [5650 Metric]
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
158847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.69.320
500+
Rs.66.660
1000+
Rs.62.680
2000+
Rs.59.450
Total:Rs.6,932.00
Min: 100 / Mult: 1
1mH
12ohm
1.8MHz
85mA
2220 [5650 Metric]
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY